Datenblatt für 3200904 von Phoenix Contact

PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Mar 25, 2010
Extract from the online
catalog
AI 1 - 8 RD -1000
Order No.: 3200904
The figure shows the version AI 1-8 RD
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200904
Ferrule, Length:14 mm, Color:red
Commercial data
EAN 4017918094454
Pack 1000 pcs.
Customs tariff 85369010
Weight/Piece 0.000095 KG
Catalog page information Page 662 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
10/31/2005
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 14 mm
Color red
Material E-CU
Sleeve length 8 mm
Inner dimension of the insulating collar (d) 3 mm
0,3
AI 1 - 8 RD -1000 Order No.: 3200904
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200904
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Mar 25, 2010
Ferrule diameter 1.5 mm
Insulating collar thickness 0.3 mm
Sleeve wall thickness 0.15 mm
Certificates / Approvals
Certification CSA, UCSA
Diagrams/Drawings
Dimensioned drawing
AI 1 - 8 RD -1000 Order No.: 3200904
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3200904
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Mar 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;