Datenblatt für 1942743 von Phoenix Contact

[923% gr gr gr gr gr
https://www.phoenixcontact.com/us/products/1942743
10/27/2014Page1/5
Printed-circuit board connector-FKIC 2,5 HC/ 6-STF-5,08-1942743
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 16 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5.08 mm,
Connection method: Spring-cage connection, Color: green, Contact surface: Tin, COMBICON connectors may
only be activated under no load conditions. If for operating reasons small loads must be switched, experimental
values are available upon request.
The figure shows a 10-position
version of the product
Product Features
Two integrated test connections
Coding profiles (CP) as protection against mismatching
HC plugs may only be used with HC base strips
Push-in spring-cage plug as a "High Current" (HC) version for 16 A
Inverted versions with pin contact (FKIC 2,5 HC); e.g., for cable/cable connections or motor outputs
Key commercial data
Packing unit 1 pc
Minimum order quantity 50 pc
Weight per Piece (excluding packing) 20.0 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 5.08 mm
Dimension a 25.4 mm
General
Range of articles FKIC 2,5 HC/..-STF
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1942743
10/27/2014Page2/5
Printed-circuit board connector-FKIC 2,5 HC/ 6-STF-5,08-1942743
Technical data
General
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 320 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN16 A
Nominal cross section 2.5 mm²
Maximum load current 16 A (with 2.5 mm² conductor cross section)
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A2
Stripping length 10 mm
Number of positions 6
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 26
Maximum AWG according to UL/CUL 12
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1942743
10/27/2014Page3/5
Printed-circuit board connector-FKIC 2,5 HC/ 6-STF-5,08-1942743
Classifications
eCl@ss
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / GOST / IECEE CB Scheme / GOST / CCA / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
Nominal current IN 16 A 10 A
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/1942743
10/27/2014Page4/5
Printed-circuit board connector-FKIC 2,5 HC/ 6-STF-5,08-1942743
Approvals
B D
Nominal voltage UN 300 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 16 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 26-12 26-12
Nominal current IN 16 A 10 A
Nominal voltage UN 300 V 300 V
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 16 A
Nominal voltage UN 250 V
GOST
CCA
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 16 A
EPHGNIX CONTACT 9“ us
https://www.phoenixcontact.com/us/products/1942743
10/27/2014Page5/5
Printed-circuit board connector-FKIC 2,5 HC/ 6-STF-5,08-1942743
Approvals
 
Nominal voltage UN 250 V
cULus Recognized
Drawings
Diagram
4
100806040200
24
32
20
28
16
12
8
0
1
2
3
=2-pos.
=5-pos.
=12-pos.
1
2
3
Ambienttemperature[°C]
Currentcarrying capacity[A]
Derating curve for: FKIC 2,5 HC/..-ST- 5,08 with IC 2,5 HC/..-G- 5,08
Dimensioned drawing
15
a+5,7
27
5,08 5,08
a
4,73
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com