Datenblatt für IPC0022 von Chip Quik Inc.

7v v j/ eel revision 1.0 QFN-32 to DIP-36 SMT Adapter (0.65 Héifizil avg/s . ., .1 y- ,- ,. 7/6 M u: 13/; www.Proto-Advamage.com DIMENSIONS mm REF' MIN. TYP. MAX. M A 5.80 A2 5.80 B 0.80 C 0.28 B2 4.70 02 4.70 D 0.37 D2 0.55 E 0.65 F G H Top View (SMT Foo (Representative drawing only - not to 1 @2010 Prom Advantage Inc.
Datasheet revision 1.0 www.Proto-Advantage.com
QFN-32 to DIP-36 SMT Adapter (0.65 mm pitch, 7 x 7 mm body)
DIMENSIONS
mm inches
REF. MIN. TYP. MAX. MIN. TYP. MAX.
A 5.80
A2 5.80
B 0.80
C 0.28
B2 4.70
C2 4.70
D 0.37
D2 0.55
E 0.65
F 0.600
G 0.100
H 0.025
Top View (SMT Footprint)
(Representative drawing only - not to scale)
1 © 2010 Proto Advantage Inc.
A
B
C
D
E
B2
C2
D2
A2
I
I
IP
P
PC
C
C0
0
00
0
02
2
22
2
2
L—% (Representative drawing only - n @2010 Prom Advantage Inc.
Bottom View (DIP Pins)
(Representative drawing only - not to scale)
2 © 2010 Proto Advantage Inc.
F
G
H
Side View (DIP Pins)
(Representative drawing only - not to scale)
F