Datenblatt für 181-00217 Spec Sheet von HellermannTyton

Hellen'nannTyton
Specification Sheet
Part Number:
181-00217
Slotted Wall Wiring Duct, 2.5" x 3", Non-Adhesive, PVC, White, 30ft/Box
Article Number
181-00217
Type
SL2.5X3
White (WH)
Features & Benefits
Strong fingers prevent unwanted breaking. •
Fingers are easily deflected
outward, allowing ready positioning of the wires within the slotted wall duct.
Restricted opening design in the finger of the duct helps keep wires in place.
Restricted opening prevents unintended removal of wires and permits any
individual wire to be traced without disconnection. •
Supplied with mounting
holes to streamline installation. •
Optional covers enhance protection and
appearance.
Quantity Per
box
Product Description
Pro-Duct slotted wall wiring duct features break-away fingers which provide
additional access for wire leads. Each section of the duct is provided with two
score lines. The upper score line is used to break away fingers when a greater
opening is required. The lower score line allows the sidewall to be smoothly
cut for joints and Ts.
Short Description
Slotted Wall Wiring Duct, 2.5" x 3", Non-Adhesive, PVC, White, 30ft/Box
Global Part Name
SL2.5X3-PVC-WH
Technical Description
Non-Adhesive
Length L (Imperial)
6.0
Length L (Metric)
1.83
Width W (Imperial)
2.5
Width W (Metric)
63.5
Height H (Imperial)
3.07
Height H (Metric)
77.9
Mounting Hole Centers (Imperial)
4.0
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Flammability
Self-Extinguishing
Halogen free
No
Operating Temperature (Metric)
+122°F (+50°C)
Reach Complaint(Article 33)
No
ROHS Complaint
Yes
Certification/Specification WEB
EN 50085-1:2005 + A1:2013 EN 50085-2-3_1A UL CSA
UL Recognized (US)
Yes
Package Quantity(Imperial)
30
Package Quantity (Metric)
9.14
Customs Number
3925900000
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions