Datenblatt für KD, 1437621 Series Drawing von TE Connectivity ALCOSWITCH Switches
64145/52’48
4 3 2 ‘ T
THTry FRAWTAC TC H\Fl.RLT§HED §ELEA§ED FOR F,.RLTCATTO\ r ,7 LOC UTST QEVTSTOVS
‘9 comm 7 av WCCELECTRCNK‘S comm-mm "LL‘VTRW‘WWGHTS“SW” A: CC V LT\ 1&chqu um MN Aw
M QEVTSED FER {007057016840 OQJULOS HAM WM
.O40i.OO4 <7 h="" .oboi.oo4="" d="" \ndtcator="" una="" d‘amond="" knurlk="" _z="" ,="" l="" t="" v="" b="" c="" a="" d="" e="" t="" all="" corners="" or="" radh="" to="" be="" .005="" max="" ,="" r="" a="" natural="" knob:="" black="" tadtcator="" ltne‘="" t="" t="" black="" knob:="" whtte="" tndtcator="" ltne.="" 120v="" n="" :="" a="" r="" n.="" gold="" k="" ob="" red="" tndtc="" to="" lt="" e="" 1200="" j4="" a="" setscrews:="" 303="" statnlless="" steel,="" black="" anodtzed.="" a="" knob:="" 5056="" alumnum="" alloy,="" color="" per="" table="" #6’32unc’zb="" ”="" «$53004="" c="" anod‘zed="" thru="" to="" hole/="" 2="" plc="" ”7="" .zboioob="" \="" \="" a="" alco="" model="" te="" part="" h="" o="" e="" e="" d="" (j="" b="" shaw="" stze="" setscrew="" color="" number="" number="" *="" gold="" kd1250071/4="" 7="" a="" 6732="" x="" .590i.008="" 630:008="" .750:sz="" «110:.sz="" 980:012="" «110:.012="" «272:.012="" t238="" black="" @125034/4="" 67143762179="" natural="" kd1250a71/4="" 67143762178="" gold="" kd900071/4="" 7="" 820:012="" 710:012="" .820im2="" 970:012="" #6732="">< black="" kdgooba/al="" 77143752177="" b="" 2r1+.oq_7j="" .313="" ~="" v="" 7000="" natural="" k0900a71/4="" 77143762176="" gold="" kd/ooe71/4="" 7="" 660:.012="" .590i.008="" 660:012="" .770im2="" #6732="" x="" black="" kmoogiw/al="" 77143762175="" .t88="" .470i.008="" 610:008="" 630:008="" natural="" kd7ooa7t/4="" 77143762174="" gold="" kdbooe71/4="" 7="" black="" kdsoobit/at="" 77143762172="" “0:005;="" 580:.008="" 430:.008="" .szoioob="" #6732="" x="" natural="" kdsooa4/4="" 74437534="" .125="" gold="" kdboog71/8="" 7="" +003="" $267000="" black="" kdsoob71/8="" 77143762173="" natural="" kdsooa71/8="" 77143762171="" thts="" drawtng="" ‘5="" a="" coatrolled="" docunevt="" ”clemer="" “w“="" 3:!="" tyzzz)="" etvdrmms="" cmpmuhon="" w="" “w5="" uhts'uv="" ‘="" '="" 573$,="" a="" uwmsms="" tolerance;="" lalea:="" n'zttto="" .="" ehflmnlcs="" h="" l="" 9="" pa="" t7="" 0="" jp="" othermse="" j'evtfte)="" afvu="" mame="" vame="" nche“.="" ‘v1.ztttc="" 07”="" +="" ,="" mnumm="" ;="" 1="" ,="" 7="" kaob,="" m="" gmgs="" @eé="" :="" :="" www="" m="" 4="" r‘="" v="" i="" 7+="" 2'="" 7="" wze="" cage="" (707e="" vra‘mnc="" nu="" re§t¥tcted="" t0="" matertal="" fttntjh="" t="" wacm="" a2="" oo779©="67143762T78" 7="" clstomer="" drawng="" 3:“="" 21="" m”="" ’="" m="" that="" w‘79="" m/ub)="" lu="">7>