A
_ SunLED
www.5unLEDusa.ccm
Package Schematics
<1 3="" a="" g="" e="" a="" 9%.="" 3="" 3="" ®="" 79="" 15.6(0.732)="" recommended="" pcb="" lay="" r—“="" i="" ,="" 7="" a7="" 4.2.12,”="" 4;;="" :="" 7="" i="" a="" b="" d="" r="" g="" dp="" if="" {7,7="" 3="" 21513115731410="" 7="" 7="" 7="" m="" )="" mam="" 02)="" $77,="" 37="" was="" 1,5,51,15,13110="" pin="" l="" 15="" 2410="" 5)="" ”w”="" 9'="" l4="" v="" v="" \="" g="" 15.24am)="" 8="" q="" null»,="" t.t\11dtmunsttm.\m="" m="" milhmulcrs="" (inchl.).t01uranlc="" .5="" 10.25“)="" omtnlc="" 2,="" spatttcatttm="" m="" suhjccl="" 1.0="" lhangc="" without="" name.="" ()lhcrwlsc="" noted,="">1>Part Number: XDMDK20C-1
20.32mm (0.8") SINGLE DIGIT NUMERIC DIS-
PLAY
Jan 17,2014 XDSB7704 V1-X Layout: Maggie L.
P. 1/3
Features
● Low power consumption
● Robust package
● I.C. Compatible
● Standard configuration: Gray face w/ white
segments
● Optional black face provides superior color
contrast
● RoHS Compliant
Absolute Maximum Ratings
(TA=25°C)
MDK
(AlGaInP) Unit
Reverse Voltage VR 5 V
Forward Current IF 30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 185 mA
Power Dissipation PD 75 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3-5 Seconds
Package Schematics
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
MDK
(AlGaInP) Unit
Forward Voltage (Typ.) (IF=10mA) VF 1.85 V
Forward Voltage (Max.) (IF=10mA) VF 2.5 V
Reverse Current (Max.) (VR=5V) IR 10 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=10mA)
λP 645* nm
Wavelength of Dominant
Emission CIE127-2007* (Typ.)
(IF=10mA)
λD 630* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=10mA)
△λ 28 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 35 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Color
Emitting
Material
Wavelength
CIE127-2007*
nm
λP
Description
min. typ.
XDMDK20C-1 Red AlGaInP
31000
9000*
60990
18990* 645* Common Cathode,
Rt. Hand Decimal
Luminous Intensity
CIE127-2007*
(IF=10mA)
ucd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.