Datenblatt für XZFMDK10C von SunLED

A _ SunLED www.5unLEDusa.Cem Package Schematics :2(u nm) a“? n l w (u up (a 312) 7 v xu 10(0 4) 1,2! :4.)in #‘f W l : ms % 1 News. 1, All dimensions an- in millimulcn (mchm), Tolerance is t0.25(0 01“)unless DlllCrWlM: noted, Spmfimuons me subchL m change them. nnlch. l ,Thc gap between Lln- reflect"; and PCB shall not uxcu‘d 0,25mm,
Part Number: XZFMDK10C
Surface Mount Display
Dec 09,2020 XDSA8702 V10-X Layout: Maggie L.
P. 1/4
Features
● 0.4 inch digit height
● Robust package
● Low power consumption
● Standard configuration: Gray face w/ white
segments
● Standard Package: 400pcs/ Reel
● MSL (Moisture Sensitivity Level): 2a
● RoHS compliant
Absolute Maximum Ratings
(T
A
=25°C)
Red
(AlGaInP) Unit
Reverse Voltage V
R
5 V
Forward Current I
F
30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
185 mA
Power Dissipation P
D
75 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Package Schematics
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
3.The gap between the reflector and PCB shall not exceed 0.25mm.
Red
(AlGaInP) Unit
Forward Voltage (Typ.) (I
F
=10mA) V
F
1.85 V
Forward Voltage (Max.) (I
F
=10mA) V
F
2.35 V
Reverse Current (Max.) (V
R
=5V) I
R
10 µA
Wavelength of Peak
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λP 645* nm
Wavelength of Dominant
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λD 630* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=10mA)
λ 28 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 35 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material
Wavelength
CIE127-2007*
nm
λP
Description
min. typ.
XZFMDK10C Red AlGaInP 21000
9000*
53990
19990* 645* Common Cathode,
Rt.Hand Decimal.
Luminous Intensity
CIE127-2007*
(I
F
=10mA)
ucd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
A SunLED www.5unLEDusa.Ccm mm Saldcnng Profile m =1“) Produds 071:7ch Componuntg) Tune 7 m“ , an inmpuzhuu .m. w H; mm of me puck-w, 300 (.C) nhnv? 255‘s ‘ we xmx M“ asuiiiiii7777 111:"qu mm max 4. 777777777 s'c,/'smax zuu 7 7 7 7 7 7 7 7 i U 150 7 7 E 1 s7 m 5 mo 1n n mg in 150~200°c ubcve 21w 5 GO~1205 Erma): ‘ {)0 5n 100 150 euo 25D mo (soc) mums on the puma may Surface mm up mm. reth 2 Du m: mm an, aura: u: m m dulmg my; lumpzmhue wulhiwn: :4 uuxm‘m rulnhex uf scum” pm, z
Part Number: XZFMDK10C
Surface Mount Display
Dec 09,2020 XDSA8702 V10-X Layout: Maggie L.
P. 2/4
0
4
8
12
16
20
1.6 1.7 1.8 1.9 2.0 2.1
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 4 8 12 16 20
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 10mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at T
a
= 25 °C
Red
LED is recommended for reflow soldering and
soldering profile is shown below.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Radiant Intensity
Relative Intensity Vs. CIE Wavelength
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
A SunLED www.5unLEDusa.Ccm 'I‘AW
Part Number: XZFMDK10C
Surface Mount Display
Dec 09,2020 XDSA8702 V10-X Layout: Maggie L.
P. 3/4
Recommended Soldering Pattern (Units : mm; Tolerance: ±0.15)
Tape Specification (Units : mm)
Reel Dimension (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength), the
typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
A SunLED www.5unLEDusa.com Inslde lube] * ZIP W mapcs Rm new um: Dutsxde Mabel 2Eug/Hux AUDUPrs/an 1m: xxxxxxxxxxxxxxx cw: xxxx PCS a... nu... xx/xx/xx SunLED m w “W“ \IIIIIIHIHIIII\||||||||||||\|||\ ||||||||\| (m use m: xxxxxxuxxxxxxx 0va xxxx (11') L/C: xxxxxxxxxx- xxxx ()nv am CODE: xxxx «.1:th nn1n/:cmx (swxxxxxxxxx hLLps/Mww SunLEDusa com/Technmmm: fig
Part Number: XZFMDK10C
Surface Mount Display
Dec 09,2020 XDSA8702 V10-X Layout: Maggie L.
P. 4/4
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6.When any special process such as potting is required for LED assembly, please consult with SunLED representative before proceeding.
7. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp