Datenblatt für XZFMDK10A2 von SunLED

A _ SunLED www.5unLEDusa.Ccm Package Schematics 1 3 J (u ()5!) Ltltlx9=1b 92(1) {36(1) News. 1, All dimensions arr in millimutcn (111chc.~), Tolerance is tozsm 01“)u111css 011mm "med, 2, spmmamns me subject 10 change waumm nnuLc. 3,1‘hc gap between un- mum". and PCB shall not cxm-d 0,2amm, 15(0 591) llllllllll mucow U 3 "15(1) MB) (1 ,, 110111) o1(u omjfiz, mums d 1) c a g1; DP! T T TTT 171612119205 mgauw ,1 I) 111191 121,37 5111610
Part Number: XZFMDK10A2
Surface Mount Display
Dec 09,2020 XDSA9143 V9-X Layout: Maggie L.
P. 1/4
Features
● 0.4 inch digit height
● Robust package
● Low power consumption
● Standard configuration: Gray face w/ white
segments
● Standard Package: 250pcs/ Reel
● MSL (Moisture Sensitivity Level): 2a
● RoHS Compliant
Absolute Maximum Ratings
(T
A
=25°C)
Red
(AlGaInP) Unit
Reverse Voltage V
R
5 V
Forward Current I
F
30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
185 mA
Power Dissipation P
D
75 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Package Schematics
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
3.The gap between the reflector and PCB shall not exceed 0.25mm.
Red
(AlGaInP) Unit
Forward Voltage (Typ.) (I
F
=10mA) V
F
1.85 V
Forward Voltage (Max.) (I
F
=10mA) V
F
2.35 V
Reverse Current (Max.) (V
R
=5V) I
R
10 µA
Wavelength of Peak
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λP 645* nm
Wavelength of Dominant
Emission CIE127-2007*
(Typ.)
(I
F
=10mA)
λD 630* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=10mA)
λ 28 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 35 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material
Wavelength
CIE127-2007*
nm
λP
Description
min. typ.
XZFMDK10A2 Red AlGaInP 21000
9000*
53990
19990* 645* Common Anode,
Rt.Hand Decimal.
Luminous Intensity
CIE127-2007*
(I
F
=10mA)
ucd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
/"\ SunLED www.5unLEDusa.Ccm kennw Soldenng Profile for sun madam 50 0 w w w w w J 50 A00 150 dUD 850 300 nm a (m) Imus 1 an .mpvm‘m rtlnx m m mm a! m pntkn‘zn mwma an thr Wm? may mum mmg up dvu'ng mm 2 "(1 m an)» m chu m the van dun-m huh temptnmn ”mm.“ 'x Maximum mum a: mm.” W.“ a
Part Number: XZFMDK10A2
Surface Mount Display
Dec 09,2020 XDSA9143 V9-X Layout: Maggie L.
P. 2/4
0
4
8
12
16
20
1.6 1.7 1.8 1.9 2.0 2.1
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 4 8 12 16 20
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 10mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
Red
LED is recommended for reflow soldering and
soldering profile is shown below.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Radiant Intensity
Relative Intensity Vs. CIE Wavelength
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
/""\ SunLED www.5unLEDusa.Ccm WWWWWWWWWW lfifix xfifilfi‘fl 'H‘ I; I; I; I; I; I; I; I; I;j; .3213 u m a 3m; T mm 312 a $3012 0 2 :ITy—p
Part Number: XZFMDK10A2
Surface Mount Display
Dec 09,2020 XDSA9143 V9-X Layout: Maggie L.
P. 3/4
Recommended Soldering Pattern (Units : mm; Tolerance: ±0.15)
Tape Specification (Units : mm)
Reel Dimension (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength), the
typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
A SunLED www.5unLEDusa.com ‘\ @‘P W 250])?5 mm JRMI/Bag 0mm: 1:11:91 »’ “f: .7 Sling/Box ZSDDprs/Bux 1m: xxxxxxxxxxxxxxx 'I'V. XXXX PCS nun cal-:xx/xX/xx SunLED 2:5,... xxxx “W“ \IIIII|H||||||\||||||||||||\|||\ ||||||||\| (m use m: xxxxxxuxxxxxxx 0va xxxx (11') L/C: xxxxxxxxxx- xxxx ()nv am CODE: xxxx «1mm nn1n/:cmx (swxxxxxxxxx hLLps/Mww SunLEDusa com/Technmmm: fig
Part Number: XZFMDK10A2
Surface Mount Display
Dec 09,2020 XDSA9143 V9-X Layout: Maggie L.
P. 4/4
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6.When any special process such as potting is required for LED assembly, please consult with SunLED representative before proceeding.
7. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp