P-Channel Electrical Characteristics
4
Supertex inc.
www.supertex.com
Doc.# DSFP-TC8220
B080713
TC8220
P-Channel Electrical Characteristics (TA = 25°C unless otherwise specified)
Sym Parameter Min Typ Max Units Conditions
BVDSS Drain-to-source breakdown voltage -200 - - V VGS = 0V, ID = -2.0mA
VGS(th) Gate threshold voltage -1.0 - -2.4 V VGS = VDS, ID = -1.0mA
ΔVGS(th) Change in VGS(th) with temperature - - 4.5 mV/OC VGS = VDS, ID = -1.0mA
RGS Gate-to-source shunt resistor 10 - 50 KΩIGS = 100µA
VZGS Gate-to-source Zener voltage 13.2 - 25 V IGS = -2.0mA
IDSS Zero gate voltage drain current
- - -10 µA VDS = Max rating, VGS = 0V
- - -1.0 mA VDS = 0.8 Max Rating,
VGS = 0V, TA = 125OC
ID(ON) On-state drain current -1.2 - - AVGS = -5.0V, VDS = -25V
-2.3 - - VGS = -10V, VDS = -50V
RDS(ON) Static drain-to-source on-state resistance - - 8.5 ΩVGS = -5.0V, ID = -150mA
- - 7.0 VGS = -10V, ID = -1.0A
ΔRDS(ON) Change in RDS(ON) with temperature - - 1.0 %/OC VGS = -10V, ID = -1.0A
GFS Forward transconductance 400 - - mmho VDS = -25V, ID = -500mA
CISS Input capacitance - 75 -
pF
VGS = 0V,
VDS = -25V,
f = 1.0MHz
COSS Common source output capacitance - 21 -
CRSS Reverse transfer capacitance - 6.5 -
td(ON) Turn-on delay time - - 10
ns
VDD = -25V,
ID = -1.0A,
RGEN = 25Ω
trRise time - - 15
td(OFF) Turn-off delay time - - 20
tfFall time - - 15
VSD Diode forward voltage drop - - -1.8 V VGS = 0V, ISD = -500mA
trr Reverse recovery time - 300 - ns VGS = 0V, ISD = -500mA
Notes:
1. All D.C. parameters 100% tested at 25OC unless otherwise stated. (Pulse test: 300µs pulse, 2% duty cycle.)
2. All A.C. parameters sample tested.
P-Channel Switching Waveforms and Test Circuit
R
GEN
INPUT
Pulse
Generator
V
DD
R
L
D.U.T
OUTPUT
0V
INPUT
-10V
tr tf
td(ON)
t(ON)
90%
10%
90%
10%
10%
90%
td(OFF)
t(OFF)
0V
OUTPUT
VDD