Datenblatt für 85510-5xyz Series Drawing von Molex
I0 9 a 7 6 5 A 3 2 I
a FIKK 5.
pm. No. :‘éf‘ffi‘ g mum PLACE A Ema c D
I. T PE
BESIfl-Snzfl A CKT 1 ’ HOUSING: LEF FIBER GLASS FILLED UL 94410, COLOR BLACK.
um I. NO
”swim” I I g .m . YES W w W, M, E TERMINAL: (OFFER ALLm PLATED mm
mm. w No ggf 7 7 7 7 BASE FINISH: “ML
USSIOESIZS “ ° - WK” yEs E ggICEAET SURFACE FINISH:
warm m _ No 3 In I W
ESSTDESHB 5 5 g "n ' was ”'2‘ 5'35 “5 $3“ ‘ O :L. EOLD FLASH OVER PALLADIUM NICKEL
“mm, N0 7“ d? c» (5/ 8 r/\ EXCEEDS FRODUCY REQUIREMENTS BASED ON FSJSSOEEOOI
555M.” 5 i E mm YES 'm E c 7 7 7 7 7 E 7:, *A‘J 7 mm NA1L5= (OFFER ALLov PLATED WITH TIN
355M” NO I; x :I 27 JITSKEFTEEI‘J‘EE wmI IEE may AND “was“ PLUGS
r, I i lgflwm _ _ 7 I L x RIES).
”mm YES “' 1" ”5 15;” T x :I s- vacuum SPECIFICAHON PS-SSSOIWI.
mum _. NO 701. x 4* APPLICATION SPECIFICATION:ASEB§§I3WI
mm s I E m YES 7 E D 57 mum smncInwmssIu
seem-saw NO SHEET HYAFE oN REELI
I I g was: “I, ”I w WD 7 i 7 SHEET 2 IaLIern IIN REEL B')
aesmsm vEs - - - m ,7, OWDNA SHEET 3 Emma ON REEL 22-I
IssIu-sazs m w” No 7“ Laow L 57 copLANAmn ur SIGNAL LEADS: 0. I0 MAX
5551m5125 ‘ ‘ - I“ -' VES PICKEPLACE 77 MANHFACTUHNG LD CAN BE EITHER mu. m: on MXI.
TAPE I» PILX AND PLACE KAP'HN AVAILABLE As wnm.
LAST TNECYIW NUMBER: ‘5
(‘3‘
4.00 f
I5)
<' ‘5.="" |2.="" pcb="" mounting="" patterns="" ,7\="" 6="" (see="" from="" component="" side="" )="" l520.|0="" v0.i520.io="" (="" scale="" 2h="" )="" ’="" l="" 3-95="" i4.00="" ,\="" 2.45="" if;="" i,="" 'jfi7="" 77="" 723041.35="" 2.251035="" keep="" out="" ’4fi7="" zone="" _="" ,="" i="" -,="" ,="" -,="" ,="" iineniinsme="" a="" ale="" :eininin="" ‘="" .iijalitv="" «ejehal="" tjlehaves="" hire="" anfle="" sijcls="" iiinless="" zjeiiftei="" mm="" only="" 5:1="" metric="" ,="" dpi’jjecticjn="" g="" m="" win="" iw="" we="" me="" 7="" g="" lpla'es="" p="" n'="" top="" entry="" sm="" jacks="" ,7="" z="" 5="" i5="" u2j="" ,7="" :="" pla="" 5="" ’he'kewv="" “ie="" 4/4="" 6/6="" and="" 8/8="" p05.="" 77="" -="" e="" &7="" w1)="" 1="" pla'="" s="" i;="" ve="" a="" ”ye="" with="" solder="" natls="" i="" ;="" i="" i="" lale="" w70="" 1="" v="" 7a="" 3.i7="" ‘="" i.27="" w="" b="" :="" an="" llar="" +="" 1="" fr="" 9="" 55="" molex="" ‘ncorporated="" b="" ;="" g="" ’="" vaiwl="" i:="" mmm="" my="" m="" d="" ,x="" n="" j="" w="" -="" i="" f="" 7="" -="" 7="" 7="" ,="" a="" ,="" (="" only="" 4/4="" version="" pads="" shown="" )="" l5="" ‘="" e="" ’1="" di="" aft="" v‘het‘v‘eeeav/i‘k‘="" hle="" s‘zesei-iits="" ijcrev/itne-[ontaieinezejetisnoehat="" is="" frofrietarv="" t0="" noflex="" all="" dimensions="" ref="" dimensions="" 9="" ww”="" 4="" "35“="" a="" 3="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" 9="" t="" a="" 7="" o="" 5="" l="" a="" t="" 3="" l="" 2="" ‘i="">'>