=13 mm r
S Hwy sum
RF :Asrn FOR :HET [canon
:5 mu EEEc'wmcs LCKvUHHON
A M243 n'srnvn
w
(w
POSTTTGN aT
\_| -
EIEIEIEIEIEIEIEIEIEIEIEI
A
|
L; , :3
T7,3fli0,TC :3 ‘ A (P 7) \f/
99 \
7
"' LI |,' W V
J-L 5‘0Wh
ng E ‘ L
sow T a 7)
aowe ’“1
“<0wd 2,0,,“="" t="" t="" t="" t="" t="" ‘="" lg="" b="" _="" 10w)="" 9="" «:7="" lt?="" m="" n="" w="" w="" :="" w="" ,="" 8="" e="" t="" w="" 3,5="" 3:0,="" t,35i3,\0="" 9n="" ”a="" pmm="" 7n="" lev‘el3="" 99999="" 999="" ”="" t5,0cref="" ‘="" 00000="">0wd><><>999
Q9009 “”0988
I ozowEEEmcHEvHOEE
l \ SEE AT”
SECTTOV WAT,“ EOWTOT aT
(KEV FOSTTTOM
FCE LEVEL
u
,uL
D‘hN Am)
“AH TdH
NEVTSED ’ER
EV
T,£5 REE
xA
T 0
,TiiC,
NCTES‘
& PLATTNQ' 0,55,“ MN m
A PLATTNG,
‘v‘ER VTCKEL
’AETNJMEER chmm mm
2042\625T E , i‘NCE LEVEL T CONNECTOR TESTED AN) QUALTETED AGAWST TELCORDTA GR'TZTT'COPE
OJALTTY LE‘5/EL HT V CONTROLLED EWLPOWENT ' PLNATLOVS SEE NODUCT SPEC L085L953§
ZCAZTSZ’Z PERFORMANCE LE/EL Z CONEOWLS TD ‘~\LL TEST C‘COTDLNQ L’TODUCT SPEC L085L9§20,
753 MATLNU EYCLES, ADHS VTTX’ET GAS TEST R TEC 6C06857560 METHOD T
3 CONSULT L‘PFLLCATLON SPEC 0R CONTACT TE CONNECTLVLTT’ E0? FERMLSSHLE CONTACT ASSLGNMEVTS
A CONNECTO5 MAME} "‘LTH 3A5 5TNUNbE5 AND D‘~\TE CODE, DfiTE CODE DEETNTTTDN VVWWD
REC OMVENDED PC 3 LAYO T
{CONDONENT SHE SHC WM
BOARD THLCNNESS L,7 MTV
CVETMOLD
Z OE NATJRAL
Z CE NATJRAL
4N9;
Qfifi
THIS DRAWING IS A
CONTROLLED DOCJNENT
Czornc TMHy
-:TE
nvrxsmus
Wm
'OLEPAVCES muss
0T':V‘A‘l>: wumu
PL; i5 ,
39 :tg :: SEE NOTE
. Pli‘, 1* APPLICHIO\ SPEC
TEL? *’ tr Hwexoe
, CON\ECTOR
UH) ngh Speed
RTGHT ANGLE
.v’rP/ACN ST Tm
MAYER AL
FHSH
, @mmwe?
msmcu; w
CJSTCME? DRAW
~ZLV «
mm (Ii/VT)
(5
p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
3
4
CUSTOMER DRAWING
2042162
RA 21-Jan-09
RA 21-Jan-09
MW 21-Jan-09
5:1 1 1 B
SEE NOTE
114-19106
-
--
mm
-
-
-
-
-
-
H -
RIGHT ANGLE MALE CONNECTOR
Z-PACK Slim UHD High Speed
-
-
-
-
00779
BY TYCO ELECTRONICS CORPORATION.
ADRAWING RELEASED PER ECR-11-017294
22AUG2011
JvdH TdB
BREVISED PER ECR-15-016753
24NOV2015
FL FY
REF FINISHED HOLE
SEE APPLICATION SPEC
0,05 X Z
0,40
1,25
2,70
3,95
5,40
6,65
8,10
9,35
1,15 0,10
REF15,00
12,51+0,10
-0,20
( )1,25
( )2,70
( )3,95
( )5,40
( )6,65
( )8,10
( )9,35
REF
TYP
1,25
17,30 0,10
REF25,2
REF7,83
REF2,80
4,70 MAX
1,35 0,10
1,60 0,15
LEVEL 3
3,55 0,15
ROW b
ROW c
ROW d
ROW e
ROW f
ROW g
ROW h
REF1,45
REF0,675 REF0,675
COL 3
COL 4
COL 5
COL 6
COL 7
COL 8
COL 9
COL 10
COL 11
COL 12
1,45
2,90
4,35
5,80
7,25
8,70
10,15
11,60
13,05
14,50
15,95
COL 2
0,00
( )0,00
ROW a
COL 1
0,00
PARTNUMBER PERFORMANCE LEVEL
2042162-1 PERFORMANCE LEVEL 1: CONNECTOR TESTED AND QUALIFIED AGAINST TELCORDIA GR-1217-CORE
QUALITY LEVEL III: UNCONTROLLED ENVIRONMENT APPLICATIONS. SEE PRODUCT SPEC 108-19353
2042162-2 PERFORMANCE LEVEL 2: CONFORMS TO ALL TESTING ACCORDING PRODUCT SPEC 108-19320,
-250 MATING CYCLES, 4 DAYS MIXED GAS TEST PER IEC 60068-2-60 METHOD 1
ITEM NO. DESCRIPTION MATERIAL
1 CONTACT COPPER ALLOY
2 HOUSING LCP 30% GF NATURAL
3 OVERMOLD LCP 30% GF NATURAL
3
1
NOTES:
PLATING: 0,5µm MIN. TIN OVER NICKEL.
PLATING:
CONSULT APPLICATION SPEC OR CONTACT TE CONNECTIVITY FOR PERMISSIBLE CONTACT ASSIGNMENTS.
CONNECTOR MARKED WITH PARTNUMBER AND DATE CODE, DATE CODE DEFINITION: YYWWD.
PCB LEVEL
2
SECTION W-W
(KEY POSITION)
POSITION a1 SCALE 3:1
RECOMMENDED PCB LAYOUT
(COMPONENT SIDE SHOWN)
BOARD THICKNESS 1,2 MIN
POSITION a1
2
4
1
2
X
Z