Datenblatt für 1982299 Drawing von TE Connectivity AMP Connectors

2E3 WE r 3 umm gm, EEE mm m :ETEE [Cum 7“ Em Prwsmws hwwLLTWE’“ “C'THVSWD H , v LW D,§LNIP’IUN w; w Mu H? LE): ,5 DSJMZCH 0L 5/ H3 EEEv E>EE< [(ioreérceoe’s?="" ezjvlzch="" 0l="" 5/="" h3="" eeev="" e="">EE< [(ioreérceoe’s?="" 25mm="" 0l="" $7="" d="" w="" j="" 7="" +="" +="" +="" 7="" notes="" 3"="" ‘="" k="" e="" use="" eoe="" eselveh="" platede="" standaeu="" power="" teeeer="" c0\tlect5="" ecr="" covhcts="" panwehhs="" see="" tees="" cr="" 55248="" verseon="" a="" allo‘ete)="" max="" were="" seze="" m1="" z="" loose="">EECE PART \UEvHE? ETEVE 7'E987798'? E5,T@ C 7,8@ o 80@ c I—‘—| E E E E E E E E 7 E E E E (232 Z n n ‘ E » N v EE EE EE _ _7, E E ¥ EaezgerE E’E‘ETH NCHT ”829ng WETH LEET E98799} E'EETH Two 5 “E ‘ CODENG COETACT CODENG COMACT COIEEG COVHCES E E (his) 0 E _ E *f‘ (51 : 0° U i m a E E E m MICE?) 4,3 LATCH ACTUATE) / 6W4 u m N , | .E E 'E.E 7 7 a: g g g L} Le) i i i i w o m , 7‘ E w w n A 0,8 un‘ An N Comb/T PLACE (NEE . 1 + 1 7 ,2; , 2 E E COJWu LONTACT LOPPER ALLLVV ‘ z W N‘ WWW/gm OVERALL c L5 n U; ‘ ‘ ‘ ‘ HOJSENG PIA CF UL9/-V*O RA ‘ A 7i k LATCH STAENLESS STEEL OTV CTV QTY QTY mum” WHEEL FEW ETEM I [I E D I THIS nuwwc 15 A CONTROLLED DOCJE'ENT ’V’" ‘3'Eeb’07 - F" M w - TE ”ornc’EEv‘EE A ”K E3'EebTOE‘ - L ‘ ’ Y A ‘ wlvnsmus mmms we: H E" W ‘ (flawls: mm” WW VMML M U m r "WEWHTSMEE g ELLK/N vEnE, Z’pOSETEOF cabEe cm ecEc it; :3? ' A meEaE EaEch, Mm? max WEEC 6% m 1 m ECS’WMS , , NC 1 , APPHU‘HCN SPEC AWL? 1 , t ,. “4’ ‘9‘ ‘0 S 1: (JAG, LOD, ::W1NG \G RLS'HCY,) H) mm EEESE WEE 7 A? ”773ng E982799 , ’ CLSTOVER :EHEEEENG 5"“ R EM” 0‘ 2 “3 HM mm
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
QTY QTY QTY
1 1 1
- 2 1 1 COPPER ALLLOY 2
1
2
CUSTOMER DRAWING
1982299
R.Annokkee
13-feb-07
R.Annokkee
13-feb-07
J.Broeksteeg -
5:1 1 2 B3
108-19346
114-19110
-
--
mm
0,5
0,1
0,05
-
-
2
H -
ELCON Mini, 2-position cable connector
metal latch, 4mm2 max. wire
-
-
-
-
00779
TE CONNECTIVITY
B2 ADD -8
08JAN2019
OL SZ
B3 REV PER ECO-19-010762
12JUL2019
OL SZ
B3 REV PER ECO-19-010762
25JUL2019
OL SZ
15,7
25
24,5
7,8
5,6
4,4
7,6
3,8
8,0
2,8
5,6
1,0
8,7
0,80
1,4
7,0
3,9
LATCH ACTUATED4,3
9,2
1982299-4
1982299-3
1982299-2
1982299-1
QTY
DESCRIPTION MATERIAL FINISH
ITEM
1HOUSING
LATCH
PA GF UL94V-0
STAINLESS STEEL NA 1
CODING CONTACT 0.8 um Au IN CONTACT PLACE OVER
1.2 um Ni UNDERPLAYER OVERALL
NOTES:
USE FOR (SILVER PLATED) STANDARD POWER TIMER CONTACTS .
FOR CONTACTS PARTNUMBERS SEE DWG. C-1355048 VERSION A
ALLOWED MAX WIRE SIZE 4 mm².
LOOSE PIECE PART NUMBER ITEM 2:1982298-2.
198299-1 WITH RIGHT
CODING CONTACT
198299-2 WITH LEFT
CODING CONTACT
198299-3 WITH TWO
CODING CONTACTS
1
2
B01
B02
B03
B04
B05
B06
B07
C01
C02
A02
A03
A04
A05
A07 A06
A08
A09
A01
=13 mm r 3 me mm mm [canon I; wumuwvv M243 n'srnvn w (w NOTES, T USE E09 {STLVER FOR COVT‘ACTS 1ARTMWEEETS SEE )WG ALLOWE) MAX WTRE SHE 4 MW (“:31 m, K _| I (A16) a ‘ (a T 25 I + [SJ LATCH FCTU/ATE) 5 M13 (f m: + 00 @ K N ,0L 3le VISIONS H 7 v m “mum" w Awu , SEE SHEET T PLATED? STAVD‘MKD LOWER THTET CONTACTS C’T3SSCZ8 VERSTOV i 9978 WTTH TWO \0 COVT‘ACTS w w a! c‘» 53 :7 2; g 2 ‘2 a P c _ 3v cows COM/m COVER ixLLLOV ‘3 2 j; N: RD‘ESMVEFPWSMER 7 ‘ HOUSTM} PA CE UL94V'0 \U ‘ LATCH STALNLESS STEEL h QTV xscwmv mam rwsx TTEM THIS nuwwc CONTROLLED DOCJL’ENT ’V'" M k T3'TebrOT - :HK L3'Teb707 -_ TE TE Cornczhmfy mnsmus mmms muss H F" W ovwwls; WM) my mm M U m r "wouifi'spck‘ 9 ELLK/N Hm, Erposxflor cabTe cm 7 :LE :3? ' A meTQT Tofch, Mm? wwe 3% m i m Tcsrwam , NC 1 , APPLlChTIZM SPEC AWL? 1 , t ,. LLA’ ‘9‘ ‘0 S [L (LAG, LOD, ENAWING \G NLS'¥ICT,) TO mm FHSH wnm’ , A? A 7796‘: “”2799 7 ‘ V T 5 V CLSTOVER 1mm 5”" g 2 W 3 mm (Ii/VT) (u p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
1982299
R.Annokkee
13-feb-07
R.Annokkee
13-feb-07
J.Broeksteeg -
5:1 2 2 B3
108-19346
114-19110
-
--
mm
0,5
0,1
0,05
-
-
2
H -
ELCON Mini, 2-position cable connector
metal latch, 4mm2 max. wire
-
-
-
-
00779
TE CONNECTIVITY
-SEE SHEET 1
-
- -
15,7
2,8
24,5
25
3,9
7,0
8,0
0,80
1,4
4.3 LATCH ACTUATED
7,80
5,6
8,25
7,95
3,8
1,1
4,4
5,6
25
QTY QTY
DESCRIPTION MATERIAL FINISH
ITEM
1 1 HOUSING
LATCH
PA GF UL94V-0
STAINLESS STEEL NA 1
2 -
CODING CONTACT COPPER ALLLOY 0.8 um Au IN CONTACT PLACE OVER
1.2 um Ni UNDERPLAYER OVERALL
2
1982299-6
1982299-8
NOTES:
USE FOR (SILVER PLATED) STANDARD POWER TIMER CONTACTS .
FOR CONTACTS PARTNUMBERS SEE DWG. C-1355048 VERSION A
ALLOWED MAX WIRE SIZE 4 mm².
198299-8 WITH TWO
CODING CONTACTS
2
1
A01
A02
A03 A04
A05
A06
A07
B01
C01
B02
C02
C08
C07
C05
C06
C04
C03