Datenblatt für VBM511 Drawing von Cinch Connectivity Solutions
ROHS COMPLIANT
Electrical Characlerislics
Nominal Impedance-
Fvequency Range'
VSWR
50 ohms
DC to 4 GHZ
1.351 maximum
153
.—> Insemon Loss- 0 2 ca 313 GHZ
Operaling Vollage (ms) 500 v maximum at sea level
I/EEEBUNE Dlelecmc Wilhsland Vollage (ims) 1000 v maxlmum at Sea level
Conlacl HeSISLance 3.0 millianms maxlmum
6 Insulation Reslslance 5000 megonms mlnimum
vi Cunenl Ralmg 3 Amps maxlmum
U\
*4; O E 5:; ® Mechanical Characxerimics
7 I ‘ §&/ 2 Maring Cycles 500 cycles mlnlmum
U] U] ’ 10 7 L4 L4 Inlarlace DlmenSIans Conlorm to MILVCVSSDIZ
. I
a 1 5
g 713 07 Environmental Characteristics
Temperamre Range -55 =c m +55 °c
W DESCRIPTION MATERIAL PLATING
1 Shell ch Alloy Nlckel
2 Insulatur polypropylene
6.35 12 8 3 Socket Contact Phosphov Gold
H ‘ 4 Lock Washer Elass Nlckel
3.17 5 Hex Nul Brass Nickel
$1.0 14 HEX
I 4—9321] m
I $ .a
Ln 7\
m -:
“5 m M
RECDMMENDED p.35 LAVDUT W «E Coirected Panel cut our dlmensians KA 5 09 July 06
7 Complela Update KA 4 la Mar 05
Oriemalion/dimenslons consoled SN a 05 Dec 03
CAD Issue SN 2 01 May 02
Flrsl Issue SN 1 25 Jan 00
DESCRIPTION OF REVISION APFVD ISS DATE
SCALE: Not To Scale DRAWN BY: J wllllams TITLE- PART NUMBER
Clnch Ounnealvlly SMuflonS .
- 743 Russel Way, DIMENSIONS mm CHECKED Rv M Terry Shlelded BNC PCB Mount VBM511
. clnc wldlora Indusmal EStaIe‘ -
ChelmslordEssexl TOLERANCES- ng ht Angle Jack
CZnmemmunan. cw 3AA UK : 0 2mm “Mess APPROVED BV A ma
‘3 9 9W" Tel +44 (a) I245 359515
Fax. +44 (0) 1245 355935 mhewse 5mm DATE: 04 AW 05 PAGE: I 0”
COPYRIGHT © 2006 VITELEC ELECTRONICS LIMITED
THIS DRAWING MAV NOT BE REPRODUCED IN WHOLE OR IN PART WITHOUT OUR WRIWEN PERMISSION