Datenblatt für Serial EEPROM Flyer von STMicroelectronics

Serial EEPROM
Boost your flexibility with the
world’s n°1 EEPROM supplier
More robust than ever: now offering 4 million erase/write cycles per byte
and 200 years data retention
www.st.com/eeprom
ST’s EEPROMs perfectly meet
the major market requirement
of flexibility, with a complete
portfolio of densities in standard
packages, accommodating
power supplies from 1.6 to 5.5 V.
All this is achieved with the
highest robustness in terms
of cycling performance and
data retention. This makes ST’s
EEPROMs the first choice for
standard applications as well as
for automotive applications.
KEY BENEFITS
• Themostreliablechoiceforheavy
cyclingevenathightemperatures,and
dataretentionforever
• Thecheapestnon-volatilememory
solutionandmostflexibleforparameter
storage
• Nodedicatedsoftwaredevelopment
required
• Choiceofthememorydensityonce
projectcompleted,justpayforthe
bytesyouneed
• IdealforlowVCC,low-energy
applications(batterypowered)
KEY FEATURES
• 4millionE/Wcyclesperbyte,
100millioncyclesperdevice,
200yearsdataretention
• Bustype:I²C,SPI,Microwire
• Completerangeofdensitiesinasingle
packageform
• SO8:1Kbitto2Mbits
• TSSOP8:1Kbitto1Mbit
• UFDFPN8:2Kbitsto512Kbits
• Widevoltagerange:5.5Vdownto1.6V
• Highfrequency
• 1MHzevenat1.6V
• 10MHzat2.5VforSPI
• 64-KbitEEPROMin1.1mm²withwafer
levelchipscalepackage(WLCSP)
• Additionalwrite-lockablepageoption
• Automotivegradeupto150°C,AEC-Q100
andPPAPcompliant
VISUAL ZONE
• ReducedboardspacewithWLCSP
package
• Storethemanufacturingsettingssafely
• Fullyqualifieddevicesforthemost
challengingautomotiveapplications
PRODUCT SELECTOR
Generic
part number
Serial
interface
Storage capacity
(Kbit)
Suffix for commercial products
SO8N package TSSOP8 package UFDFPN8 (2x3) package WLCSP package
M24M02 I²C 2048 -DRMN6TP -DRCS6TP/K 1
M24M01 I²C 1024 -RMN6TP -RDW6TP -DFCS6TP/K
M24512 I²C 512 -RMN6TP -RDW6TP -DFMC6TG -DFCS6TP/K
M24256 I²C 256 -BRMN6TP -BRDW6TP -BFMC6TG -DFCS6TP/K
M24128 I²C 128 -BRMN6TP -BRDW6TP -BFMC6TG -DFCS6TP/K 1
M24C64 I²C 64 -RMN6TP -RDW6TP -FMC6TG -FCS6TP/K 2
M24C32 I²C 32 -RMN6TP -RDW6TP -FMC6TG
M24C16 I²C 16 -RMN6TP -RDW6TP -RMC6TG -FCS5TP/S
M24C08 I²C 8 -RMN6TP -RDW6TP -RMC6TG -FCS5TP/S
M24C04 I²C 4 -RMN6TP -RDW6TP -RMC6TG
M24C02 I²C 2 -RMN6TP -RDW6TP -RMC6TG
M24C01 I²C 1 -RMN6TP -RDW6TP
M95M02 SPI 2048 -DRMN6TP -DRCS6TP/K 1
M95M01 SPI 1024 -RMN6TP -RDW6TP -DFCS6TP/K
M95512 SPI 512 -RMN6TP -RDW6TP -DFMC6TG -DFCS6TP/K
M95256 SPI 256 -RMN6TP -RDW6TP -RMC6TG -DFCS6TP/K 1
M95128 SPI 128 -RMN6TP -RDW6TP -RMC6TG -DFCS6TP/K 1
M95640 SPI 64 -RMN6TP -RDW6TP -RMC6TG -DFCT6TP/K 1
M95320 SPI 32 -RMN6TP -RDW6TP -RMC6TG
M95160 SPI 16 -RMN6TP -RDW6TP -RMC6TG -RCS6TP/S
M95080 SPI 8 -RMN6TP -RDW6TP -RMC6TG
M95040 SPI 4 -RMN6TP -RDW6TP -RMC6TG
M95020 SPI 2 -RMN6TP -RDW6TP
M95010 SPI 1 -RMN6TP -RDW6TP
M93C86 Microwire 16 -WMN6TP -WDW6TP
M93C76 Microwire 8 -WMN6TP -WDW6TP
M93C66 Microwire 4 -WMN6TP -WDW6TP -RMC6TG
M93S66 Microwire 4 -WMN6TP
M93C56 Microwire 2 -WMN6TP -WDW6TP
M93S56 Microwire 2 -WMN6TP
M93C46 Microwire 1 -WMN6TP -WDW6TP
M93S46 Microwire 1 -WMN6TP
M34E02 I²C / DDR3 2 -FDW6TP -FMC6TG
Ordering information scheme
Note1=availableinQ1/2013
Note2=alsoavailableinthinpackage(0.33mm)
© STMicroelectronics - December 2012 - Printed in United Kingdom - All rights reserved
The STMicroelectronics corporate logo is a registered trademark of the STMicroelectronics group of companies
All other names are the property of their respective owners
For more information on ST products and solutions, visit www.st.com/eeprom
Order code: FLEEPROM1212
M24
Serial interface
M24 = I²C serial bus
M02 -
Storage capacity
M02 = 2048 Kbit
D
Specific features
D = Additional
lockable page
R
Voltage range
R = 1.8 V to 5.5 V
MN
Package
MN = SO8 narrow
6
Temperature range
6 = -40 to 85 °C
P
RoHS option
P = Lead free
T
Packing option
T = tape & reel