Datenblatt für 52264 von TE Connectivity AMP Connectors
4 T 3 2 T
THTS ammo TS w.auswm RELEASED m mammow , ‘7 LOC mgr REVTSTOAS
© cerwTGHT A 2y 7 M “W RESERVED C T 4 2 LTR ngscmpnm DATE nww AFVD
T4 REVTSED FER ECOATZACCSAAEE 23%sz KH DR
T 3.08 MAX
[.5 T 5]
WASHER R
T
DTMPLED SURFACE BODY
7 AME) HE D LR7‘89
WTRE RANGE 13% “3255 ® Cert‘fled
F s Awe s Awe s Awe
J \ STRAVUEO STRAVUEO STRAVUED
T 1 I T 5.88
T T\) [.625] & STAMP AMP 6* LOCATE APPROX AS SHOWN
\ 2 TONCUE MATERTAL THK T.T4i0.08[.045i.003
\7 3 SEE TABLE EOR WTRE TNSULATTON DTA MAX
SLEEVE
\ H ” 1f: EORETON PRODUCTTON ONLY
4 0.4 T MAX Q) A
[1.591] (FOR "B" ST 5 TAPE TTEMS ARE ON 30.48[T.ZOO] CENTERS
48-4T MAX A OBSOLETE PARTS
[ T .90 6]
7 \OTE DELETED
LOOSE Dc, 30x 33L Agifizzwib
AW ~ 5
T T 47: ,
[450] ow TAPE $225473
5226474
(“4 @WA
[360] LOOSE 4c @W—AA
5229471
52264
AMP TNCORPORATED LAQCPEE/ETCQQEEADED OFERAT‘NG "A” QTY DACKAGE TYDE DART \10
CUSTOMER SERVTCE SYSTEMS w T; - "u < 3="" n="" 105="" v="" tht="" dra="" ¥t\="" ts="" a="" c="" vt="" olled="" oljve\t="" ahk="" _te="" te="" connectivfiy="" for="" addtttonal="" voltaae="" ratng.="" ”a="" hersey="" -="" brodjct="" tneormatto\="" or="" product="" taeowattm="" cet\ter="" em"="" v="" ww="" wene‘ovs="" gggmgigggfign="" apvd="" vame="" in—‘tees="" 0e="" ;rawtngs="" w="" mm="" [on5]="" ‘="" ‘="" ”="" '="" jjape="" n="" .="" and="" techntcal="" doclvents="" tpxgupdwib/dv="" a="" no="" 1,="" mm="" c="" terv‘vfii-tfiwerlqmnwe’="" ‘="" 3.="" n,="" c.="" r="" crcula?="" m‘l="" ate/a="" ":le="" i;="" not="" avatlaule="" t="" ,1"="" 7’.="" ’="" fdr="" a="" fltcattov="" tcoltnc="" assetaave="" center="" toe47t8,77mwz[7="" 300733.100]="" @eh="" :le="" imam]="" who/won="" 3ch="" .="" wtre="" stze,="" b="" awg="" toolnc-="" tnecrmattoa="" 17230077224="" ‘="" "="" standard="" trees="" *’="" i,="" ’="" 14721="" 51="" 5‘“="" “ge="" code="" ww0="" ”0="" “mm”="" m="" natertal="" ftmsh="" ‘a‘etcht="" 7="" a="" 6="" oo77§="" ©e'52264="" 7="" ecr="" crder="" entry="" #800732675142="" cowee="" per="" astm="" 37‘52="" ttn="" plate="" \k="" w="" awe="" cheu="" m="" pvc,="" color="" blle="" per="" ash/14545="" customer="" drawtnc="" ’="" tt="" '="" t="" cf="" t="" t4="" wei'g="" [3/tt7="">