Datenblatt für Eterna Eval & Dev Brd Set User Guide von Analog Devices Inc.

Dust Networks
Eterna® Evaluation & Development
Board Set User Guide
For use with the following evaluation and development kits:
DC2274A-A, DC9000A, DC9000B, DC9001A, DC9001B,
DC9003A, DC9004A, DC9006A, DC9007A, DC9011A,
DC9018A, DC9018B, DC9020A, DC9020B, DC9021A and
DC9022A.
Table of Contents
About This Guide...........................................................................................4
Audience ....................................................................................................4
Related Documents......................................................................................4
Conventions and Terminology .......................................................................4
Revision History ..........................................................................................5
Getting Started .............................................................................................6
Eterna Evaluation & Development Boards........................................................6
Hardware Diagram.......................................................................................7
Installation .................................................................................................7
Setup ........................................................................................................8
Warning .....................................................................................................8
Eterna Evaluation & Development Motes (DC9003 and DC9018) ..................9
Introduction................................................................................................9
Hot Swap ................................................................................................. 10
Power Switch ............................................................................................ 10
Reset Pushbutton ...................................................................................... 10
Jumper Settings ........................................................................................ 10
Signal Breakout Headers ............................................................................ 12
P1: Development Header & Interface Board Connector ................................ 12
P2: Development Header......................................................................... 12
P3: Development Header (DC9003A, DC9018x-B/C only)............................. 13
J1, J2, J3 & J4: Analog Inputs (DC9003A and DC9018 only) ......................... 13
Evaluation Managers...................................................................................14
Types of SmartMesh Evaluation Managers..................................................... 14
SmartMesh IP USB Manager (DC2274A-A) .................................................... 14
SMA Input (Reserved)............................................................................. 15
SmartMesh WirelessHART Manager (LTP5903CEN-WHR) ................................. 16
Legacy SmartMesh IP Evaluation Managers (DC9001, DC9020) ........................ 16
Interface Board (DC9006A) ........................................................................18
USB Interface ........................................................................................... 18
JTAG .................................................................................................... 18
SPI ...................................................................................................... 18
CLI....................................................................................................... 18
API ...................................................................................................... 18
Power Switch-Over .................................................................................... 18
Signal & Power Isolation ............................................................................. 19
External JTAG & Reset Pushbutton ............................................................... 19
Mote Current Sensing................................................................................. 19
2 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Jumper Settings ........................................................................................ 20
Interface Signal Disconnection..................................................................... 21
Programming Adapter (DC9004A) ..............................................................22
Introduction.............................................................................................. 22
Usage ...................................................................................................... 22
Interfaces................................................................................................. 23
DC9006A Interface ................................................................................. 23
Programming Interface (2x5 2mm pitch header)......................................... 23
Limitations ............................................................................................... 23
Ribbon Cable Length............................................................................... 23
Voltage Level......................................................................................... 23
Feature Comparison with DC9010 ................................................................ 23
DC9010 vs. DC9004 ............................................................................... 23
Addendum...................................................................................................24
Crystal changes on Printed Circuit Assembly (PCA) and Demo Circuits............... 24
Board Specific Parameters (“Fuse Table”) associated with the version of 20MHz crystal
.............................................................................................................. 24
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 3
DCQDOOA SmartMesh [P M Starter Kit DCQDO'KA Eterna Evaluation 51 Development Board Design Data DCQDaéA In tertace Board Design Data DCQDOZA SmartMesh M WirelessHARTStarter Kit DC9021A SmartMesh IP RF Certified Starter Kit DC9022A SmartMesh WirelessHART RF Certified Starter Kit DC22 4A7A SmartMesh IP SmartMesh IP USB Manaqer Kit SmartMesh IP Easu Start Guide SmartMesh WirelessHARTEas 1 Start Guide SmartMesh WirelessHART User Guide LTC58ODJPM SmartMesh IP Mate Datasheet LTC58ODJPR SmartMesh IP Manager Datasheet LTC€8007WHM SmartMesh WirelessHARTMote Datasheet LTP5901[2*IPM SmartMesh IP Mote Madule Datasheet LTPGQOI 27IPR SmartMesh IP Embedded Manaaer Datasheet LTPqul 2*WHM SmartMesh WirelessHARTMote Module Datasheet Eterna Board Sgeeific Parameter Configuration Guide Eterna Serial Programmer Guide Eterna2 RF Certification Guide
About This Guide
This document describes the use of the Eterna Evaluation & Development board set.
Audience
This document is intended for system developers, hardware designers, and software
developers.
Related Documents
The following related documents are available:
DC9000A SmartMesh IPTM Starter Kit
DC9003A Eterna Evaluation & Development Board Design Data
DC9006A Interface Board Design Data
DC9007A SmartMeshTM WirelessHART Starter Kit
DC9021A SmartMesh IP RF Certified Starter Kit
DC9022A SmartMesh WirelessHART RF Certified Starter Kit
DC2274A-A SmartMesh IP SmartMesh IP USB Manager Kit
SmartMesh IP Easy Start Guide
SmartMesh WirelessHART Easy Start Guide
SmartMesh WirelessHART User Guide
LTC5800-IPM SmartMesh IP Mote Datasheet
LTC5800-IPR SmartMesh IP Manager Datasheet
LTC5800-WHM SmartMesh WirelessHART Mote Datasheet
LTP5901/2-IPM SmartMesh IP Mote Module Datasheet
LTP5901/2-IPR SmartMesh IP Embedded Manager Datasheet
LTP5901/2-WHM SmartMesh WirelessHART Mote Module Datasheet
Eterna Board Specific Parameter Configuration Guide
Eterna Serial Programmer Guide
Eterna2 RF Certification Guide
Conventions and Terminology
This guide uses the following text conventions:
Computer type indicates information that you enter, such as a URL.
Bold type indicates buttons, fields, and menu commands.
Italic type is used to introduce a new term.
Note: Notes provide more detailed information about concepts.
Caution: Cautions advise about actions that might result in loss of data.
Warning: Warnings advise about actions that might cause physical harm to the
hardware or your person.
4 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Revision History
Revision Date Description
040-0117 rev 1 4/20/2012 Preliminary Release
040-0117 rev 2 7/25/2012
040-0117 rev 3 1/28/2013
040-0117 rev 4 4/3/2013
040-0117 rev 5 6/20/2013 Update for DC9018, DC9020 and DC9021
040-0117 rev 6 9/18/2013 Update for DC9020B and DC9022A
Add references to LTP5903CEN and
WirelessHART User Guide
040-0117 rev 7 9/26/2014 Update for DC9004A
040-0117 rev 8 3/23/2015 Update for DC2274A-A USB Manager
040-0117 rev 9 9/24/2015 Addendum: Fuse Table and 20MHz crystal
change
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 5
e Smaruvlesh WirelessHART Easy Stan Guide SmmMesh WirelessHART User Guide m
6 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Getting Started
Eterna Evaluation & Development Boards
The Eterna Evaluation & Development Mote is a wireless node of the SmartMesh
network. It consists of a version of the DC9003A or the DC9018A, which includes
the LTC5800 Eterna mote-on-chip integrated circuit.
The Eterna Evaluation & Development Mote may operate stand-alone powered with
its battery or used in a board set connected to the DC9006 Interface Board when
communication over USB or JTAG is desired.
The Interface Board features an isolated USB quad serial converter and provides
power and signal isolation to Eterna Evaluation & Development Board. It is used to
access to the Eterna mote-on-chip API, CLI, SPI and JTAG interfaces. The Interface
Board also features test points to monitor the mote current consumption and
jumpers for various configurations.
Most Eterna Evaluation & Development Kits include one or several
Evaluation/Development Motes, an Interface Board, and a Manager. Depending on
the kit version, the manager may consist of the SmartMesh IP USB Manager
(DC2274A-A1) or the SmartMesh WirelessHART Manager (LTP5903CEN-WHR2).
Figure 1
DC9003 Eterna Evaluation & Development Mote (lower-left)
connected to the DC9006 Interface Board (top-right)
1 Early versions of SmartMesh IP kits include DC9001 and DC9020 Manager assemblies.
2 For details on the LTP5903CEN-WHR please refer to the SmartMesh WirelessHART Easy Start Guide and the
SmartMesh WirelessHART User Guide.
The Interface board requires USB driver from Future Te ional (FTDI, h§Eflwwwrftdichiprc0mDr The F htt : wwwfidichi .com Drivers D2XX.htm For details regarding the FI‘DI dn'vers installation, please Eterna Serial Programmer Guide
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 7
Hardware Diagram
The following diagram depicts the main features of the Eterna Evaluation &
Development Board Set.
LTC5800 (1,2)
LTP5901 (3)
or
LTP5902 (4)
Chip Antenna (1,2,3) or
MMCX Connector (4)
LED
Jumper
VUSB_3V6
Battery
PGOOD
P2
Header
P1 &
Interface
Header
P3 Header (2,3,4) ON-OFF
Switch
Reset
EternaTM Eval/Dev Board
LT3439
LT1763
LT1763
API
CLI
SPI
JTAG
Disconnect Jumpers
JTAG Header
SI864x
OE
SI864x
SI864x
VUSB_3V6
VBAT
PGOOD 3.6V
LTC1540
+
-
LT1763
5V
V+
9-12V
Current
Sensing
Jumpers
5V
3.6V
Isolated Switching Power Supply
Signal
Isolators
DC9006A
EternaTM Interface
Board
Quad
UART USB
Mote
Socket
SRAM (1,3a, 4a)
(1) DC9011A
(2) DC9003A (3b) DC9018A-B & DC9018A-C (4b) DC9018B-B & DC9018B-C
(3a) DC9018A-A (4a) DC9018B-A
Figure 2 Eterna Evaluation & Development Board Set Diagram
Installation
The Interface Board communicates with a host computer using a USB serial
connection. When the Interface Board is first connected, the host computer should
prompt to install a driver for it.
The Interface board requires USB driver from Future Technology Devices
International (FTDI, http://www.ftdichip.com/). The FTDI “D2XX” drivers can be
found at http://www.ftdichip.com/Drivers/D2XX.htm.
The FTDI serial chip set is found in many different devices and it is possible that a
version of the FTDI drivers is already installed on your machine. It is important to
use the latest version available on the web. The Interface board has been tested
against D2XX Drivers revision 2.08.30.
Once drivers are installed for the Interface Board, one should use the same USB port
each time the manager is connected to the computer. If a different USB port is used,
the setup procedure will need to be repeated for that port.
The Eterna Evaluation and Development Board Set requires Windows 7 or Windows
XP with SP3.
For details regarding the FTDI drivers installation, please refer to the FDTI
documentation and the Eterna Serial Programmer Guide.
For details on operating the Eterna Evaluation & Development Board Set in a network, please refer to the starter kit documentation SmartMesh IP Easy Start Guide or SmartMesh WirelessHART Easv Start Guide
Setup
For details on operating the Eterna Evaluation & Development Board Set in a
network, please refer to the starter kit documentation (SmartMesh IP Easy Start
Guide or SmartMesh WirelessHART Easy Start Guide).
Warning
The Eterna Evaluation & Development Board includes a CR2032 Lithium battery.
Batteries can explode, ignite, leak, or cause personal injury if not used or disposed of
properly. Do not open batteries; discard in fire, or heat above 100°C (212°F). Do not
recharge the batteries, install them backwards, install used or other battery types, or
expose battery contents to water.
8 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Part Network Features Notes DC9003A7B SmartMesh IP LTC58007IPM Included in Starter Kits : DC9018AeB SmartMesh 1P LTP590LIPM Included in RF Certified DC9018BeB SmartMesh IP LTP590271PM Available as an individual DC9003A7C SmartMesh WirelessHART LTC58007WHM Included in Starter Kit: DC9018A7C SmartMesh WirelessHART LTP59017WHM Included in RF Certified DC9018BVC SmartMesh WirelessHART LTP59027WHM Available as an individual ( ) Intended for regions where LTP5901/2 RF certification is required (2.9. Japan). Most regions do not
Eterna Evaluation &
Development Motes (DC9003
and DC9018)
Introduction
The Eterna Evaluation & Development Mote performs ultra low power wireless
functions, such as sending and receiving sensor data and routing wireless packets.
The DC9003A-B and DC9003A-C versions of the Eterna Evaluation & Development
Mote are included in the SmartMesh IP and WirelessHART Starter kits
(respectively). The DC9018 versions integrate an RF certified module (LTP5901/2).
The following table summarizes all versions of the Eterna Evaluation and
Development Motes.
Part
Number
Network Features Notes
DC9003A-B SmartMesh IP LTC5800-IPM
Chip Antenna
Included in Starter Kits :
DC9000A and DC9000B
DC9018A-B SmartMesh IP LTP5901-IPM
RF Certified *
Chip Antenna
Included in RF Certified
Kit: DC9021A
DC9018B-B SmartMesh IP LTP5902-IPM
RF Certified *
MMCX Antenna Connector
Available as an individual
item, not in a kit
DC9003A-C SmartMesh WirelessHART LTC5800-WHM
Chip Antenna
Included in Starter Kit:
DC9007A
DC9018A-C SmartMesh WirelessHART LTP5901-WHM
RF Certified *
Chip Antenna
Included in RF Certified
Kit: DC9022A
DC9018B-C SmartMesh WirelessHART LTP5902-WHM
RF Certified *
MMCX Antenna Connector
Available as an individual
item, not in a kit
(*) Intended for regions where LTP5901/2 RF certification is required (e.g. Japan). Most regions do not
require certification for evaluation units.
All Eterna Evaluation & Development Boards contain an LTC5800 mote-on-chip, a
battery, antenna, LEDs and signal breakout headers.
The Status LEDs provide the information about network connectivity and are
available only when the LED Enable jumper is installed. Use the Reset button to
manually reset a mote by pressing and releasing the button.
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 9
Controls the board visual indicators LED (Status 0, Status 1 (1) Remove J P4 to prevent LED current consumption and increase battery life m
10 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
External sensors and digital devices may be attached to a mote via its signal
breakout headers.
Hot Swap
While in operation, the Eterna Evaluation & Development Board may be connected
to or disconnected from the Interface Board. Power is automatically switched from
the battery to power provided from the interface board when available.
Power Switch
The Eterna Evaluation & Development Board features a sliding power switch (SW1)
controlling the LTC5800 supply. When the Interface Board is connected, SW1 also
disables the I/O lines to ensure that no power is provided in the “OFF” position.
Reset Pushbutton
The Eterna Evaluation & Development Board features a momentary push button
(PB1). Press PB1 to reset the LTC5800.
Jumper Settings
The Eterna Evaluation & Development Board features jumper loading options. The
2mm shorting jumpers may be installed according to the following table.
Jumper Description Default Note
JP1 Connects DP0 to the Interface Board (P1 EHORBAT) OFF
JP2 Connects DP1 to the Interface Board (P1 GPIO1) OFF
JP3 Connects DP2 to the Interface Board (P1 GPIO2) OFF
JP4 Controls the board visual indicators LED (Status 0, Status 1
and Indicator 0). Install to enable the LED functionality. - (1) (2) (3)
(1) Remove JP4 to prevent LED current consumption and increase battery life
(2) Default is ON for DC9011A, DC9003A-A and –B, DC9018A-A and -B, DC9018B-B
(3) Default is OFF for DC9003A-C, DC9018A-C and DC9018B-C
Figure 3
DC9003A and DC9011A3 Board Jumpers
3 DC9011A shown for reference only; it has been superseeded with the DC2274A-A manager
w
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 11
JP1
JP2
JP3
JP4
JP1
JP2
JP3
JP4
Figure 4 DC90018A-B and DC9018A-A4 Board Jumpers
JP1
JP2
JP3
JP4
JP1
JP2
JP3
JP4
Figure 5
DC90018B-B and DC9018B-A5 Board Jumpers
4 DC9018A-A shown for reference only; it has been superseeded with the DC2274A-A manager
5 DC9018B-A shown for reference only; it has been superseeded with the DC2274A-A manager
Signal Breakout Headers
For detail signal characteristics, refer to the SmartMesh IP LTC5800 or LTP59xx
Datasheets.
P1: Development Header & Interface Board Connector
The following table shows the pinout of the P1 development header and connector to
the Interface Board.
Pin # Signal Direction Pin # Signal Direction
1 UART_TX_CTSn I 2 UART_TX_RTSn O
3 UART_TX O 4 GND -
5 UART_RX I 6 UART_RX_RTSn I
7 UART_RX_CTSn O 8 UARTC0_TX/UARTC1_TX O
9 UARTC0_RX/UARTC1_RX I 10 GND I
11 RESETn I 12 FLASH_P_ENn (GPIO2) I/O
13 IPCS_MISO (GPIO6) I/O 14 IPCS_MOSI (GPIO5) I/O
15 IPCS_SSn (GPIO3) I/O 16 IPCS_SCK (GPIO4) I/O
17 GND I/O 18 TCK I/O
19 TMS I 20 TDO I
21 TDI O 22 VUSB_3V6 -
23 PGOOD I 24 GND -
25 VBATTERY - 26 KEY NC
27 Reserved (EHORBAT) I/O 28 Reserved (MOTE_OFF) I/O
29 Reserved (GPIO1) I/O 30 Reserved (GPIO2) I/O
31 V+ - 32 +5V -
Signal direction is relative to the Eterna Evaluation and Development Board
Highlighted signals provide reserved connections for the evaluation of energy harvesting solutions
Mating connector: Samtec SSW-116-02-F-D or SSW-116-02-F-D-RA-025 (polarized right angle)
P2: Development Header
The following table shows the pinout of the P2 development header.
Pin # Signal Direction Pin # Signal Direction
1 VSUPPLY - 2 LNA_EN O
3 RADIO_INHIBIT I 4 RADIO_TX O
5 RADIO_TXn O 6 GND -
7 SLEEPn I 8 DP0 (SPIM_SS2n) O
9 SPIM_SS1n I/O 10 PWM0 I/O
11 DP1 (GPIO20) I/O 12 DP3 (GPIO22) I/O
13 DP4 (GPIO23) I/O 14 DP2 (GPIO21) I/O
15 TIMEn I/O 16 SPIS_MISO
(UARTC1_TX / 1-Wire) O
17 SPIS_MOSI
(UARTC1_RX) I 18 GND -
19 +5V - 20 VBATTERY -
21 Reserved (SDA) - 22 Reserved (SCL) -
23 Reserved (No Connect) - 24 Reserved (No Connect) -
Signal direction is relative to the Eterna Evaluation and Development Board
Mating connector: Samtec SSW-112-02-F-D
12 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
P3: Development Header (DC9003A, DC9018x-B/C only)
The following table shows the pinout of the P3 development header.
P3 signals are compatible with signals defined in the QuikEval interface. The header
is however .100” pitch (instead of 2mm for QuikEval) in order to facilitate signal
probing.
Pin # Signal Direction Pin # Signal Direction
1 V+ - 2 VSUPPLY -
3 GND - 4 SPIM_SCK O
5 SPIM_MISO I 6 SPIM_SS0n I/O
7 SPIM_MOSI I/O 8 GND -
9 SPIS_SSn (SDA) I/O 10 +5V -
11 SPIS_SCK (SCL) I/O 12 GND -
13 GND - 14 SPIM_SS1n I/O
Signal direction is relative to the Eterna Evaluation and Development Board.
Mating connector: Samtec SSW-107-02-F-D
P3 interface is not supported in the manager versions (DC9011, DC9018x-A or DC9018x-A)
J1, J2, J3 & J4: Analog Inputs (DC9003A and DC9018 only)
The Eterna Evaluation & Development Mote features four analog input test points
directly connected to the LTC5800 ADC input pins.
J1, J2, J3 and J4 are not installed. Their connector pads may be used as test points,
labeled “AI_0”, “AI_1”, “AI_2” & “AI_4” on the top side of the board.
The following table shows sourcing information for the analog connectors, should
those connectors be required for specific evaluation or development applications.
Connector Description Manufacturer Part Number
J1 BNC SOCKET50 OHM ELBOW TE Connectivity 5-1634556-0
J2, J3, J4
(DC9003A) 3.5MM TERMINAL BLOCK On Shore Technology Inc OSTTE020104
J2, J3, J4
(DC9018) 100MIL TERMINAL BLOCK On Shore Technology Inc OSTVN02A150
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 13
Part Network Features Notes DC2274A—A SmartMesh IP LTP5902—IPRB Up to loo—mote networks LTP5903CEN- SmarLMesh WirelessHART Packaged Manager Up to 250—mote networks DC9001A SmartMesh IP LTCsSoo-IPRA Up to 32—mote networks DC9OOIB SmartMesh IP LTCsSoo-IPRB Up to loo—mote networks DC9020A SmarLMesh IP LTP5901—IPRB Up to loo—mote networks DC9o2oB SmartMesh IP LTP5902—IPRB Up to loo—mote networks ( ) Most regions do not require certification for evaluation units ELTLJJFAP d” "
14 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Evaluation Managers
The manager coordinates routing, monitors and controls the SmartMesh network
performance, collects network statistics, and publishes data via its computer
interface.
Types of SmartMesh Evaluation Managers
The following table summarizes all versions of the Eterna Evaluation and
Development Managers.
Part
Number
Network Features Notes
DC2274A-A
(**)
SmartMesh IP LTP5902-IPRB
Packaged USB Manager
On-Board Memory
RP-SMA dipole antenna
Up to 100-mote networks
RF Certified *
LTP5903CEN-
WHR
SmartMesh WirelessHART Packaged Manager
On-Board Memory
RP-SMA dipole antenna
Up to 250-mote networks
RF Certified *
DC9001A SmartMesh IP LTC5800-IPRA
Chip Antenna
Up to 32-mote networks
DC9001B SmartMesh IP LTC5800-IPRB
On-Board Memory
Chip Antenna
Up to 100-mote networks
DC9020A SmartMesh IP LTP5901-IPRB
On-Board Memory
Chip Antenna
Up to 100-mote networks
RF Certified *
DC9020B SmartMesh IP LTP5902-IPRB
On-Board Memory
MMCX Antenna Connector
Up to 100-mote networks
RF Certified *
(*) Most regions do not require certification for evaluation units
(**) Replaces DC9001 and DC9020 managers in most evaluation kits
SmartMesh IP USB Manager (DC2274A-A)
The DC2274A-A evaluation SmartMesh IP USB manager features the LTP5902-
IPRB, on-board SRAM and supports 100-mote IP networks.
Figure 6 SmartMesh IP USB Manager (DC2274A-A)
”We D02274A EternaTM USB Manager Antenna JTAG (') SP‘ TIMEn (-) 0 Reserved or Unsupponed Future Technology Devices International (FTDI, httg: [ [wwwifldichigicomz]. The FI‘DI “D2XX” drivers can be found at http: Z [www.fidichig.com[ Drivers [ D2XX.htm The DC2274A-A is certified in coun Eternaz RF Certification Guide gwgm m V m
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 15
Figure 7 DC2274A-A Block Diagram
The DC2274A-A plugs into a computer USB 2.0 port and requires USB driver from
Future Technology Devices International (FTDI, http://www.ftdichip.com/). The
FTDI “D2XX” drivers can be found at http://www.ftdichip.com/Drivers/D2XX.htm.
Please follow the installation instruction in Getting Started section.
The DC2274A-A is certified in countries where the LTP5901/2 are certified (refer to
the Eterna2 RF Certification Guide for details).
Figure 8 SmartMesh IP USB Manager (DC2274A-A) in PC
SMA Input (Reserved)
The DC2274A-A evaluation SmartMesh IP USB manager features a SMA connector
connected as an Input to the TIMEn signal of the LTP5902. This 5V tolerant input is
reserved for future use.
Figure 9 SmartMesh IP USB Manager SMA Input
For details on the ogCEN-WHR please refer to the SmartMesh WirelessHART Easv Start Guide SmartMesh WirelessI-[ART User Guide
16 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
SmartMesh WirelessHART Manager (LTP5903CEN-WHR)
In some SmartMesh WirelessHART evaluation kits such as the DC9007A and
DC9022A, the Eterna Evaluation & Development Board Set is accompanied by a
packaged SmartMesh WirelessHART Manager (LTP5903CEN-WHR), shown below.
For details on the LTP5903CEN-WHR please refer to the SmartMesh WirelessHART
Easy Start Guide and the SmartMesh WirelessHART User Guide.
Figure 10 SmartMesh WirelessHART Manager (LTP5903CEN-WHR)
Legacy SmartMesh IP Evaluation Managers (DC9001,
DC9020)
Early evaluation kits featured the following manager versions: DC9001A/B and
DC9020A/B. Theses managers are composed of a DC9006A Interface Board
connected to an evaluation board fitted a LTC5800-IPR Manager-on-Chip.
Figure 11 Early Evaluation & Development Manager, comprised of two boards
LTC5800-IPRB, on-board SRAM and su he LTC5800—IPRA a LTPsgol-IPRB 03rd SRAM and LTP 5902-IPRB antenna connector, on—board SRAM and sup DC9020A and DC902OB are certified in con Eternaz RF Certification Guide
The DC9001B SmartMesh IP evaluation manager sub-assembly features the
LTC5800-IPRB, on-board SRAM and supports 100-mote IP networks. The
DC9001A features the LTC5800-IPRA and supports up to 32 IP motes. The
DC9020A integrates the LTP5901-IPRB RF certified manager PCB module with chip
antenna, on-board SRAM and supports up to 100 IP motes. The DC9020B
integrates the LTP5902-IPRB RF certified manager PCB module with MMCX
antenna connector, on-board SRAM and supports up to 100 IP motes. The
DC9020A and DC9020B are certified in countries where the LTP5901/2 are certified
(refer to the Eterna2 RF Certification Guide for details).
An manager sub-assembly board is normally powered through its Interface Board.
However, it automatically switches to an on-board battery when the Interface Board
power is temporarily interrupted.
The Indicator LED is illuminated when the power switch is turned on and the
manager is receiving power and functioning properly. The Indicator LED is off when
the power switch is off. If the Interface Board is disconnected and the LED fails to
turn on when the power switch is on, it indicates that the battery is drained or
missing. The status LEDs on the manager are not used.
The Reset button restarts the manager’s software processes and wireless connection,
causing the network to reform.
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 17
Further documenta Eterna Serial Programmer Guide
Interface Board (DC9006A)
USB Interface
The Interface Board communication interface to the USB host consists of four serial
ports. After the FTDI driver installation, sequential serial ports are allocated to the
Interface Board.
JTAG
The allocation of the first USB serial port is reserved for an isolated JTAG access,
only available when JP1 “JTAG EXT” jumper is removed and no external JTAG is
connected.
The USB JTAG feature of the Interface Board is not supported.
SPI
The second USB serial port is connected to the Eterna Evaluation & Development
Mote slave serial interface (when JP1 “SPI OFF” jumper is not installed).
Further documentation on this interface is available in the Eterna Serial
Programmer Guide.
CLI
The third USB serial port provides access to the UARTC0_TX and UARTC0_RX
lines of the LTC5800 (when JP1 “CLI OFF” jumper is not installed).
A 2-wire serial interface is supported; the baud rate is application dependant and
shall be described in specific evaluation and development tool documentation.
For example, at the time of redaction of this document, in the SmartMesh IP
Evaluation Kit the default baud rate is 9600 baud.
API
The fourth USB serial port provides access to the serial API of the Eterna Evaluation
& Development Board manager (when JP1 “API OFF” jumper is not installed).
The API serial interface supports from 2-wire to 6-wire communication, the baud
rate is application dependant and shall be described in specific evaluation and
development tool documentation.
Power Switch-Over
The Interface Board compares its VCCA rail to the battery voltage from the Eterna
Evaluation & Development Board. When the VCCA rail is within 150 mV of the
battery voltage, the PGOOD signal is asserted.
The Eterna Evaluation & Development Board uses the PGOOD signal to switch its
supply from battery to the power provided by the Interface Board (VUSB_3V6).
18 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
nouaoooaoo aaoaacoacc
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 19
Signal & Power Isolation
The Interface Board provides isolated power and signals to the Eterna Evaluation &
Development Board from the USB micro-B interface (J1).
The external JTAG connector (P1) features signals that are directly connected to the
Eterna Evaluation & Development Board connector. P1 signals are referenced to the
isolated ground.
External JTAG & Reset Pushbutton
The external JTAG connector (P1) allows the use of 3rd party development systems
with the Eterna Evaluation & Development Board. P1 is a 2x10 pin .100” header
compatible with JTAG/SWD emulators such as IAR or Segger J-Link.
U1
ISL43L210
SC70
IN
1
V+
2
GND
3NC 4
COM 5
NO 6
ISOOC_RESETn
R8
10k
0201
VCCA
ISOOC_RESETn
MOTE RESET
ISO_MOTE_OFFn
R10
00201
NoStuff
PB1
SPST-NO
SWT3-G
1
2
C49
0.1uF
0201
R83
10k
0201
R38
100k
0201
Q3
DMN2004
SC70-3
1
2 3
VCCA_SW
EXT. JTA G & SWD CONNECTOR
ISOSW_TCK
ISOSW_TMS
ISOSW_TDI
P1
100MIL_VERT_SHR
HDR2X10BOXED
2
4
6
8
1
3
5
7
910
12
14 13
11
1516
1718
1920
ISOSW_TDO
R2
00201
R9
1k0201
R3
00201
NoStuff
ISO_MOTE_OFFn
ISO_MOTE_OFFn
Figure 12 External JTAG Pinout, Reset & Vsense Logic
The Interface Board features a momentary push button (PB1). PB1 only asserts the
JTAG and the Eterna Evaluation & Development Board reset signal (RESETn).
Mote Current Sensing
The Interface Board provides two current sensing headers (P3 and P4) working in
conjunction with the JP5 jumper as shown in the schematics below.
With JP5 jumper installed, a voltmeter across P4 will measure the mote
consumption: P4 voltage is equal to 10 times the mote current (voltage drop across
the 10-ohm sense resistor R55 caused by the ISO_VSUPPLY current).
Alternatively and with JP5 is removed, a ammeter may be connected across P3 to
directly measure the mote current.
VSENS E
VCCA
R55
10.0, 1%
0402
P3
HDR_100MIL_PTH
2
1
P4
HDR_100MIL_PTH
2
1
ISO_VSUPPLY
JP5A
HDR_2MM_PTH
1
2
JP5B
RED JUMPER
AddOn
CURRENT
Figure 13 Current Sensing Jumpers
Carries current to the Eterna Evaluation and Development Board. Enables the VCCA rail, the 3.6V isolated power supply to the Eterna Controls the isolated supplies of the Interface Board (V+ and the Controls a power switch on the USB 5V supply. JPS should Connects the Eterna Evaluation and Development Board battery to
A third 0.100” header P2 is provided for ground reference. Both P2 pins are
connected to the isolated ground.
For accurate current measurements, all JP1 headers shall be installed (see section:
Mote Signal Disconnection).
Jumper Settings
The Interface Board features jumper loading options. The 2mm shorting jumpers
may be installed according to the following table.
Jumper Description Default Note
JP1
Disconnect signals to the Eterna Evaluation and Development
Board, install JP1 jumpers as follows:
"JTAG EXT" to enable the External JTAG port, this jumper
disconnects the JTAG lines from one of the USB serial interface and
should always be installed unless the USB JTAG interface is
supported in the development or evaluation tools;
"SPI OFF" to disconnect SPI lines, RESETn and FLASH_P_ENn;
"CLI OFF" to disconnect UARTC0 TX and RX; and,
"API OFF" to disconnect serial API signals.
ON
OFF
OFF
OFF
JP5
Carries current to the Eterna Evaluation and Development Board.
JP5 should always be installed unless an ammeter is connected
across the P3 header.
ON
JP7
Enables the VCCA rail, the 3.6V isolated power supply to the Eterna
Evaluation and Development Board. JP7 should normally be
installed in the “ON” position (pin 1 & 2); the “OFF” position (pin 2
& 3) may be used to disable the VCCA rail and provide power from
an external source.
ON (1)
JP8
Controls the isolated supplies of the Interface Board (V+ and the
derived VCCA and +5V rails). JP8 should normally be installed in
the “ON” position (pin 1 & 2); the “OFF” position (pin 2 & 3) may be
used to disable the on-board generation of the isolated V+ supply
and provide power from an external source set between 9V and 12V.
ON (1)
JP9
Controls a power switch on the USB 5V supply. JP8 should
normally be installed in the “ON” position (pin 1 & 2); the “OFF”
position (pin 2 & 3) may be used to disconnect the Interface Board
from the USB 5V supply.
ON (1)
JP10
Connects the Eterna Evaluation and Development Board battery to
logic that determines when power is to be switched from battery to
the isolated VCCA rail. JP10 jumper should normally be installed
for proper power switching operation. JP10 jumper may be
removed to prevent battery current flow in special situations such as
unpowered Interface Board connected to the Eterna Evaluation &
Development Board.
ON
(1) when no jumper is installed, the Interface Board defaults to the “ON” state
20 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
k.»h . _..__... .._._-.. . .—_—.... ._....._
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 21
Figure 14 Interface Board Jumpers
Interface Signal Disconnection
To perform accurate current measurements, it is recommended to disconnect the
Interface Board signals from the Eterna Evaluation & Development Board by
installing all JP1 jumpers.
Since so little power is required by the LTC5800 to operate, the Eterna Evaluation &
Development Board may gather enough power from current flowing through the
Interface Board signals and its ESD protection diodes.
. Eterna Ribbon Dcsoo4A§<—> Based 4—V DC9006A Design @ |:I Customer H Board ESP software on Windows computer
22 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Programming Adapter
(DC9004A)
Introduction
The DC9004A Programming Adapter enables the DC9006A Interface card to
connect to the recommended programming header (2x5 2mm pitch header) on a
customer board to program an Eterna chip or PCB module or to communicate via
CLI.
Figure 15 DC9004A (right) installed on a DC9006A (left)
Usage
Figure 16 Connecting an Eterna Design to the DC9004A
For a non-powered customer board, where the customer board is powered by the
VSUPPLY and GND signals of the DC9004A, simply connect the ribbon cable.
For an independently powered customer board, first place the DC9006A JP7 jumper
(see Figure 14) in the “OFF” position, then connect the ribbon cable. Note that in
this configuration the DC9006A will draw some power from the customer board to
power some of its circuitry.
The following table shows a feature comparison wit Programmer (See Eterna Sen’al Programmer Guide
Interfaces
DC9006A Interface
The interface to the DC9006A consists of a 0.1” pitch 2x16 header with the same
signals described in section “P1: Development Header & Interface Card Connector”.
Programming Interface (2x5 2mm pitch header)
The programming header signals are shown below.
Pin # Signal Direction Pin # Signal Direction
1 IPCS_SSn O 2 FLASH_P_ENn O
3 IPCS_SCK O 4 IPCS_MOSI O
5 IPCS_MISO I 6 RESETn O
7 VSUPPLY - 8 GND -
9 UARTC0_TX/UARTC1_TX I 10 UARTC0_RX/UARTC1_RX O
Signal direction is relative to the Programming Adapter board.
Limitations
Ribbon Cable Length
For early versions of the DC9006A (700-0184 rev5 or earlier), the maximum
recommended ribbon cable length is 2”.
Voltage Level
In the configuration where the customer board is independently powered, the
voltage supply must be greater than 2.7V.
Feature Comparison with DC9010
DC9010 vs. DC9004
The following table shows a feature comparison with the DC9010 Eterna
Programmer (See Eterna Serial Programmer Guide).
Supports
Recommended
Header
(2x5 2mm)
Enables CLI
access
Enables
FLASH SPI
Programming
Provides
Crystal
Calibration
Reference
Features
LTP5900
Socket
DC9004A
w/DC9006A 9 9 9
DC9010A 9 9 9 9 9 (*) (**)
(*) LTP5900 does not include CLI; (**) Requires opening the DC9010A enclosure
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 23
D“ DUST — —‘ xx xx] Nada! Exarnaz V umm :ch IPMIDIIPBF _u a mum Assumed n vs. m: o mam-2 r 5553mm"; Work Order Ssfietfi 'IJ NaueV ElernaZ mam 1»:- mm Dmar w a mum mama WV USA mew/mam - emu“: na >9an A
24 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Addendum
Crystal changes on Printed Circuit Assembly (PCA) and
Demo Circuits
Starting with Work Order (“WO”) number D603679, PCA products and Demo
Circuits containing the LTC5800 feature different crystals. The following image
illustrates the differences on an LTP5901 PCA product.
New (WO# > D603679) Former (WO# < D603679)
Work Order
32kHz crystal
20MHz crystal
Board Specific Parameters (“Fuse Table”) associated with
the version of 20MHz crystal
If a PCA Product (LTP59xx) or a Demo Circuit (DCxxxx) is reprogrammed after it
leaves the factory, attention should be given to Board Specific Parameters.
Linear Technology provides binary images of the Board Specific Parameters called
“Fuse Tables” for each PCA Product and Demo Circuit. Fuse Table files are named
after the product and an internal part number of the form 680-xxxx-yyyy, where
xxxx is a sequential number specific to the PCA or Demo Circuit and yyyy is a
version number.
PCA products and Demo Circuits6 based on LTP5901 and LTP5902 with WO greater
than D603679 shall include Board Specific Parameters with version -0003 or newer.
LTP5900 products with WO greater than D603679 shall include Board Specific
Parameters with version -0005 or newer.
Other Demo Circuits such as the DC9000, DC9001, DC9003 and DC9007 are all
built prior to WO D603679 and may be programmed with any of the respective mote
or manager recommended Board Specific Parameters.
6 Demo Circuits based on LTP5901 or LTP5902 include DC9018, DC9020, DC9021, DC2126 and DC2274 series
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 25
Board Specific Parameters (“Fuse Table”) for PCA with WO# D603679 or
newer (greater)
PCA Products or Demo Circuits for WO number equal or greater than D603679 shall
be programmed with the Fuse Tables shown below (or newer).
Current Products Fuse Table
LTP5900IPC-WHMA FT-LTP5900-WHMA-M13-9600-115K-680-0204-0005REV1.bin
LTP5901IPC-IPMA 7 FT-LTP5901-IPMA-M4-115K-680-0237-0003REV1.bin
FT-LTP5901-IPRA-M4-115K-680-0238-0003REV1.bin
FT-LTP5901-IPRB-MEM-128K-M4-115K-680-0301-0003REV1.bin
LTP5901IPC-WHMA FT-LTP5901-WHMA-M4-115K-680-0236-0003REV1.bin
LTP5902IPC-IPMA 7 FT-LTP5902-IPMA-M4-115K-680-0241-0003REV1.bin
FT-LTP5902-IPRA-M4-115K-680-0242-0003REV1.bin
FT-LTP5902-IPRB-MEM-128K-M4-115K-680-0302-0003REV1.bin
LTP5902IPC-WHMA FT-LTP5902-WHMA-M4-115K-680-0240-0003REV1.bin
Legacy Products 8 Fuse Table (if WO is D603679 or greater)
LTP5900IPC-WHMA*** FT-LTP5900-WHMA-M13-9600-115K-680-0204-0005REV1.bin
LTP5901IPC-IPMA*** FT-LTP5901-IPMA-M4-115K-680-0237-0003REV1.bin
LTP5901IPC-IPRA*** FT-LTP5901-IPRA-M4-115K-680-0238-0003REV1.bin
LTP5901IPC-IPRB*** FT-LTP5901-IPRB-MEM-128K-M4-115K-680-0301-0003REV1.bin
LTP5901IPC-IPRC*** FT-LTP5901-IPRC-MEM-128K-M4-115K-680-0305-0003REV1.bin
LTP5901IPC-WHMA*** FT-LTP5901-WHMA-M4-115K-680-0236-0003REV1.bin
LTP5902IPC-IPMA*** FT-LTP5902-IPMA-M4-115K-680-0241-0003REV1.bin
LTP5902IPC-IPRA*** FT-LTP5902-IPRA-M4-115K-680-0242-0003REV1.bin
LTP5902IPC-IPRB*** FT-LTP5902-IPRB-MEM-128K-M4-115K-680-0302-0003REV1.bin
LTP5902IPC-IPRC*** FT-LTP5902-IPRC-MEM-128K-M4-115K-680-0306-0003REV1.bin
LTP5902IPC-WHMA*** FT-LTP5902-WHMA-M4-115K-680-0240-0003REV1.bin
7 LTP5901IPC-IPMA and LTP5902IPC-IPMA products may be programmed as a mote, 32-mote manager (which
does not require external memory) or 100-mote manager (which requires external memory). The programmed
software image shall include the Main Executable corresponding to the mote or manager function and the Fuse
Table specified in this table. The Fuse Tables are respectively named after -IPMA, -IPRA and -IPRB, for mote,
manager and manager with memory.
8 LTP5900, LTP5901 and LTP5902 based products were originally shipped pre-programmed at the factory; these
product versions are still available but referred to as Legacy Products. In this column, “***” represents a three digit
alphanumeric field signifying the pre-programmed software revision (e.g. "LTP5901IPC-IPMA1D1"). If a Legacy
Product is re-programmed and its WO number is greater than D603679, the Fuse Table specified in this table or
newer is required.
Demo Circuits Fuse Table (if WO is D603679 or greater)
DC2126A FT-LTP5901-IPMA-M4-115K-680-0237-0003REV1.bin
DC2274A-A FT-DC2274A-MEM-128K-M4-115K-680-0383-0003REV1.bin
DC9018A-B FT-DC9018A-MOTE-M4-115K-680-0379-0003REV1.bin
DC9018A-C FT-DC9018A-MOTE-M4-115K-680-0379-0003REV1.bin
DC9018B-B FT-DC9018B-MOTE-M4-115K-680-0380-0003REV1.bin
DC9018B-C FT-DC9018B-MOTE-M4-115K-680-0380-0003REV1.bin
DC9020A FT-DC9020A-MANAGER-MEM-128K-M4-115K-680-0381-0003REV1.bin
DC9020B FT-DC9020B-MANAGER-MEM-128K-M4-115K-680-0382-0003REV1.bin
Board Specific Parameters (“Fuse Table”) for PCA with WO# older than
D603679
The following details the latest compatible Fuse Table for older PCA Products or
Demo Circuits with WO number smaller than D603679.
Legacy Products 8 Fuse Table (if WO is smaller than D603679)
LTP5900IPC-WHMA*** FT-LTP5900-WHMA-M13-9600-115K-680-0204-0004REV1.bin
LTP5901IPC-IPMA*** FT-LTP5901-IPMA-M4-115K-680-0237-0002REV1.bin
LTP5901IPC-IPRA*** FT-LTP5901-IPRA-M4-115K-680-0238-0002REV1.bin
LTP5901IPC-IPRB*** FT-LTP5901-IPRB-MEM-128K-M4-115K-680-0301-0002REV1.bin
LTP5901IPC-IPRC*** FT-LTP5901-IPRC-MEM-128K-M4-115K-680-0305-0002REV1.bin
LTP5901IPC-WHMA*** FT-LTP5901-WHMA-M4-115K-680-0236-0002REV1.bin
LTP5902IPC-IPMA*** FT-LTP5902-IPMA-M4-115K-680-0241-0002REV1.bin
LTP5902IPC-IPRA*** FT-LTP5902-IPRA-M4-115K-680-0242-0002REV1.bin
LTP5902IPC-IPRB*** FT-LTP5902-IPRB-MEM-128K-M4-115K-680-0302-0002REV1.bin
LTP5902IPC-IPRC*** FT-LTP5902-IPRC-MEM-128K-M4-115K-680-0306-0002REV1.bin
LTP5902IPC-WHMA*** FT-LTP5902-WHMA-M4-115K-680-0240-0002REV1.bin
Older Demo
Circuits
Fuse Table (if WO is smaller than D603679)
DC2126A FT-LTP5901-IPMA-M4-115K-680-0237-0002REV1.bin
DC2274A-A FT-DC2274A-MEM-128K-M4-115K-680-0383-0002REV1.bin
DC9001A FT-DC9003A-M4-115K-680-0222-0004REV1.bin
DC9001B FT-DC9011A-M4-115K-MEM256k-680-0258-0003REV1.bin
DC9003A-B FT-DC9003A-M4-115K-680-0222-0004REV1.bin
DC9003A-C FT-DC9003A-M4-115K-680-0222-0004REV1.bin
DC9018A-B FT-DC9018A-MOTE-M4-115K-680-0379-0002REV1.bin
DC9018A-C FT-DC9018A-MOTE-M4-115K-680-0379-0002REV1.bin
DC9018B-B FT-DC9018B-MOTE-M4-115K-680-0380-0002REV1.bin
DC9018B-C FT-DC9018B-MOTE-M4-115K-680-0380-0002REV1.bin
DC9020A FT-DC9020A-MANAGER-MEM-128K-M4-115K-680-0381-0002REV1.bin
DC9020B FT-DC9020B-MANAGER-MEM-128K-M4-115K-680-0382-0002REV1.bin
26 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
DEMONSTRATION BOARD IMPORTANT NOTICE
Linear Technology Corporation (LTC) provides the herein referenced item(s) under the following AS IS conditions:
Any evaluation and development board or kit referenced herein (the “DEMO BOARD”, “DEMO CIRCUIT”, or “DC”) being sold
or provided by Linear Technology is intended for use for ENGINEERING DEVELOPMENT OR EVALUATION PURPOSES ONLY and is not
provided by LTC for commercial use. As such, the DEMO BOARD herein may not be complete in terms of required design-,
marketing-, and/or manufacturing-related protective considerations, including but not limited to product safety measures
typically found in finished commercial goods. As a prototype, this product does not fall within the scope of the European Union
directive on electromagnetic compatibility and therefore may or may not meet the technical requirements of the directive, or
other regulations.
If the DEMO BOARD does not meet the specifications recited in the DEMO BOARD manual it may be returned within 30 days
from the date of delivery for a full refund. THE FOREGOING WARRANTY IS THE EXCLUSIVE WARRANTY MADE BY THE
SELLER TO BUYER AND IS IN LIEU OF ALL OTHER WARRANTIES, EXPRESSED, IMPLIED, OR STATUTORY, INCLUDING
ANY WARRANTY OF MERCHANTABILITY OR FITNESS FOR ANY PARTICULAR PURPOSE. EXCEPT TO THE EXTENT OF
THIS INDEMNITY, NEITHER PARTY SHALL BE LIABLE TO THE OTHER FOR ANY INDIRECT, SPECIAL, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES.
The user assumes all responsibility and liability for proper and safe handling of the DEMO BOARD. Further, the user releases
LTC from all claims arising from the handling or use of the DEMO BOARD. Due to the open construction of the DEMO BOARD,
it is the user’s responsibility to take any and all appropriate precautions with regard to electrostatic discharge. Also be aware that
the DEMO BOARD may not be regulatory compliant or agency certified (FCC, UL, CE, etc.).
No License is granted under any patent right or other intellectual property whatsoever. LTC assumes no liability for applications
assistance, customer product design, software performance, or infringement of patents or any other intellectual property rights of any kind.
LTC currently services a variety of customers for products around the world, and therefore this transaction is not exclusive.
Please read the DEMO BOARD manual prior to handling the product. Persons handling this product must have electronics training and
observe good laboratory practice standards. Common sense is encouraged.
This notice contains important safety information. For further safety concerns, please contact a LTC application engineer.
ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE 27
28 ETERNA EVALUATION & DEVELOPMENT BOARD SET USER GUIDE
Trademarks
SmartMesh, SmartMesh IP, Dust, Mote-on-Chip are trademarks of Dust Networks, Inc. Dust Networks and Eterna, are
registered trademark of Dust Networks, Inc. All third-party brand and product names are the trademarks of their respective
owners and are used solely for informational purposes.
Copyright
This documentation is protected by United States and international copyright and other intellectual and industrial property laws.
It is solely owned by Dust Networks, Inc. and its licensors and is distributed under a restrictive license. This product, or any
portion thereof, may not be used, copied, modified, reverse assembled, reverse compiled, reverse engineered, distributed, or
redistributed in any form by any means without the prior written authorization of Dust Networks, Inc.
RESTRICTED RIGHTS: Use, duplication, or disclosure by the U.S. Government is subject to restrictions of FAR 52.227-14(g)
(2)(6/87) and FAR 52.227-19(6/87), or DFAR 252.227-7015 (b)(6/95) and DFAR 227.7202-3(a), and any and all similar and
successor legislation and regulation.
Disclaimer
This documentation is provided “as is” without warranty of any kind, either expressed or implied, including but not limited to,
the implied warranties of merchantability or fitness for a particular purpose.
This documentation might include technical inaccuracies or other errors. Corrections and improvements might be incorporated
in new versions of the documentation.
Dust Networks does not assume any liability arising out of the application or use of any products or services and specifically
disclaims any and all liability, including without limitation consequential or incidental damages.
Dust Networks products are not designed for use in life support appliances, devices, or other systems where malfunction can
reasonably be expected to result in significant personal injury to the user, or as a critical component in any life support device or
system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect
its safety or effectiveness. Dust Networks customers using or selling these products for use in such applications do so at their
own risk and agree to fully indemnify and hold Dust Networks and its officers, employees, subsidiaries, affiliates, and
distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges
that Dust Networks was negligent regarding the design or manufacture of its products.
Dust Networks reserves the right to make corrections, modifications, enhancements, improvements, and other changes to its
products or services at any time and to discontinue any product or service without notice. Customers should obtain the latest
relevant information before placing orders and should verify that such information is current and complete. All products are sold
subject to Dust Network's terms and conditions of sale supplied at the time of order acknowledgment or sale.
Dust Networks does not warrant or represent that any license, either express or implied, is granted under any Dust Networks
patent right, copyright, mask work right, or other Dust Networks intellectual property right relating to any combination,
machine, or process in which Dust Networks products or services are used. Information published by Dust Networks regarding
third-party products or services does not constitute a license from Dust Networks to use such products or services or a warranty
or endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual
property of the third party, or a license from Dust Networks under the patents or other intellectual property of Dust Networks.
Dust Networks, Inc is a wholly owned subsidiary of Linear Technology Corporation.
© Dust Networks, Inc. 2013, 2012. All Rights Reserved.
Document Number: 040-0117 rev 9 Eterna Evaluation & Development Board Set User Guide
Last Revised: September 24, 2015
Document Status Product Status Definition
Advanced Information Planned or under
development
This document contains the design specifications for product development. Dust
Networks reserves the right to change specifications in any manner without notice.
Preliminary Engineering samples
and pre-production
prototypes
This document contains preliminary data; supplementary data will be published at a
later date. Dust Networks reserves the right to make changes at any time without
notice in order to improve design and supply the best possible product. The
product is not fully qualified at this point.
No identification noted Full Production This document contains the final specifications. Dust Networks reserves the right to
make changes at any time without notice in order to improve design and supply the
best possible product.
Obsolete Not in production This document contains specifications for a product that has been discontinued by
Dust Networks. The document is printed for reference information only.