Electronic Components : RF Modules : Bluetooth : PAN1323 from Panasonic Page 1 of 2
Panasonic us. :'
Imp://www.pa.nasonic.com/industrial/e1ectronic-components/rf-m0du1es/bluetooth/pan13 2... 1/14/2014
PAN1323 Series
Make your product Powered by Panasonic
Home>> Electronic Components>> RF Modules>> Bluetooth>> PAN1323
RESOURCES - Click to Expand/Close
PAN1323 Part Numbers:
Part Number Description
ENW-89842A2KF Bluetooth, PAN1323 , Triple Mode with Antenna
EVAL_PAN1323 Bluetooth, PAN1323, Eval Kit, Includes MSP430 Experimenter Board
EVAL_PAN1323ETU Bluetooth, PAN1323, Development Module
Technical Specifications for PAN1323:
Parameter Value Condition / Notes
Receiver Sensitivity (BER=10-3)-93 dBm GFSK, Typical, Dirty TX On
Output Power 10 dBm VDD_In = VBAT
Overview
New – High
Temperature
Module!
One highly flexible RF Module, three
popular standards: Bluetooth
Classic, Bluetooth Low Energy and
ANT™. Panasonic introduces the
NEW PAN1323 Series Triple
Mode RF Module with embedded
antenna. The PAN1323 Series
provides easily integrated Bluetooth
Version 4.0 and ANT connectivity
into new and current designs by
removing RF design and certification
barriers from the development of
the application. Gain
unprecedented access using this
three mode gateway module
that can connect 14 Million ANT
nodes to over 3 Billion Bluetooth
nodes. Use Bluetooth EDR to
manage large data requirements
while taking advantage of
extraordinary battery life using ultra
-low power network technology
found in Bluetooth Low Energy and
ANT for small data loads.
Designers can reduce the size and
cost of applications using
Panasonic’s unique, tiny footprint
technology. Just 85.5 mm2, this
family of modules are designed to
accommodate PCBs with pad pitch
of 1.3mm with as little as two layers
for easy implementation and
manufacturing. PAN1323 Series
Modules have a Bluetooth
subsystem, FCC, CE, (ETSI) and IC
certifications.
The NEW PAN1323 Series is based
upon Texas Instrument’s CC256x
integrated circuits and uses a host
controlled interface (HCI), a cost
effective and flexible means to
implement a Bluetooth network.
HCI reduces BOM cost by
eliminating redundant processing
capacity and giving designers the
flexibility to work with a controller
of their choosing, as the stacks
reside and execute on the
application’s host processor. The
PAN1323 Series is pad compatible
with Panasonic’s PAN1325A,
PAN1326 and PAN1327 Series. A
single PCB layout allows the
flexibility of different protocol
functionality implemented with only
firmware.
• Health and Wellness
-Heart Rate Monitor
- Blood Pressure
Sensor
- Blood Glucose
Monitor
- Thermometer
• Sports and Fitness
- Fitness Equipment
- Bicycle Computer
-Cadence
-Power Meter
- Pedometer
• Home Automation
-Flood Alarm
-Lighting Control
- HVAC Monitoring and
Control
•Gateways
• Industrial Sensors
• Mobile Accessories
• Irrigation
Applications
• A Single Module for
Three Standards:
Bluetooth Classic,
Bluetooth Low Energy
and ANT™
• Bluetooth Version 4.0
• ANT™ is a wireless
sensor network
protocol designed for
ultra-low power
applications
• Bluetooth Low
Energy average power
consumption is about 1
uA
• Cost Effective and
Flexible HCI Interface
• Easily Integrates to
Texas Instruments'
MSP430 and Stellaris
ARM7 Controllers
• Extraordinary Range
with 10 dbm of Tx
Power
• Small Footprint: 9mm
x 9.5mm x 1.8mm
• Fully Certified,
Bluetooth v4.0, FCC,
CE and IC
• Complete Development
Environment
• 100% Footprint
Compatible with
Panasonic's PAN13xx
Series
• Temperature Rating
-40°C to +85 °C
• Supports All Bluetooth
Profiles
• Compatible with 14
Million Deployed ANT
Nodes
Product Performance
Capacitive Products
Resistive Products
Inductive Products
Electromechanical
Filters
High Frequency Components
RF Modules
Audio Components
Power Supplies
Printed Wiring Boards & Devices
Circuit & Thermal Protection
Semiconductors
Relays
What's New
Part Number Search
Bluetooth
PAN1026
PAN1322
PAN1323
PAN1720
PAN1721
PAN1323ETU
PAN1311/1321
PAN1321i
PAN1325A/1315A
PAN1325
PAN1315
PAN1327/1317
PAN1326/1316
PAN1455
PAN1555
Mesh Networking
PAN4555
PAN4555ETU
PAN4561
PAN4561L
PAN4561M
PAN4561ETU
PAN4570
ISM
PAN2350
PAN2355
PAN2450
Page 1 of 2Electronic Components : RF Modules : Bluetooth : PAN1323 from Panasonic
1
14
201
htt
://www.
anasonic.com/industrial/electronic-com
onents/rf-modules/bluetooth/
an13
...