Datenblatt für 8x8 B Click Manual von MikroElektronika

0 100000 022145
1. Introduction
Once you have soldered the headers your
board is ready to be placed into desired
mikroBUS™ socket. Make sure to align the
cut in the lower-right part of the board
with the markings on the silkscreen at the
mikroBUS™ socket. If all of the pins are
aligned correctly, push the board all
the way into the socket.
3. Plugging the board in
2 3
2. Soldering the headers
1
4. Essential features
Turn the board upward again. Make sure
to align the headers so that they are
perpendicular to the board, then solder the
pins carefully.
Turn the board upside down so that
bottom side is facing you upwards. Place
shorter parts of the header pins in both
soldering pad locations.
8x8 B click
Before using your click board™, make sure
to solder 1x8 male headers to both left
and right side of the board. Two 1x8 male
headers are included with the board in
the package.
click
BOARD
www.mikroe.com
8x8 B click Manual
ver. 1.00
0 100000 022146
8x8 B Click™ is an accessory board in
mikroBUS form factor. It’s a compact and
easy solution for adding 8x8 BLUE LED matrix
to your design. It features MAX7219 8-digit
LED display driver module as well as 64 BLUE
LED diodes. 8x8 B Click™ communicates
with target board microcontroller via four
mikroBUS SPI lines (DIN, DOUT, CLK and
CS). The board is designed to use 5V power
supply only, but it can be used with 3.3V
MCUs as well.
8x8 B Click™ with it’s MAX7219 IC gives
additional 8x8 BLUE LED matrix to your
design. The MAX7219 is serial input/
output common-cathode display driver
with SPI interface. It has BCD code-B
decoder, analog and digital brightness
control, 8x8 static RAM and several useful
registers.
MIKIOEIBKIIOIIIIHI umowgwm . mmmm . gm ilrlrlrlwl *LIBSTUEKL
8. Support
MikroElektronika offers Free Tech Support
(www.mikroe.com/esupport) until the
end of product lifetime, so if something goes
wrong, we are ready and willing to help!
7. Code Examples
.com
Once you have done all the necessary
preparations, it’s time to get your click
board up and running. We have provided
the examples for mikroC, mikroBasic and
mikroPascal compilers on our Libstock
website. Just download them and you are
ready to start.
5. 8x8 B Click™ Board Schematic
VCC
R1
10K
VCC
C1
100nF
VCC
1
2
3
4
5
6
7
8
9
10
11
12 13
14
15
16
17
18
19
20
21
22
23
24
DIN
DIG0
DIG4
GND
DIG6
DIG2
DIG3
DIG7
GND
DIG5
DIG1
CS
V+
ISET
DOUT
SEG D
SEG DP
SEG E
SEG C
SEG G
SEG A
SEG B
SEG F
CLK
MAX7219
U1
LD38
LD30
LD22
LD14
LD6
LD62
LD54
LD46
LD37
LD29
LD21
LD13
LD5
LD61
LD53
LD45
LD40
LD32
LD24
LD16
LD8
LD64
LD56
LD48
LD39
LD31
LD23
LD15
LD7
LD63
LD55
LD47
LD34
LD26
LD18
LD10
LD2
LD58
LD50
LD42
LD33
LD25
LD17
LD9
LD1
LD57
LD49
LD41
LD36
LD28
LD20
LD12
LD4
LD60
LD52
LD44
LD35
LD27
LD19
LD11
LD3
LD59
LD51
LD43
VCC
DIN
DOUT
CLK
CS#
CS# CLK
DOUTDIN
DIG0
DIG4
DIG6
DIG2
DIG3
DIG7
DIG5
DIG1
SEGD
SEGDP
SEGE
SEGC
SEGG
SEGB
SEGF
SEGA
DIG0
DIG0
DIG0
DIG0
DIG0
DIG0
DIG0
DIG0
SEGA
SEGB
SEGASEGASEGASEGASEGASEGASEGA
SEGBSEGBSEGBSEGBSEGBSEGBSEGB
SEGC
SEGD
SEGE
SEGF
SEGG
SEGDP
SEGCSEGCSEGCSEGCSEGCSEGCSEGC
SEGDSEGDSEGDSEGDSEGDSEGDSEGD
SEGESEGESEGESEGESEGESEGESEGE
SEGFSEGFSEGFSEGFSEGFSEGFSEGF
SEGGSEGGSEGGSEGGSEGGSEGGSEGG
SEGDPSEGDPSEGDPSEGDPSEGDPSEGDPSEGDP
DIG1DIG2DIG3DIG4DIG5DIG6DIG7
DIG1
DIG1
DIG1
DIG1
DIG1
DIG1
DIG1
DIG2
DIG2
DIG2
DIG2
DIG2
DIG2
DIG2
DIG3
DIG3
DIG3
DIG3
DIG3
DIG3
DIG3
DIG4
DIG4
DIG4
DIG4
DIG4
DIG4
DIG4
DIG5
DIG5
DIG5
DIG5
DIG5
DIG5
DIG5
DIG6
DIG6
DIG6
DIG6
DIG6
DIG6
DIG6
DIG7
DIG7
DIG7
DIG7
DIG7
DIG7
DIG7
R2
E1
10uF
VCC
AN
RST
CS
SCK
MOSI
MISO
+3.3V
GND
PWM
INT
RX
TX
SCL
SDA
+5V
GND
MIKROBUS DEVICE CONN.
MikroElektronika assumes no responsibility or liability for any errors or inaccuracies that may appear in the present document.
Specification and information contained in the present schematic are subject to change at any time without notice. Copyright © 2012 MikroElektronika. All rights reserved.
6. LED diodes
There are four 8x8 Click™
boards which differ from
each other by color of
LEDs (red, green, blue,
yellow). For more details
look at following address:
http://www.mikroe.com/click/