PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/1932342
31.10.2013Page2/5
PCB terminal block-MK3DSH 3/ 2-5,08 BK-1932342
Technical data
General
Internal cylindrical gage A3
Stripping length 7 mm
Number of positions 2
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 0.75 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 12
Classifications
eCl@ss
eCl@ss 4.0 27141109
eCl@ss 4.1 27141109
eCl@ss 5.0 27141190