Datenblatt für PPT/PPT2 Comparison Summary von Honeywell Aerospace

Compare Pressure Transducer I and II Page 1 of 2 Honeywell Pressure Sensors and Transducers / mu“ ' ' - n comm Lls ‘ H H ‘ Shun Dnllne Llheralure http://pressuresensing. conpQ-compafison.php 10/16/2013
honeywell.com/aero
Home Products Applications Industries FAQ Other Languages
Precision Pressure Transducer Comparison
FEATURES PPT PPT2
Total Digital Error Band Over Temperature ±0.10% FS MAX, ±0.05%FS TYP ±0.075% FS MAX, ±0.0375 FS TYP
Total Analog Error Band Over Temperature ±0.12% FS MAX, ±0.06%FS TYP
(12-bit DAC)
±0.09% FS MAX, ±0.045 FS TYP (16
-bit DAC)
Operating Temp Range -40 to 85°C Standard: -40 to 85°C, Extended: -55
to 110°C
Storage Temp Range -55 to 90°C Standard: -50 to 100°C,
Extended: -60 to 125°C
Display Resolution e.g. 20 psia: XX.XXX e.g. 20 psia: XX.XXXX **
Digital Noise Resolution 0.005%FS at 120 readings/sec 0.005%FS at 250 readings/sec
Analog Resolution 1.22 mV steps (12 bits) 0.15 mV steps, typical (15+ bits)
Maximum Sample Rate Up to 120 Readings/Sec Up to 1000 Readings/Sec
Minimum Response Delay 17 ms 2 ms
Baud Rate Up to 28,800 Up to 115,200
RF Susceptibility
EN 61326-1:2006, Basic Level
3 V/m (80 MHz to 1 GHz)
3 V/m (1.4 GHz to 2 GHz)
1 V/m (2.0 GHz to 2.7 GHz)
EN 61326-1: 2006, Industrial Level
10 V/m (80 MHz to 1 GHz)
3 V/m (1.4 GHz to 2 GHz)
1 V/m (2.0 GHz to 2.7 GHz)
RTCA/DO-160F, Section 20.4,
Category R
10 V/m (100 MHz to 400 MHz)
150 V/m (400 MHz to 8 GHz)
RoHS Compliant No Yes
Electrical Connector Plastic and Metal Metal only
Power Supply 5.5 to 30 VDC 6 to 34 VDC (with reverse polarity
protection)
Pressure Connections Brass Brass and SST
Size (excluding connector and fittings) 2.45 x .975 x 1.80 in 2.47 x .97 x 1.56 in
Weight (excluding fittings) 5.0 oz. (142gm) 4.4 oz. (125 gm)
** 1 extra digit to right of decimal place for all pressure ranges and display units. Extra digit may be turned off by user for PPT
compatibility
Links
Contact Us
Literature
Honeywell Aero |Terms & Conditions |Privacy Statement |Contact Us | © Copyright Honeywell International Inc. 2013
Page 1 of 2Compare Pressure Transducer I and II
10
/
16
/
201
3
htt
p
://
p
ressuresensin
g
.com/
pp
t
2
-com
p
arison.
p
h
p
Compare Pressure Transducer I and II Page 2 of 2 http://pressuresensing.eom/pptZ-eomparisonphp 10/ 1 6/201 3
Page 2 of 2Compare Pressure Transducer I and II
10
/
16
/
201
3
htt
p
://
p
ressuresensin
g
.com/
pp
t
2
-com
p
arison.
p
h
p