PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/2866527
04.10.2013Page3/5
Redundancy module-TRIO-DIODE/48DC/2X10/1X20-2866527
Technical data
General
UL/C-UL Recognized UL 60950
Connection data, input
Connection method Screw connection
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 14
Stripping length 9 mm
Screw thread M2,5
Connection data, output
Connection method Screw connection
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.5 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 20
Conductor cross section AWG/kcmil max 10
Stripping length 14 mm
Signaling
Output name Floating redundancy OK
Output description Contact closed when UIN1 & UIN2 > 28 V
Maximum switching voltage 30 V AC/DC
Maximum inrush current ≤ 100 mA (short-circuit resistant)
Status display LED redundancy OK
Note on status display UIN1& UIN2 > 28 V: LED lights up green
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 14
Tightening torque, min 0.4 Nm
Tightening torque max 0.5 Nm