Weidmiiller 35
om. No, 1031370000
Type
s zMAo
HDC enclosuves. 3.:
593. Base enclusure,
came enmes M 40
GTIN1EAN) 4032248877423
Data sheet...
Creation date July 24, 2013 7:38:00 PM CEST
Catalogue status 04.06.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC IP68 16B SS 2M40
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Order No. 1081370000
Type HDC IP68 16B SS 2M40
Version HDC enclosures, Size: 6, Protection degree: IP
68, Base enclosure, Screw plug, Standard, Size of
cable entries: M 40
GTIN (EAN) 4032248877423
Qty. 1 pc(s).
The new RockStar® enclosures are resistant to seawater
and offer a high degree of shock resistance, meet IP
68 and IP 69K, and have been developed for use under
extreme environmental conditions and designed for the
high vibration requirements acc. to DIN EN 61373 cat.
2 (bogie). As such, this housing family is ideally suited
for fault- and maintenance-free operation of heavy-duty
connectors in transport and traffic engineering as well as
in power engineering and in applications with extreme
requirements. During development, measures were also
implemented to make the enclosures extremely EMC-
resistant.