Datenblatt für R4JBLKBILEF3 Drawing von E-Switch

RECOMMENDED PANEL MOUNTING AH *0/- CURCUIT‘ SPDT 1—H OO A 4: EOSWITCH’ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R4JBLKBILEF3
1:1 7/24/2012 M041009 A
rc
1 1
1a
1b 1 1a
33.00
[1.299 in]
15.00
[.591 in]
8.00
[.315 in]
36.00
[1.417 in]
6.80
[.268 in] 8.50
[.335 in]
10.60
[.417 in]
2.00
[.079 in]
17.00
[.669 in]
10.00
[.394 in]
6.35
[.250 in]
27.10
[1.067 in]
PANEL THICKNESS X`0.05
0.75-1.25
1.25-2.00
2.00-3.00
29.6-29.7
30.1-30.2
30.45-30.55
RECOMMENDED PANEL MOUNTING
X
11.15 `0.05
[.439 `.002]
HOUSING COLOR: BLACK
ROCKER COLOR:
BLUE FULLY ILLUMINATED
A20679 RELEASED FOR PRODUCTION 07/24/12 rc
2
11.40
[.449 in]
.80
[.031 in]
POS. 1 POS. 2
SWITCH FUNCTION
ON OFF
1-1a OPEN
1
1b 1a
CURCUIT: SPDT
L
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 20A 125VAC, 16A 250VAC UL APPROVED
16A 250VAC VDE APPROVED
5. ELECTRICAL LIFE: OVER 10,000 CYCLES
6. MECHANICAL LIFE: OVER 30,000 CYCLES
7. CONTACT RESISTANCE: <20 m(INITIAL)
8. DIELECTRIC STRENGTH: >1500V 1 min
9. INSULATION RESISTANCE: >1,000 m @ 500V DC
10. LAMP VOLTAGE: 12VDC INCANDESCENT
11. OPERATING TEMPERATURE: TERMINAL SIDE -20~C to 85~C
ROCKER SIDE -20~C to 55~C
12. DENOTES CRITICAL PARAMETER
13. 2002/95/EC (ROHS) COMPLIANT
1