Datenblatt für 350000-1x(-P) Series von Aries Electronics

a "H“ “A":mule] {15° 3 1°33] _ INNS : .nnz TOL NON-CUM. won 3 m; [m 2 ‘05] L [.061 ’1 *5 J "mm: “B“:mn ] “04.003 ms] [‘25] llznsmn , 4t 1—, up ULDIHzflflZ ‘ ‘ ‘ 41 [.mm um YHWUE LETMTH 9:2 "I" "I" [Isu V L {2.5 ".nn] {1.531 .125 TOLNON-CUM. [3J8] "Dnmnl‘unl Pan Nov 20735000140 Beam pan \ayom , mp mew ‘ ELECTRONICS. INC.
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
INFO@ARIESELEC.COM
WWW.ARIESELEC.COM
FEATURES
A cost-effective means of upgrading to SOJ or SOIC without changing your PCB
layout
Available on 0.300 [7.62] centers. Consult Data Sheet 18011 for adaptors on 0.400
[10.16] or 0.600 [15.24] centers
GENERAL SPECIFICATIONS
BOARD MATERIAL: 0.062 [1.58] thick FR-4, UL94V-0, with 1-oz. Cu traces,
both sides
PINS: Brass 360 1/2-hard per UNS C36000 ASTM-B16-00
PIN PLATING: 200μ [5.08μ] min. Sn per ASTM B 545 Type-1 or Sn/Pb 93/7 per
ASTM B 545 over 100μ [2.5] Ni per SAE-AMS-QQ-N-290
OPERATING TEMPERATURE: 221°F [105°C]
MOUNTING CONSIDERATIONS
SUGGESTED PCB HOLE SIZE: 0.028 ±0.003 [0.71 ±0.08] dia.
18010
Rev. 1.7
Series 350000
SOIC and SOJ-to-DIP Adapter
P/N Pins Type Dim. “B” Centers “C” Dim. “E” Dim. “F” Dim. “G” Dim. “H”
08-350000-1X 8SOIC 0.460 [11.68] 0.300 [7.62] 0.455 [11.56] 0.155 [3.94] 0.150 [3.81] 0.121 [3.07]
14-350003-1X 14 SOIC 0.380 [9.65] 0.300 [7.62] 0.322 [8.18] 0.080 [2.03] 0.300 [7.62] 0.200 [5.08]
14-350000-1X 14 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.500 [12.70] 0.180 [4.57]
16-350000-1X 16 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
18-350000-1X 18 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
20-350000-1X 20 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
24-350000-1X 24 SOIC 0.450 [11.43] 0.300 [7.62] 0.420 [10.67] 0.138 [3.51] 0.550 [13.97] 0.180 [4.57]
20-350001-1X 20 SOJ 0.420 [10.67] 0.300 [7.62] 0.350 [8.89] 0.090 [2.29] 0.550 [13.97] 0.060 [1.52]
28-350002-1X 28 SOIC 0.400 [10.16] 0.300 [7.62] 0.350 [8.89] 0.090 [2.29] 0.650 [16.51] 0.375 [9.53]
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
A” = NO. OF PINS PER ROW x 0.100 [2.54]
“D” = (NO. OF PINS PER ROW -1) x 0.100 [2.54]
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
Pins
(see Table)
Series
ORDERING INFORMATION
XX-35000X-1X-P
Optional Panelized Form
Pin Plating
0 = Sn/Pb
1 = Au/Ni