Datenblatt für IR3891 von Infineon Technologies

International ISBR Rectifier _ “WW? - www.trl.com Submtl Dalasheel Feedback
Dual output, 4A/Phase, Highly Integrated SupIRBuck®
Single-Input Voltage, Synchronous Buck Regulator IR3891
1 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
FEATURES
Single 5V to 21V application
Wide Input Voltage Range from 1V to 21V with
external Vcc
Output Voltage Range: 0.5V to 0.86*PVin
Dual output, 4A/Phase
Enhanced Line/Load Regulation with Feed-
Forward
Programmable Switching Frequency up to 1.5MHz
Internal Digital Soft-Start
Enable input with Voltage Monitoring Capability
Thermally compensated current limit and Hiccup
Mode Over Current Protection
External synchronization with Smooth Clocking
Precision Reference Voltage (0.5V +/-1%)
Seq pin for Sequencing Applications
Integrated MOSFETs, drivers and Bootstrap diode
Thermal Shut Down
Open Feedback Line Protection
Over Voltage Protection
Interleaved Phases to reduce Input Capacitors
Monotonic Start-Up
Operating Junction Temp: -40oC<Tj<125oC
Small Size 5mm x 6mm PQFN
Lead-free, Halogen-free, and RoHS Compliant
DESCRIPTION
The IR3891 SupIRBuck® is an easy-to-use, fully
integrated and highly efficient DC/DC regulator. The
onboard PWM controller and MOSFETs make IR3891
a space-efficient solution, providing accurate power
delivery for low output voltage.
IR3891 is a versatile regulator which offers
programmability of switching frequency and a fixed
current limit while operating in wide input and output
voltage range.
The switching frequency is programmable from
300kHz to 1.5MHz for an optimum solution.
It also features important protection functions, such as
Over Voltage Protection (OVP), Pre-Bias startup,
hiccup current limit and thermal shutdown to give
required system level security in the event of fault
conditions.
APPLICATIONS
Sever Applications
Netcom Applications
Set Top Box Applications
Storage Applications
Embedded telecom Systems
Distributed Point of Load Power Architectures
Computing Peripheral Voltage regulators
General DC-DC Converters
ORDERING INFORMATION
Base Part
Number
Package Type
Standard Pack
Orderable Part
Number
Form
Quantity
IR3891
PQFN 5mm x 6mm
Tape and Reel
4000
IR3891MTRPBF
IR3891
PBF
TR
M
Lead Free
Tape and Reel
Package Type
IEZR Submxl Dalasheel Feedback www.\rl.com
IR3891
2 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
BASIC APPLICATION
Boot1
Vcc
Fb1
Comp1
Gnd PGnd1/2
SW1
Vo1
PG1
Seq Vin
PG2
Fb2
Comp2
Vo
2
Rt/
Sync
Boot2
SW2
Vsns2 Vsns1
PVin1/2
EN1
EN2
5V < Vin < 21V
Figure 1: IR3891 Basic Application Circuit
73
75
77
79
81
83
85
87
89
91
93
0.5 11.5 22.5 33.5 4
Efficiency [%]
Load Current[A]
1.2V 1.8V
Figure 2: Efficiency [Vin=12V, Fsw=600kHz]
PIN DIAGRAM
5mm X 6mm POWER QFN
Top View
IEER r'l |_| - www.\rl.com Submxl Dalasheel Feedback
IR3891
3 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
FUNCTIONAL BLOCK DIAGRAM
GATE
DRIVE
LOGIC
Gnd
Comp
Seq*
fb
EN
VREF
E/A
Intl_SS
FB
FAULT
CONTROL
LOGIC
Rff
Vin
SOFT
START SSOK
FAULT
POR
VREF
+
-
PGood
Rt/Sync
Vsns
UVEN UVEN
POR POR
UVLO
VREF UV/
OV/OLFP
FB UV/
OV/OLFP
HDin
LDin
OC OVER CURRENT
PROTECTION
THERMAL
SHUTDOWN
POR
TSD
OV/OFLP
OC
+
-
VLDO_REF
+
-LDO
VCC
LDrv
HDrv
FAULT
CONTROL
FAULT
PGnd
SW
PVin
Boot
Vin VCC/LDO_out
UVLO UVLO
+
+
+
-
VCC
*The Seq pin is only available for channel 2
Figure 3: IR3891 Simplified Block Diagram (one phase)
I‘ER - www.\rl.com Subrm Datasheel Feedback
IR3891
4 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
PIN DESCRIPTIONS
PIN # PIN NAME PIN DESCRIPTION
1, 9 Vsns 1/2
Sense pins for over-voltage protection and PGood. A resistor divider
with the same ratio as the respective feedback resistor divider should be
connected between each Vsns pin and its respective Vout.
2, 8 EN 1/2
Enable pins for turning on and off the regulator.
3 Vin
Input voltage for Internal LDO. A 1.0µF capacitor should be connected
between this pin and PGnd. If external supply is connected to VCC pin,
this pin should be shorted to VCC pin.
4 VCC/LDO_out
Input Bias Voltage, output of the internal LDO. Place a minimum 2.2µF
cap from this pin to PGnd.
5 GND Signal ground for internal reference and control circuitry.
6 Seq
Input to error amplifier for sequencing purposes. Can be left floating for
non-sequencing applications. It is only connected to the Error-Amplifier
of channel 2.
7 Rt/Sync
Multi-function pin to set switching frequency. Use an external resistor
from this pin to Gnd to set the free-running switching frequency. Or use
an external clock signal to connect to this pin through a diode, the
device’s switching frequency is synchronized with the external clock.
10, 31 FB 2/1
Inverting inputs to the error amplifiers. These pins are connected directly
to the outputs of the regulator via resistor dividers to set the output
voltages and provide feedback to the error amplifiers.
11, 30 Comp 2/1
Output of the error amplifiers. External resistor and capacitor networks
are typically connected from these pins to its respective Fb pin to provide
loop compensation.
12, 29 PGood 2/1
Power Good status pins are open drain outputs. The pins are typically
connected to VCC via pull up resistors.
13, 28 Boot 2/1
Supply voltages for high side drivers, 100nF capacitors should be
connected between these pins and their respective SW pin.
14, 15, 26,
27 PVin 2/1 Input voltage for power stage.
16, 17, 18,
23, 24, 25 PGnd 2/1
Power Ground. These pins serve as a separated ground for the
MOSFET drivers and should be connected to the system’s power ground
plane.
19, 20, 21,
22 SW 2/1 Switch nodes. These pins are connected to the output inductors.
I‘ZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
5 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are
stress ratings only and functional operation of the device at these or any other conditions beyond those indicated in the
operational sections of the specifications are not implied.
PVin
-0.3V to 25V
Vin
-0.3V to 25V
VCC
-0.3V to 8V (Note 1)
SW
-0.3V to 25V (DC), -4V to 25V (AC, 100ns)
BOOT
-0.3V to 33V
BOOT to SW
-0.3V to VCC + 0.3V (Note 2)
EN, PGood
-0.3V to VCC + 0.3V (Note 2)
Other Input/Output pins
-0.3V to 3.9V
PGnd to GND
-0.3V to + 0.3V
Junction Temperature Range
-40°C to 150°C
Storage Temperature Range
-55°C to 150°C
ESD
Machine Model
Class A
Human Body Model
Class 1C
Charged Device Model
Class III
Moisture Sensitivity level
JEDEC Level 2 @ 260°C
RoHS Compliant
Yes
Note:
1. VCC must not exceed 7.5V for Junction Temperature between -10°C and -40°C.
2. Must not exceed 8V.
THERMAL INFORMATION
Thermal Resistance, Junction to Case Top JC_TOP) 36 °C/W
Thermal Resistance, Junction to PCB (θJB)
3.6 °C/W
Thermal Resistance, Junction to Ambient
JA
) (Note 3) 24.7 °C/W
Note:
3. Thermal resistance (θJA) is measured with components mounted on a high effective thermal conductivity
test board in free air.
I‘ZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
6 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
ELECTRICAL SPECIFICATIONS
RECOMMENDED OPERATING CONDITIONS
SYMBOL
DEFINITION
MIN
MAX
UNIT
PVin
Input Bus Voltage *
1.0
21
V
Vin
Supply Voltage
5.0
21
VCC
Supply Voltage **
4.5
7.5
Boot to SW
Supply Voltage
4.5
7.5
VO
Output Voltage
0.5
0.86 * PVin
IO
Output Current
0
4
A / Phase
Fs
Switching Frequency
300
1500
kHz
TJ
Junction Temperature
-40
125
°C
* SW1/2 node must not exceed 25V
** When VCC is connected to an externally regulated supply, also connect Vin.
ELECTRICAL CHARACTERISTICS
Unless otherwise specified, these specifications apply over, 6.8V < Vin=PVin < 21V in 0°C < TJ < 125°C.
Typical values are specified at Ta = 25°C.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Power Stage
Power Losses PLOSS
Vin
= 12V, Vout
1
= 1.8V,
Vout2 = 1.2V, IO =
4A/phase, Fs = 600kHz,
L1 =2.2uH, L2=1.5uH,
Note 4
1.38 W
Top Switch Rds(on)_Top
VBoot - Vsw= 5.3V, I
O
=
4A, Tj = 25°C
27.5 36.4
mΩ
Bottom Switch Rds(on)_Bot
Vcc = 5.3V, I
O
= 4A, Tj =
25°C
19.5 24.2
Bootstrap Diode
Forward Voltage
I(Boot) = 10mA 300 450 mV
SW Leakage Current ISW SW = 0V, Enable = 0V 1 µA
SW = 0V, Enable = high,
VSeq = 0V
2 µA
Dead Band Time
Tdb
Note 4
10
20
30
ns
Supply Current
VIN Supply Current
(standby) Iin(Standby) EN = Low, No Switching 100 175 µA
VIN Supply Current
(dynamic) Iin(Dyn) EN = High, Fs = 600kHz,
12.0 17 mA
VCC LDO Output
Output Voltage Vcc Vin(min) = 6.8V, Io = 0-
60mA, Cload = 2.2uF 5 5.3 5.6 V
VCC Dropout Vcc_drop Icc = 60mA, Cload =
2.2uF 0.75 V
I‘ZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
7 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Short Circuit Current Ishort 120 mA
Oscillator
Rt Voltage Vrt 1.0 V
Frequency Range Fs
Rt = 80.6K 270 300 330
kHz Rt = 39.2K 540 600 660
Rt = 15K 1350 1500 1650
Ramp Amplitude Vramp
Vin = 6.8V, Vin slew rate
max = 1V/μs, Note 4 1.02
Vp-p
Vin = 12V, Vin slew rate
max = 1V/μs, Note 4 1.80
Vin = 21V, Vin slew rate
max = 1V/μs, Note 4 3.15
Vcc=Vin = 5V, For
external Vcc operation,
Note 4
0.75
Min Pulse Width Tmin(ctrl) Note 4 60 ns
Max Duty Cycle Dmax Fs = 300kHz,
Vin=Pvin=12V 86 %
Fixed Off Time Toff Note 4 200 250 ns
Sync Frequency Range Fsync 270 1650 kHz
Sync Pulse Duration Tsync 100 200 ns
Sync Level Threshold High 3 V
Low 0.6
Error Amplifier
Seq Input Offset
Voltage Vos_VSeq VSeq Vfb;
VSeq=250mV -3 +3 %
Input Bias Current IFb(E/A) -200 +200 nA
Seq Input impedance Rin_Seq(E/A) Internal Seq pull-up
resistor 300
Sink Current Isink(E/A) 0.4 0.85 1.2 mA
Source Current Isource(E/A) 3 4 7 mA
Slew Rate SR Note 4 7 12 20 V/µs
Gain-Bandwidth
Product GBWP Note 4 20 30 40 MHz
DC Gain Gain Note 4 80 90 110 dB
Maximum Voltage Vmax(E/A) 1.7 2 2.3 V
Minimum Voltage Vmin(E/A) 120 220 mV
Vseq Common Mode
Voltage 0 0.77 V
I‘ZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
8 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Reference Voltage
Feedback Voltage Vfb VSeq=3.3V 0.5 V
Accuracy
0°C < Tj < 85°C -1 +1
%
-40°C < Tj < 125°C,
Note 5 -1.5 +1.5
Soft Start
Soft Start Ramp Rate Ramp (SS_start) 0.14 0.18 0.22 mV /
µs
Fault Protection
Current Limit ICC Vcc=5.3V, Tj = 25°C 4.8 6.0 7.2
A /
Phase
Hiccup blanking time
Tblk_Hiccup
Note 4
20.48
ms
OFLP Trip Threshold
OFLP(threshold)
Fb Falling
65
70
75
%Vref
OFLP Fault Prop Delay
OFLP(delay)
0.1
0.3
0.5
µs
OVP Trip Threshold
OVP(threshold)
Vsns Rising
115
120
125
%Vref
OVP Trip Threshold
Hysteresis OVP_Hys
Vsns falling from above
120% of Vref, Sync_FET
turns off afterwards
25 mV
OVP Comparator Delay
OVP(delay)
2
µs
Thermal Shutdown
Note 4
140
°C
Thermal Hysteresis
Note 4
20
°C
VCC-Start-Threshold
VCC_UVLO_Start
VCC Rising Trip Level
4.0
4.2
4.4
V
VCC-Stop-Threshold
VCC_UVLO_Stop
VCC Falling Trip Level
3.7
3.9
4.1
Input / Output Signals
Enable-Start-Threshold
EN_UVLO_Start
Supply ramping up
1.14
1.2
1.26
V
Enable-Stop-Threshold
EN_UVLO_Stop
Supply ramping down
0.95
1
1.05
Enable leakage current
Ien
Enable=3.3V
3
4.5
µA
Power Good upper
Threshold
VPG(upper) Vsns Rising 80 85 90 %Vref
Power Good lower
Threshold
VPG(lower) Vsns Falling 75 80 85 %Vref
Lower Threshold Delay
VPG(lower)_Dly
Vsns Rising
1
1.3
1.6
ms
PGood Voltage Low
PG(voltage)
IPgood= -5mA
0.5
V
Note:
4. Guaranteed by design but not tested in production.
5. Cold temperature performance is guaranteed via correlation using statistical quality control. Not tested in
production.
I‘ZR Efficiency [‘56] 0.4 0.8 1.2 1.6 2.0 2.4 2.8 3.2 3.6 4.0 Load Current [A] —1.UV 1.2V —1.8V —3.3V —5.0V E 0.7 m 0.6 as _. Power 0.4 0.8 1.2 1 6 2.0 2.4 2.8 3.2 3.6 4.0 Load Current [A] —1.0V 1.2V —1.8V —3.3V —5.0V - www.\rl.com Submxl Dalasheel Feedback
IR3891
9 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL EFFICIENCY AND POWER LOSS CURVES
PVin = 12V, Vcc = Internal LDO, Io=0-4A, Fs= 600kHz, Room Temperature, No Air Flow. Note that the losses of
the inductor, input and output capacitors are also considered in the efficiency and power loss curves. The table
below shows the indicator used for each of the output voltages in the efficiency measurement while running a
single channel and disabling the other.
VOUT (V)
LOUT (uH)
P/N
DCR (mΩ)
1.0
1.5
7443340150 (Wurth Elektronik)
4.4
1.2
1.5
7443340150 (Wurth Elektronik)
4.4
1.8
2.2
7443340220 (Wurth Elektronik)
4.4
3.3
3.3
7443340330 (Wurth Elektronik)
6.5
5.0
3.3
7443340330 (Wurth Elektronik)
6.5
I‘ZR Efficiency [‘56] 0.4 0.6 0.8 1.0 1.2 14 1.6 1.8 2.0 2.2 2.4 2.6 2.8 3.0 3.2 3.4 36 3.8 4.0 Load Current [A] —1,0V 1,2V —1,8V —33V —E,DV Power Loss [W] 99.09.09.099 Hwammeo .0 z: 0.0 0.4 0.8 1.2 1.6 2.0 2.4 2.8 3.2 3.6 4.0 Load Current [A] —1,0V 1,2V —1,8V —33V —E,DV - www.\rl.com Submil Dalasheel Feedback
IR3891
10 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL EFFICIENCY AND POWER LOSS CURVES
PVin = 12V, Vin = Vcc = 5V, Io=0-4A, Fs= 600kHz, Room Temperature, No Air Flow. Note that the losses of the
inductor, input and output capacitors are also considered in the efficiency and power loss curves. The table
below shows the indicator used for each of the output voltages in the efficiency measurement while running a
single channel and disabling the other.
VOUT (V)
LOUT (uH)
P/N
DCR (mΩ)
1.0
1.5
PCMB065T-1R5MS (Cyntec)
6.7
1.2
1.5
PCMB065T-1R5MS (Cyntec)
6.7
1.8
2.2
7443340220 (Wurth Elektronik)
4.4
3.3
3.3
7443340330 (Wurth Elektronik)
6.5
5.0
3.3
7443340330 (Wurth Elektronik)
6.5
I‘ZR Efficiency [‘56] 0.4 0.8 1 2 1.6 2.0 2.4 2.8 3.2 3.6 4.0 Load Current [A] —1.0V 1.2V —1.8V —3.3V Power Loss [W] 0 4 0.8 1.2 1.6 2.0 2.4 2.8 3.2 3.6 4.0 Load Current [A] —10V 12V —18V —33V - www.\rl.com Submxl Dalasheel Feedback
IR3891
11 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL EFFICIENCY AND POWER LOSS CURVES
PVin = 5V, Vcc = 5V, Io=0-4A, Fs = 600kHz, Room Temperature, No Air Flow. Note that the losses of the
inductor, input and output capacitors are also considered in the efficiency and power loss curves. The table
below shows the indicator used for each of the output voltages in the efficiency measurement while running a
single channel and disabling the other.
VOUT (V)
LOUT (uH)
P/N
DCR (mΩ)
1.0
1.0
PCMB065T-1R0MS (Cyntec)
5.6
1.2
1.5
PCMB065T-1R5MS (Cyntec)
6.7
1.8
1.5
PCMB065T-1R5MS (Cyntec)
6.7
3.3
1.5
PCMB065T-1R5MS (Cyntec)
6.7
m - Channel 1 : Rds(on) at Vcc = 5.3V -4O -2O 0 20 40 60 80 100 120 140 Temperature [°C] —CtrI-FET —Sync-FET Channel 2: Rds(on) at Vcc=5.3V -40 -20 O 20 40 60 80 100 120 140 Temperature [°C] —Sync-FET —CtrI-FET - www.\rl.com Submit Dalasheel Feedback
IR3891
12 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
MOSFET RDSON VARIATION OVER TEMPERATURE
I‘ZR IIN (STANDBY) IIN(DYNAMIC) @ Fs=sookHz 170 13 0 150 12 5 — 13° , 12.0 < 110="" fr/="">< =="" e="" 11.5="" 90="" '="" 70="" 11.0="" 50="" 10.5="" 30="" 10.0="" ~40="" -20="" 0="" 20="" 40="" 60="" 80="" 100120140="" ~40="" ~20="" 0="" 20="" 40="" 60="" 80="" 100120140="" temperature="" ['c]="" temperarure="" [“c]="" frequency="" [rt="39.2kfll" vcc="" 620="" 5.5="" 615="" 610="" 5'5="" 605="" ’11'="" 5.4="" n="" g="" 600="" i=""> 5.3 595 5 2 590 585 5.1 580 50 ~40 -20 0 20 40 60 80 100120140 ~40 ~20 0 20 40 60 80 100120140 Temperature ['0] Temperature [“C] VCC7UVL075TART VCC,UVLO,STOF 4.40 4.10 4.35 4.05 4 30 4 00 4.25 3.95 > 4.20 > 3,90 7 W 4.15 3.85 4,10 3,80 4,05 3,75 4.00 1 3.70 ~40 ~20 0 20 40 60 80 100120140 ~40 ~20 0 20 40 60 80 100120140 Temperarure [“C] Temperarure [“C] SS,START1 SS,START2 0.24 0.24 0.23 0.23 0 22 0 22 0:] 0.21 0:] 0.21 5 0,20 5 0.20 E 0.19 E 0.19 0,10 \ ‘7 0,10 _ 0,17 ‘ 0,17 0.16 0.16 ~40 ~20 0 20 40 60 80 100120140 ~40 ~20 0 20 40 60 80 100120140 Tem peraluve ["C] Temperarure [“C] - www.mcom Submit Dalasheel Feedback
IR3891
13 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL OPERATING CHARACTERISTICS (-40°C TO +125°C)
I‘ZR EN_UVLD_START1 1.20 1 24 1.22 > 1,20 1 ,18 1,15 1,14 ~40 ~20 0 20 4O 60 80100120140 Temperamre [“C] EN,UVLO,STOP1 1 .05 1.03 101 0,99 0.97 0.95 ~40 ~20 0 20 4O 60 80100120140 Temperamre [“C] VPG (UPPERH 0.45 0.44 ‘ 0 43 ‘ > 0,42 T 0.41 ‘ 0.40 1 ~40 ~20 0 20 4O 60 80 100120 140 Temperamre [“C] VPG (LOWER) 1 0 .43 0.42 040 1 041 0.39 1 0.38 1 ~40 ~20 0 20 4O 60 80100120140 Tempera‘ure [“C] EN,UVLO,START2 1 .26 124 122 >120 1,18 1,15 1.14 ~40 ~20 0 20 4O 60 80100120140 Temperamre [“C] EN,UVLO,STOP2 1 .05 1.03 101 0,99 0.97 0.95 ~40 ~20 0 20 4O 60 80100120140 Temperamre [“C] VPG (UPPER)2 0.45 0 .44 D43 0,42 0.41 0.40 ~40 ~20 0 20 4O 60 80100120140 Temperamre [“C] VPG (LOWER) 2 0.43 0.42 U 41 0 40 0.39 0.38 ~40 ~20 0 20 4O 60 80100120140 Tempera‘ure [“C] - www.mcom Submit Dalasheel Feedback
IR3891
14 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
I‘ZR OVF7V1h1 0.625 0,620 0.615 0,610 0505 > 0.600 A 0 595 0 590 0.505 0.530 0.575 -40 -20 0 20 40 60 80100120140 Temperamre [°c1 VFB1 503 506 504 502 2500 m 493 496 494 492 40 -20 0 20 40 50 so 100120140 Temperature ['C] IOCP1 [vcc=5.a] 7.30 5,90 6.50 (6.10 f 5.70 5 30 4.90 ~40 -20 0 20 40 60 80100120140 Temperature [“C] OVFivch 0.625 0,620 0.615 0,610 0505 > 0.600 a 0 595 0 590 0.505 0.530 0.575 -40 -20 0 20 40 60 80100120140 Temperamre [°c1 VFBZ 503 506 504 502 2500 ,II—‘A 493 496 494 492 40 -20 0 20 40 50 so 100120140 Temperature ['6] loop: [vcc=5.av1 7.30 5,90 6.50 < 6.10="" \="" 5.70="" 5="" 30="" 4.90="" ~40="" -20="" 0="" 20="" 40="" 60="" 80100120140="" temperature="" [“c]="" -="" www.1rl.com="" submil="" dalasheel="" feedback="">
IR3891
15 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
I‘ER - www.\rl.com Submxl Dalasheel Feedback
IR3891
16 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
THEORY OF OPERATION
DESCRIPTION
The IR3891 uses a PWM voltage mode control
scheme with external compensation to provide good
noise immunity and maximum flexibility in selecting
inductor values and capacitor types.
The switching frequency is programmable from
300KHz to 1.5MHz and provides the capability of
optimizing the design in terms of size and
performance.
IR3891 provides precisely regulated output voltage
programmed via two external resistors from 0.5V to
0.86*PVin.
The IR3891 operates with an internal low drop out
regulator (LDO) which is connected to the VCC pin.
This allows operation with a single supply. When
using the internal LDO supply, the Vin pin should be
connected the PVin pin. If an external bias is used, it
should be connected to the VCC pin and the Vin pin
should be shorted to the VCC pin.
The device utilizes the on-resistance of the low side
MOSFET (sync FET) as a current sense element.
This method enhances the converter’s efficiency and
reduces cost by eliminating the need for an external
current sense resistor.
IR3891 includes two low Rds(on) MOSFETs using
IR’s HEXFET technology. These are specifically
designed for high efficiency applications.
UNDER-VOLTAGE LOCKOUT AND POR
The under-voltage lockout circuits monitor the voltage
on the VCC pin and the EN1/2 pins. They ensure that
the MOSFET driver outputs remain in the off state
whenever either of these signals drops below the set
thresholds. Normal operation resumes once VCC and
EN rise above their thresholds.
The POR (Power On Ready) signal is high when all
these signals reach the valid logic level (see system
block diagram).
ENABLE
The EN pin offers another level of flexibility for startup.
Each channel of the IR3891 is controlled by a
separate EN pin. When the voltage at an EN pin
voltage exceeds its precise threshold
(EN_UVLO_START), the respective channel turns on.
The precise threshold allows the user to implement an
Under-Voltage Lockout (UVLO) function. By deriving
the EN pin voltage from the bus voltage (PVin)
through a suitable resistor divider, the user can set a
PVin threshold voltage. The resistor divider scales the
PVin voltage for the EN pin. Only after the bus
voltage reaches or exceeds this level will the voltage
at the Enable pin exceeds its threshold and enable the
respective IR3891 channel. By connecting IR3891 in
this configuration, the user can enable the part by
applying PVin and ensures the IR3891 does not turn
on until the bus voltage reaches the desired level
(Figure 4). Therefore, in addition to being a logic input
pin that enables channels on IR3891, the EN pin also
offers UVLO functionality. UVLO functionality is
particularly desirable for high output voltage
applications, where it is beneficial to disable the
IR3891 until PVin exceeds the desired output voltage
level.
Vcc
PVin
Intl_SS
EN
> 1.2V
1.2V
EN_UVLO_START
10.2V
12V
Figure 4: Normal Startup: IR3891 Channel starts when
PVin reaches 10.2V by connecting EN to PVin using a
resistor divider.
IEER MMML 4H_L4H_I_L,H_|_LJ_U_V F + 4 p - www.\rl.com Submxl Dalasheel Feedback
IR3891
17 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Vcc
PVin=Vin
Intl_SS 1/2
EN1/2 > 1.2V
Vo 1/2
Figure 5: Recommended startup for Normal operation
Vcc
PVin=Vin
Intl_SS 2
EN2
> 1.2V
Intl_SS 1
EN1
> 1.2V
Vo1
Vo2
Figure 6: Recommended startup for sequencing
operation (ratiometric or simultaneous)
Figure 5 shows the recommended start-up sequence
for the normal (non-sequencing) operation of IR3891,
when EN pins are used as a logic input. Figure 6
shows the recommended startup sequence for
sequenced operation of IR3891.
PRE-BIAS STARTUP
IR3891 begins each start up by pre-charging the
output to prevent oscillation and disturbances to the
output voltage. The buck converter starts in an
asynchronous fashion and keeps the synchronous
MOSFET (Sync FET) off until the first gate signal for
control MOSFET (Ctrl FET) is generated. Figure 7
shows a typical pre-bias sequence. The sync FET
always starts with a narrow pulse width (12.5% of the
switching period). The pulse width increase after 16
pulses by 12.5% until the output reaches steady state
value. There are 16 pulses for each step. Figure 8
shows the series of 16 x 8 startup pulses.
[V]
[Time]
Pre-Bias
Voltage
Vo
Figure 7: Pre-bias Start Up
... ... ...
HDRv
... ... ...
16 End of
PB
LDRv
12.5% 25% 87.5%
16
...
...
...
...
Figure 8: Pre-bias startup pulses
SOFT-START
IR3891 has an internal digital soft-start to control the
output voltage rise and to limit the current surge
during start-up. To ensure the correct start-up, the
soft-start sequence initiates when the EN and VCC
rise above their UVLO thresholds and generates
Power On Ready (POR) signal. The internal soft-start
rises with the typical rate of 0.2mV/µS from 0V to
1.5V. Figure 9 shows the waveforms during soft-start.
The normal Vout start-up time is fixed, and is equal to:
()
mS
SmV
VV
Tstart 5
.2
/
2.0
15.
065.0 =
=
µ
(1)
During the soft-start the over-current protection (OCP)
and the over-voltage protection (OVP) is enabled to
protect the device from short circuit or over voltage
events.
- www.\rl.com Submxl Dalasheel Feedback
IR3891
18 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Vout
Intl_SS
POR
0.15V
t
1
t
2
0.65V
t
3
1.5V
3.0V
Figure 9: Theoretical operation waveforms during soft-
start (non-sequencing)
OPERATING FREQUENCY
The switching frequency can be programmed between
300KHz-1.5MHz by connecting an external resistor
from Rt/Sync pin to GND. Table 1 tabulates the
oscillator frequency versus Rt.
Table 1: Switching Frequency (Fs) vs. External
Resistor (Rt)
Rt (KΩ)
Freq
(KHz)
80.6
300
60.4
400
48.7
500
39.2
600
34
700
29.4
800
26.1
900
23.2
1000
21
1100
19.1
1200
17.4
1300
16.2
1400
15
1500
EXTERNAL SYNCHRONIZATION
IR3891 incorporates an internal phase lock loop (PLL)
circuit which enables synchronization of the internal
oscillator to an external clock. This function is
important to avoid sub-harmonic oscillations due to
beat frequency for embedded systems when multiple
point-of-load (POL) regulators are used. A multiple-
function pin, Rt/Sync, is used to connect the external
clock. If the external clock is present before the
converter turns on, Rt/Sync pin can be connected to
the external clock solely and no resistor is required. If
the external clock is applied after the converter turns
on, or the converter switching frequency needs to
toggle between the external clock frequency and the
internal free-running frequency, an external resistor
from Rt/Sync pin to GND is required to set the free
running frequency.
When an external clock is applied to Rt/Sync pin after
the converter runs in steady state with its free-running
frequency, a transition from the free-running frequency
to the external clock frequency will happen. The
switching frequency gradually synchronizes to the
external clock frequency regardless of which one is
faster. On the contrary, when the external clock signal
is removed from Rt/Sync pin, the switching frequency
gradually returns to the free-running frequency. In
order to minimize the impact from these transitions to
output voltage, a diode is recommended to add
between the external clock and Rt/Sync pin. Figure 10
shows the timing diagram of these transitions.
SW
SYNC
...
...
Gradually change
Fs1
Fs2
Fs1
Free Running
Frequency Synchronize to the
external clock Return to free-
running freq
Gradually change
Figure 10: Timing diagram for synchronization to an
external clock (Fs1>Fs2 or Fs1<Fs2)
An internal compensation circuit is used to change the
PWM ramp slope according to the clock frequency
applied on Rt/Sync pin. Thus, the effective amplitude
of the PWM ramp (Vramp), which is used in
compensation loop calculation, has minor impact from
the variation of the external synchronization signal.
Vin variation also affects the ramp amplitude, which is
discussed separately in Feed-Forward section.
SHUTDOWN
IR3891 shutdown occurs when VCC drops below its
threshold or a fault occurs. When VCC falls below
VCC_UVLO_STOP, the part detects an UVLO event
and the part turns off. Over-Voltage Protection, Over-
Current Protection and Thermal Shutdown also cause
the IR3891 shutdown. Faults are discussed in more
detail below.
I‘ER - www.\rl.com Submxl Dalasheel Feedback
IR3891
19 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Each channel of the IR3891 can be shutdown
separately by pulling the channel EN pin below its low
threshold. Each EN pin controls only one channel to
allow the user to operate each independently.
OVER CURRENT PROTECTION (CURRENT LIMIT
AND HICCUP MODE)
The over-current protection is performed by sensing
current through the RDS(on) of the Sync FET. This
method enhances the converter’s efficiency and
reduces cost by eliminating a current sense resistor.
The current limit is pre-set internally and compensated
to maintain an almost constant limit over temperature.
IR3891 determines over-current events when the
Synchronous FET is on. OCP circuit samples this
current for 40 nsec typically after the rising edge of the
PWM set pulse which has a width of 12.5% of the
switching period. The PWM pulse starts at the falling
edge of the PWM set pulse. This makes valley
current sense more robust as current is sensed close
to the bottom of the inductor downward slope where
transient and switching noise are lower and helps to
prevent false tripping due to noise and transient. An
OC condition is detected if the load current exceeds
the threshold, the converter enters into hiccup mode.
PGood will go low and the internal soft start signal will
be pulled low.
2
i
II
LIMITOCP
+=
(2)
IOCP = DC current limit hiccup point
ILIMIT = Current Limit Valley Point
Δi = Inductor ripple current
Hiccup mode is when the converter stops and waits
before restarting. The channel waits for Tblk_Hiccup,
2.48 ms typical, before the OC signal resets and
restarts. In normal application, the converter restarts
with a pre-bias sequence and soft-start. Figure 11
shows the timing diagram of the above OC protection.
If another OC event is detected, the part repeats
hiccup mode.
0
IL
0
HDrv
Current Limit
0
LDrv
...
...
0
PGood
Hiccup
Tblk_Hiccup
20.48 mS*
*typical filter delay
Figure 11: Timing diagram for pulse-by-pulse current
limit and Hiccup mode
THERMAL SHUTDOWN
IR3891 provides thermal protection. A thermal fault is
detected, when the temperature of the part reaches
the Thermal Shutdown Threshold, 145°C typical. A
thermal fault results in both channels turning off. The
power MOSFETs are disabled during thermal
shutdown. IR3891 automatically restarts when the
temperature of the part drops back below the lower
thermal limit, typically 20°C below the Thermal
Shutdown Threshold.
FEED-FORWARD
Feed-Forward is an important feature which helps with
stability and preserves load transient performance
during PVin changes. In IR3891, Feed-Forward (F.F.)
function is enabled when Vin pin is connected to PVin
pin and Vin>5.0V. The PWM ramp amplitude (Vramp)
is proportionally changed with respect to Vin to
maintain PVin/Vramp ratio. The ratio is almost
constant throughout the Vin range (as shown in Figure
12). By maintaining a constant PVin/Vramp, the
control loop bandwidth and phase margin are more
constant. F.F. function also helps minimize the effect
of PVin changes on the output voltage.
Feed-Forward is based on the Vin voltage and needs
to be accounted for when calculating IR3891
compensation. The PVin/Vramp ratio is not
maintained when Vin and PVin are not equal. This is
the case when an external bias voltage for VCC.
When using an external VCC voltage, Vin pin should
be connected to the VCC pin instead of the PVin pin.
Compensation for the configuration should reflect the
separation.
IEZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
20 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
0
0
Vin
PWM Ramp
12V
Ramp Offset
16V
6.8V
12V
PWM Ramp
Amplitude = 1.8V
PWM Ramp
Amplitude = 2.4V
PWM Ramp
Amplitude = 1.02V
Figure 12: Timing diagram for Feed Forward (F.F.)
Function
LOW DROPOUT REGULATOR (LDO)
IR3891 has an integrated low dropout (LDO) regulator
which can provide gate drive voltage for both drivers.
When using an internally biased configuration, the
LDO draws from the Vin pin and provides a 5.3V
(typ.), as shown in Figure 13. Vin and PVin can be
connected together as shown in the internally biased
single rail configuration, Figure 14.
An external bias configuration can provide gate drive
voltage for the drivers instead of the internal LDO. To
use an external bias, connected to Vin and VCC to the
external bias, as shown in Figure 15. PVin can also
be connected or a different rail can be used.
When using multiple rail configurations, calculate the
compensation Vramp associated with Vin. Vramp is
derived from Vin which can be different from PVin,
refer to Feed-Forward section.
IR3891
Vin PVin
PGND
Vin
VCC
PVin
Figure 13: Internally Biased Configuration
IR3891
Vin PVin
PGND
Vin
VCC
Figure 14: Internally Biased Single Rail Configuration
IR3891
Vin PVin
PGND
PVin
Ext VCC
VCC
Figure 15: Externally Biased Configuration
OUTPUT VOLTAGE SEQUENCING
IR3891 can accommodate user sequencing options
using Seq, EN1/2, and PGood1/2 pins. In the block
diagram presented on page 3, the error-amplifier (E/A)
has been depicted with three positive inputs. Ideally,
the input with the lowest voltage is used for regulating
the output voltage and the other two inputs are
ignored. In practice the voltages of the other two
inputs should be at least 200mV greater than the
referenced voltage input so that their effects can
completely be ignored.
In normal operating condition, the IR3891 channels
initially follow their internal soft-starts (Intl_SS) and
then references VREF. After Enable goes high,
Intl_SS begins to ramp up from 0V. The FB pin
follows the Intl_SS until it approaches VREF where
the E/A starts to reference the VREF instead of the
Intl_SS (refer to Figure 16). VREF and Seq are not
referenced initially because they are higher than
Intl_SS. VREF is 0.5V, typical. Seq is internally pulled
m - 4 ‘HF i 3 4f 341 Hi1: L ‘2 my,‘ - www.\rl.com Submxl Dalasheel Feedback
IR3891
21 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
up to approximately 3.3V when left floating in normal
operation and only used by channel 2.
In sequencing mode of operation, Vout2 is initially
regulated with the Seq pin. Vout2 ramps up similar to
the normal operation, but Intl_SS is replaced with Seq.
Seq is kept to ground level until Intl_SS signal reaches
its final value. FB2 follows Seq, until Seq approaches
VREF where the E/A switches reference to the VREF.
Vout2 is then regulated with respect to internal VREF
(refer to Figure 17). The final Seq voltage should
between 0.7V and 3.3V.
FB/Vsns
1.3 mS*
PGood
OVP
Is Activated
0.65V
* typical filter delay
Intl_SS
VPG(Upper)
VPG(Lower)
OVP(Threshold) OVP(Hys)
1.3 mS*
LDrv
turned off
Figure 16: Timing Diagram for Output Sequence
Intl_SS
FB/Vsns
VPG(Lower)
Threshold
1.3 mS*
PGood
VPG(Upper)
Threshold
(>0.7V)
Seq
VREF
*typical filter delay
2uS*
OVP(Threshold)
Figure 17: Timing Diagram for Sequence Startup (Seq
ramping up/down)
IR3891 can perform simultaneous or ratiometric
sequencing operations. Simultaneous sequencing is
when the both outputs rise at the same rate. During
Ratiometric sequencing, the ratio of the two outputs is
held constant during power-up. Figure 19 shows
examples of the two sequencing modes.
IR3891 uses a single configuration to implement both
mode of sequencing operations. Figure 18 shows the
typical circuit configuration for both modes of
sequencing operation. The sequencing mode is
determined by the RA/RB, RE/RF, and RC/RD ratios. If
RE/RF = RC/RD, simultaneous startup is achieved.
Vout2 follows Vout1 until the voltage at the Seq pin
reaches VREF. After the voltage at the Seq pin
exceeds VREF, VREF dictates Vout2. In ratiometric
startup, Vout2 rises at a slower rate than Vout1. The
resistor values are set up in the following way, RA/RB >
RE/RF > RC/RD.
Table 2 summarizes the required conditions to
achieve simultaneous or ratiometric sequencing
operations.
Table 2: Required Conditions for Simultaneous /
Ratiometric Tracking and Sequencing
Operating Mode Seq
Required
Condition
Normal
(Non-sequencing,
Non-tracking)
Floating
Simultaneous
Sequencing
Ramp up
from 0V
R
A
/R
B
>R
E
/R
F
=R
C
/R
D
Ratiometric
Sequencing
Ramp up
from 0V
R
A
/R
B
>R
E
/R
F
>R
C
/R
D
PVin
Vin
Vcc/LDO_out
En1
En2
SW2
FB2
Comp2
Vsns2
PGood2
Boot2
R
C
R
D
Rt/Sync
R
A
SW1
Comp1
Vsns1
PGood1
Seq
R
B
R
E
R
F
Vo1 Vo2
Vo1
PGND1
PGND2
GND
Vin
FB1
Figure 18: Application Circuit for Simultaneous
and Ratiometric Sequencing
*7;— _fl IT H 7_| U LI - www.\rl.com Submxl Dalasheel Feedback
IR3891
22 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Vcc
Vo1 (master)
Vo2 (slave)
(a)
Vo1 (master)
Vo2 (slave)
(b)
Intl_SS2
EN1
EN2
Figure 19: Typical waveforms for sequencing mode of
operation: (a) simultaneous, (b) ratiometric
OVER-VOLTAGE PROTECTION (OVP)
Over-Voltage protection (OVP) disables the channel
when the output voltage exceeds the over-voltage
threshold. IR3891 achieves OVP by comparing Vsns
pin to the internal over-voltage threshold set at
OVP(threshold), 1.2*VREF typical. Vsns voltage is
determined by an external voltage divider resistor
network connected to the output in typical application.
When Vsns exceeds the over-voltage threshold, an
over-voltage is detected and OV signal asserts after
OVP(delay). The high side drive signal HDrv is turned
off immediately and PGood flags low. The low side
drive signal is kept on until the Vsns voltage drops
below the lower threshold. After that, HDrv is latched
off until a reset is performed by cycling either VCC or
the respective EN.
Vsns
HDrv
LDrv
PGood
OVP(Threshold) OVP(Hys)
2uS *
*typical filter delay
Figure 20: Timing diagram for OVP
OPEN FEEDBACK-LOOP PROTECTION
Open Feedback Loop protection (OFLP) is devised to
shutdown the channel in case the feedback is broken.
OFLP is activated when the Vsns is above the
VPG(upper) threshold, 0.85*VREF typical, and
remains active while Vsns is above the VPG(lower)
threshold, 0.80*VREF. When FB drop below
OFLP(threshold) threshold, 0.70*VREF, OFLP
disables switching and pulls down on PGood. The
part remains disabled until FB rises above
OFLP(threshold) plus OFLP(Hys), 0.75*VREF. This
function does not latch the part off nor does it require
an EN or a VCC toggle to re-enable the part.
Vsns
FB
PGood
VREF
VPG(Lower)
Threshold
OFLP Trip Threshold
Figure 21: Timing Diagram for Open Feedback Line
Protection (OFLP)
POWER GOOD OUTPUT
PGood is an open drain pin that monitors the UV,
FAULT and the POR signals. PGood signal asserts
approximately 1.3mS, after Vsns rises above
VGP(Upper) threshold, 0.85*VREF typical, while
FAULT is low and POR is high. It remains asserted
while FAULT is low and POR is high and Vsns stays
above VGP(Lower) threshold, 0.80*VREF typical.
When Vsns falls below VGP(Lower) threshold there is
a typical 2µS delay before PGood goes low. The two
PGood signals are independent of each other and are
set according to their respective channel.
SWITCH NODE PHASE SHIFT
The two converters on the IR3891 run interleaving
phases by 180° to reduce input filter requirements.
The two converters are synchronized to the user
programmable oscillator. Channel 1 runs in phase with
the oscillator while channel 2 runs out of phase.
Staggering the switching cycles reduces the time the
converters draw current from the supply
simultaneously. The pulses of current drawn from the
input induce voltage ripples across the input capacitor.
The voltage ripple shapes are dependent on the
different loading and output voltages of the two
converters. By switching the converters at different
times, the magnitude of voltage ripples reduces and
input filter requirements become less stringent.
I‘ZR V\ 300 500 700 900 1100 1300 1500 Frequency(kH1) - www.\rl.com Submxl Dalasheel Feedback
IR3891
23 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
MINIMUM ON-TIME CONSIDERATIONS
The minimum on-time is the shortest amount of time
which the Control FET may be reliably turned on.
Internal delays and gate drive make up a large portion
of the minimum on-time. IR3891 has a minimum on-
time of 60nS.
Any design or application using IR3891 should
operation with a pulse width greater than minimum on-
time. This is necessary for the circuit to operate
without jitter and pulse-skipping, which can cause high
inductor current ripple and high output voltage ripple.
s
out
s
on F
PVin
V
F
D
t×
=
=
(3)
In any application that uses IR3891, the following
condition must be satisfied:
onon tt
(min)
(4)
sin
out
on
FPV
V
t×
(min)
(5)
(min)on
out
sin
t
V
FPV ×
(6)
The minimum output voltage is limited by the
reference voltage and hence Vout(min) = 0.5V. For
Vout(min) = 0.5V,
(min)on
out
sin
t
V
FPV ×
(7)
SV
nS
V
FPV sin
µ
/33
.8
60
5.0 =
×
Therefore, with an input voltage 16V and minimum
output voltage, the converter should be designed for
switching frequency not to exceed 520kHz.
Conversely, the input voltage (PVin) should not
exceed 5.55V for operation at the maximum
recommended operating frequency (1.5MHz) and
minimum output voltage (0.5V). Increasing the PVin
greater than 5.55V will cause pulse skipping.
MAXIMUM DUTY RATIO
Maximum duty ratio is lower at higher frequencies and
higher Vin voltages. A maximum off-time of 250nS is
specified for IR3891. This provides an upper limit on
the operating duty ratio at any given switching
frequency. The off-time becomes a larger percentage
of the switching period when high switching
frequencies are used. Thus, a lower the maximum
duty ratio can be achieved when frequencies increase.
Feed-Forward from the Vin voltage placed a limitation
on the maximum duty cycle by saturating the
compensation ramp. By maintaining a constant
Vin/Vramp, the effective Vramp voltage is increased
while the maximum range is remains the same. The
ramp reaches the maximum limit before reaching the
expected level. Reaching the maximum limit ends the
switching cycle prematurely and results in a lower
maximum duty cycle.
Maximum duty cycle is dependent on the Vin and
switching frequency. Figure 22 is a theoretical plot of
the maximum duty cycle vs. the switching frequency
using typical parameter values. It shows how the
maximum duty cycle is influenced by the Vin and the
switching frequency.
Figure 22: Maximum Duty Cycle vs. Switching
Frequency
I‘ER Vou PVin HZ \ - www.\rl.com Submxl Dalasheel Feedback
IR3891
24 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
DESIGN EXAMPLE
The following example is a typical application for
IR3891. The application circuit is shown in
Vin = PVin = 12V (21V Max)
Fs = 600kHz
Channel 1:
Vo = 1.8V
Io = 4A
Ripple Voltage = ± 1% * Vo
ΔVo = ± 5% * Vo (for 50% load transient)
Channel 2:
Vo = 1.2V
Io = 4A
Ripple Voltage = ± 1% * Vo
ΔVo = ± 5% * Vo (for 50% load transient)
Enabling the IR3891
As explained earlier, the precise threshold of the
Enable lends itself well to implementation of a UVLO
for the Bus Voltage as shown in Figure 23.
R1
R2
Enable
IR3891
PVin
Figure 23: Using Enable pin for UVLO implementation
For a typical Enable threshold of VEN = 1.2 V
2.1
21
2
(min)
==
+
×
ENin
V
RR
R
PV
(8)
ENin
EN
VPV
V
RR
=
(min)
12
(9)
For PVin (min)=9.2V, R1=49.9K and R2=7.5K ohm is a
good choice.
Programming the frequency
For Fs = 600 kHz, select Rt = 39.2 KΩ, using Table 1.
Output Voltage Programming
Output voltage is programmed by reference voltage
and external voltage divider. The FB pin is the
inverting input of the error amplifier, which is internally
referenced to VREF. The divider ratio is set to equal
VREF at the FB pin when the output is at its desired
value. When an external resistor divider is connected
to the output as shown in Figure 24, the output
voltage is defined by using the following equation:
+×=
6
5
1R
R
VV refo
(10)
×=
ref
o
ref
VV
V
RR 56
(11)
For the calculated values of R5 and R6, see feedback
compensation section.
R5
R6
FB
IR3891
Vout
Figure 24: Typical application of the IR3891
for programming the output voltage
Bootstrap Capacitor Selection
To drive the Control FET, it is necessary to supply a
gate voltage at least 4V greater than the voltage at the
SW pin, which is connected to the source of the
Control FET. This is achieved by using a bootstrap
configuration, which comprises the internal bootstrap
diode and an external bootstrap capacitor (C1). The
operation of the circuit is as follows: When the sync
FET is turned on, the capacitor node connected to SW
is pulled down to ground. The capacitor charges
towards Vcc through the internal bootstrap diode
(Figure 25), which has a forward voltage drop VD. The
voltage Vc across the bootstrap capacitor C1 is
approximately given as:
DcccVVV
(12)
I‘ER - www.\rl.com Submxl Dalasheel Feedback
IR3891
25 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
When the control FET turns on in the next cycle, the
capacitor node connected to SW rises to the bus
voltage Vin. However, if the value of C1 is
appropriately chosen, the voltage Vc across C1
remains approximately unchanged and the voltage at
the Boot pin becomes:
DccinBoot
VVVV +
(13)
L
Vc
C1
V
IN
V
cc
SW
+
-
Boot
PGnd
+ V
D
-
IR3891
Cvin
Figure 25: Bootstrap circuit to generate Vc voltage
A bootstrap capacitor of value 0.1uF is suitable for
most applications.
Input Capacitor Selection
The ripple currents generated during the on time of
the control FETs should be provided by the input
capacitor. The RMS value of this ripple for each
channel is expressed by:
( )
DDII
oRMS
××= 1
(14)
in
o
V
V
D=
(15)
Where:
D is the Duty Cycle
IRMS is the RMS value of the input capacitor
current.
Io is the output current.
For channel 1, Io=4A and D = 0.15, the IRMS =
1.43A.
For channel 2, Io=4A and D = 0.1, the IRMS = 1.2A.
Ceramic capacitors are recommended due to their
peak current capabilities. They also feature low ESR
and ESL at higher frequency which enables better
efficiency. For this application, it is advisable to have
4x10uF, 25V ceramic capacitors, C3216X5R1E106K
from TDK. In addition to these, although not
mandatory, a 1x330uF, 25V SMD capacitor EEV-
FK1E331P from Panasonic may also be used as a
bulk capacitor and is recommended if the input power
supply is not located close to the converter.
Inductor Selection
Inductors are selected based on output power,
operating frequency and efficiency requirements. A
low inductor value causes large ripple current,
resulting in the smaller size, faster response to a load
transient but may reduce efficiency and cause higher
output noise. Generally, the selection of the inductor
value can be reduced to the desired maximum ripple
current in the inductor (Δi). The optimum point is
usually found between 20% and 50% ripple of the
output current. For the buck converter, the inductor
value for the desired operating ripple current can be
determined using the following relation:
s
oin
F
D
t
t
i
LVV 1
;×=
×=
( )
sin
o
oin FiV
V
VVL ××
×=
(16)
Where:
Vin = Maximum input voltage
V0 = Output Voltage
Δi = Inductor Peak-to-Peak Ripple Current
Fs = Switching Frequency
Δt = On time for Control FET
D = Duty Cycle
If Δi 20%*Io, then the channel 1 output inductor is
calculated to be 3.2μH. Select L=2.2μH, PCMB065T-
2R2MS, from Cyntec which provides a compact, low
profile inductor suitable for this application. For
channel 2, the output inductor is calculated to be
2.25μH. Select L=1.5μH, PCMB065T-1R5MS, from
Cyntec.
Output Capacitor Selection
The voltage ripple and transient requirements
determine the output capacitors type and values. The
criterion is normally based on the value of the
IEZR AK, : AV“ +AV +AV em: - www.\rl.com Submxl Dalasheel Feedback
IR3891
26 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Effective Series Resistance (ESR). However the
actual capacitance value and the Equivalent Series
Inductance (ESL) are other contributing components.
These components can be described as:
( ) ( )
)(CoESLoESRoo
VVVV ++=
ESRI
VLESR ×
= )
(0
ESL
L
VV
V
o
in
ESL
×
=
)(
0
so
L
CFC
I
V××
=8
)(0
(17)
Where:
ΔV0 = Output Voltage Ripple
ΔIL = Inductor Ripple Current
Since the output capacitor has a major role in the
overall performance of the converter and determines
the result of transient response, selection of the
capacitor is critical. The IR3891 can perform well with
all types of capacitors.
As a rule, the capacitor must have low enough ESR to
meet output ripple and load transient requirements.
The goal for this design is to meet the voltage ripple
requirement in the smallest possible capacitor size.
Therefore it is advisable to select ceramic capacitors
due to their low ESR and ESL and small size. Four of
TDK C2012X5R0J226M (22uF/0805/X5R/6.3V)
capacitors is a good choice for channel 1 and channel
2.
It is also recommended to use a 0.1µF ceramic
capacitor at the output for high frequency filtering.
Feedback Compensation
The IR3891 is a voltage mode controller. The control
loop is a single voltage feedback path including error
amplifier and error comparator. To achieve fast
transient response and accurate output regulation, a
compensation circuit is necessary. The goal of the
compensation network is to have a stable closed-loop
transfer function with a high crossover frequency and
phase margin greater than 45o.
The output LC filter introduces a double pole, -
40dB/decade gain slope above its corner resonant
frequency, and a total phase lag of 180o. The resonant
frequency of the LC filter is expressed as follows:
o
o
LC C
L
F×
×
×
=
π
2
1
(18)
Figure 26 shows gain and phase of the LC filter. Since
we already have 180o phase shift from the output filter
alone, the system runs the risk of being unstable.
Phase
0
0
F
LC
0
Frequency
F
LC
Frequency
0
0
-180
0
0dB
-40dB/Decade
-90
Gain
Figure 26: Gain and Phase of LC filter
The IR3891 uses a voltage-type error amplifier with
high-gain and high-bandwidth. The output of the
amplifier is available for DC gain control and AC
phase compensation.
The error amplifier can be compensated either in type
II or type III compensation.
Local feedback with Type II compensation is shown in
Figure 27.
This method requires that the output capacitor should
have enough ESR to satisfy stability requirements. If
the output capacitor’s ESR generates a zero at 5kHz
to 50kHz, the zero generates acceptable phase
margin and the Type II compensator can be used.
The ESR zero of the output capacitor is expressed as
follows:
o
ESR
CESR
F×××
=
π
2
1
(19)
I‘ER <7 submxl="" dalasheel="" feedback="" www.\rl.com="">
IR3891
27 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
VOUT
VREF
R6
R5
CPOLE
C3
R3
Ve
F
Z
F
POLE
E/A
Z
f
Frequency
Gain(dB)
H(s) dB
Fb
Comp
ZIN
Figure 27: Type II compensation network
and its asymptotic gain plot
The transfer function (Ve/Vout) is given by:
35
3
3
1
)( CsR
CsR
Z
Z
sH
V
V
IN
f
out
e
+
===
(20)
The (s) indicates that the transfer function varies as a
function of frequency. This configuration introduces a
gain and zero, expressed by:
5
3
)( R
R
sH =
(21)
33
2
1
CR
F
z
×××
=
π
(22)
First select the desired zero-crossover frequency (Fo):
ESRo FF >
and
so FF × )10/1~5/1(
(23)
Use the following equation to calculate R3:
2
5
3
LCin
ESRoramp
FV
RFFV
R×
×××
=
(24)
Where:
Vin = Maximum Input Voltage
Vramp = Amplitude of the oscillator Ramp Voltage
Fo = Crossover Frequency
FESR = Zero Frequency of the Output Capacitor
FLC = Resonant Frequency of the Output Filter
R5 = Feedback Resistor
To cancel one of the LC filter poles, place the zero
before the LC filter resonant frequency pole:
LCZ
FF ×= %75
oo
ZCL
F××
×=
π
2
1
75.0
(25)
Use equation (22), (23) and (24) to calculate C3.
One more capacitor is sometimes added in parallel
with C3 and R3. This introduces one more pole which
is mainly used to suppress the switching noise.
The additional pole is given by:
POLE
POLE
p
C
C
C
C
F
+
×
×
×
=
3
3
2
1
π
(26)
The pole sets to one half of the switching frequency
which results in the capacitor CPOLE:
S
S
POLE FR
C
FR
C××
××
=
3
3
3
1
1
1
π
π
(27)
For an unconditional stability general solution using
any type of output capacitors with a wide range of
ESR values, use local feedback with type III
compensation network. Type III compensation
network is typically used for voltage-mode controller
as shown in Figure 28.
IEZR Fs <7 submxl="" dalasheel="" feedback="" www.\rl.com="">
IR3891
28 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
V
OUT
V
REF
R6
R5
R4
C4
C2
C3
R3
Ve
F
Z
1
F
Z
2
F
P
2
F
P
3
E/A
Z
f
Z
IN
Frequency
Gain (dB)
|H(s)| dB
Fb
Comp
Figure 28: Type III Compensation network
and its asymptotic gain plot
Again, the transfer function is given by:
IN
f
out
e
Z
Z
sH
V
V== )
(
By replacing Zin and Zf, according to Figure 28, the
transfer function can be expressed as:
( ) ( )
[ ]
( ) ( )
44
32
32
3325
54433
11
11
)(
CsR
CC
CC
sRCCsR
RRsCCsR
sH
+
+
×
++
+++
=
(28)
The compensation network has three poles and two
zeros and they are expressed as follows:
0
1
=
P
F
(29)
44
22
1
CR
FP××
=
π
(30)
23
32
32
3
32
1
2
1
CR
CC
CC
R
FP××
+
×
×
=
π
π
(31)
3
3
12
1
C
R
FZ×
×
=
π
(32)
( )
54544
2
2
1
2
1
RCRRC
F
Z
××
×××
=
ππ
(33)
Cross over frequency is expressed as:
o
oramp
in
o
CL
V
V
C
RF ××
×
××
=
π
2
1
43
(34)
Based on the frequency of the zero generated by the
output capacitor and its ESR, relative to the crossover
frequency, the compensation type can be different.
Table 3 shows the compensation types for relative
locations of the crossover frequency.
Table 3: Different types of compensators
Compensator
Type
FESR vs FO
Typical Output
Capacitor
Type II
F
LC
< F
ESR
< F
O
<
FS/2
Electrolytic
Type III FLC < FO < FESR
SP Cap,
Ceramic
The higher the crossover frequency is, the potentially
faster the load transient response will be. However,
the crossover frequency should be low enough to
allow attenuation of switching noise. Typically, the
control loop bandwidth or crossover frequency (Fo) is
selected such that:
( )
so F F * 1/10~1/5
The DC gain should be large enough to provide high
DC-regulation accuracy. The phase margin should be
greater than 45o for overall stability.
The specifications for designing channel 1:
Vin = 12V
Vo = 1.8V
Vramp
= 1.8V (This is a function of Vin, pls. see
Feed-Forward section)
Vref = 0.5V
Lo = 2.2uH
Co = 4x22uF, ESR≈3mΩ each
It must be noted here that the value of the
capacitance used in the compensator design must be
I‘ER H X H ><7r>< x="" x="" x="" -="" www.\rl.com="" submxl="" dalasheel="" feedback="">
IR3891
29 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
the small signal value. For instance, the small signal
capacitance of the 22uF capacitor used in this design
is 9.5uF at 1.8 V DC bias and 600 kHz frequency. It is
this value that must be used for all computations
related to the compensation. The small signal value
may be obtained from the manufacturer’s datasheets,
design tools or SPICE models. Alternatively, they may
also be inferred from measuring the power stage
transfer function of the converter and measuring the
double pole frequency FLC and using equation (18) to
compute the small signal Co.
These result to:
FLC = 17.4 kHz
FESR = 5.6 MHz
Fs/2 = 300 kHz
Select crossover frequency F0=100 kHz
Since FLC<F0<Fs/2<FESR, Type III is selected to place
the pole and zeros.
Detailed calculation of compensation Type III:
Desired Phase Margin Θ = 70°
=
Θ+
Θ
=sin1
sin1
2oZ FF
17.6 kHz
=
Θ
Θ+
=sin1
sin1
2oP
FF
567.1 kHz
Select:
=×= 21 5.0 ZZ FF
8.8 kHz and
=
×=
sP
FF 5.0
3
300 kHz
Select C4 = 2.2nF.
Calculate R3, C3 and C2:
in
rampooo
VC
VCLF
R×
×××××
=
4
3
2
π
; R3 = 3.6 kΩ,
Select: R3 = 3.24
31
32
1
RF
C
Z×××
=
π
; C3 = 5 nF,
Select: C3 = 10 nF
33
2
2
1
RF
C
P
×××
=
π
; C2 = 148 pF,
Select: C2 = 150 pF
Calculate R4, R5 and R6:
24
4
2
1
P
FC
R×××
=
π
; R4 = 127.6 Ω,
Select R4 = 130 Ω
2
4
52
1
Z
FC
R×
×
×
=
π
; R5 = 3.98 kΩ,
Select R5 = 4.02 kΩ
56
R
VV
V
R
refo
ref
×
=
; R6 = 1.53 kΩ,
Select R6 = 1.54 kΩ
Setting the Power Good Threshold
In this design IR3891, the PGood outer limits are set
at 85% and 120% of VREF. PGood signal is asserted
1.3ms after Vsns voltage reaches 0.85*0.5V=0.425V.
As long as the Vsns voltage is between the threshold
range, Enable is high, and no fault happens, the
PGood remains high.
The following formula can be used to set the PGood
threshold. Vout (PGood_TH) can be taken as 85% of Vout.
Choose Rsns11=1.54 KΩ.
111
85.0
12
)_(
Rsns
VREF
V
Rsns
THPGoodout
×
×
=
(35)
Rsns12 = 4.00 kΩ, Select 4.02 kΩ,
OVP comparator also uses Vsns signal for Over-
Voltage detection. With above values for Rsns22 and
Rsns21, OVP trip point (Vout_OVP) is
I‘ER X/Z'X X X X J: J: - www.\rl.com Submxl Dalasheel Feedback
IR3891
30 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
()
11
1211
2
.1
_Rsns
RsnsRsns
VREFVout OVP
+
××
=
(36)
Vout_OVP = 2.17 V
Selecting Power Good Pull-Up Resistor
The PGood1 and PGood2 are open drain outputs and
require pull up resistors to VCC. The value of the pull-
up resistors should limit the current flowing into the
each PGood pin to be less than 5mA. A typical value
used is 49.9kΩ.
The specifications for the channel 2 design:
Vin=12V
Vo=1.2V
Vramp=1.8V (This is a function of Vin, pls. see feed
forward section)
Vref=0.5V
Lo=1.5uH
Co=4x22uF, ESR≈3mΩ each
In the calculations, 10uF is used for the 22uF Co
capacitors due to the 1.2V bias and 600 kHz
frequency.
These result to:
FLC = 20.5 kHz
FESR = 5.3 MHz
Fs/2 = 300 kHz
Select crossover frequency F0=100 kHz
Since FLC<F0<Fs/2<FESR, Type III is selected to place
the pole and zeros.
Detailed calculation of compensation Type III:
Desired Phase Margin Θ = 70°
=
Θ+
Θ
=sin
1
sin1
2oZ FF
17.6 kHz
=
Θ
Θ+
=sin1
sin1
2oP FF
567.1 kHz
Select:
=×=
21
5.0
ZZ
F
F
8.8 kHz and
=×= sP FF 5.0
3
300 kHz
Select C4 = 2.2nF.
Calculate R3, C3 and C2:
in
rampooo
VC
VCLF
R×
×××××
=
4
3
2
π
; R3 = 2.57 kΩ,
Select: R3 = 2.87 kΩ
31
32
1
RF
C
Z×××
=
π
; C3 = 7 nF,
Select: C3 = 10 nF
33
22
1
RF
C
P×××
=
π
;
C2 = 206 pF,
Select: C2 = 150 pF
Calculate R4, R5 and R6:
24
42
1
P
F
C
R×××
=
π
; R4 = 127.6 Ω,
Select R4 = 130 Ω
24
5
2
1
Z
F
C
R×
××
=
π
; R5 = 3.98 kΩ,
Select R5 = 4.02 kΩ
56
R
VV
V
R
refo
ref
×
=
; R6 = 2.84 kΩ,
Select R6 = 2.87 kΩ
Setting the Power Good Threshold
Equation (35) shows how to set values for Rsns12
and Rsns11. Use the same equation to determine
Rsns21 and Rsns22 values, but substitute Rsns22 for
Rsns12 and Rsns21 for Rsns11.
Choose Rsns21=2.87 KΩ.
I‘ER Rsm 22 - www.\rl.com Submxl Dalasheel Feedback
IR3891
31 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
211
85
.0
22
)
_(
Rsns
VREF
V
Rsns
TH
PGood
out
×
×
=
(37)
Rsns22 = 4.02 kΩ
The typical over-voltage threshold is calculated below
for channel 2. With above values for Rsns22 and
Rsns21, OVP trip point (Vout_OVP) is
( )
22
2221
2.1
_
Rsns
RsnsRsns
VREFVout
OVP
+
××=
(38)
Vout_OVP = 1.44 V
IEZR
IR3891
32 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
APPLICATION DIAGRAM
INTERNALLY BIASED SINGLE RAIL
U1
IR3891
L0
GND
PGND1/2
Rt/Sync
Seq
SW1
Comp1
FB1
Vsns1
Boot1
EN1
PGood1
Ren12
Ren11
PGood2
EN2
Boot2
SW2
Comp2
FB2
L1
Vsns2
Ren22
Ren21
PVin1/2
Vin
Vcc
Cpvin1
Cvcc
Cpvin2 Cpvin3
Cvin
Rfb12
Rc12
Cc13
Cc12
Cc11
Rc22
Rfb22 Rc21
Cc21
Cc22
Cc23
Cboot1 Cboot2
0.1 uF0.1 uF
49.9 K
Rpg2
2.2 uF 1 uF
49.9 K
Rpg1
2 x 0.1 uF
49.9 K
7.5 K
49.9 K
7.5 K
330 uF 4 x 10 uF
4.02 K
Rsns12
1.54 K
Rsns11
4 x 22 uF
10 nF
150 pF
3.24 K
130
2200 pF
4.02 K
1.54 K
Rfb11
Rc11
39.2 K
Rt
Vo1
Vin
PG2
PG1
2.2 uH 1.5 uH
4.02 K
2.87 K
Rfb21
4 x 22 uF
Vo2
Rsns22
4.02 K
Rbd2
20
Rsns21
2.87 K
130
2200 pF
150 pF
10 nF
2.87 K
Rbd1
20
Cout1
0.1 uF
Co1 Cout2
0.1 uF
Co2
Figure 29: Application circuit for 12V to 1.8V and 1.2V, 4A Point of Load Converter Using the Internal LDO
SMD 7.05x6.6x4.8mm,11.2mfl .05x6.6x 6.0m!) - www \rl com Submxl Dalasheel Feedback
IR3891
33 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Suggested Bill of Material for application circuit 12V to 1.8V and 1.2V
Part Reference
Qty
Value
Description
Manufacturer
Part Number
Cpvin1
1
330uF
SMD, electrolytic, 25V, 20%
Panasonic
EEV-FK1E331P
Cpvin2
4
10uF
1206, 25V, X5R, 10%
TDK
C3216X5R1E106M
Cvin
1
1.0uF
0603, 25V, X5R, 10%
Murata
GRM188R61E105KA12D
Cvcc
1
2.2uF
0603, 16V, X5R, 20%
TDK
C1608X5R1C225M
Co1 Co2
Cboot1
Cboot2 Cpvin3
6 0.1uF 0603, 25V, X7R, 10% Murata GRM188R71E104KA01D
Cc12 Cc22
2
10nF
0603, 50V, X7R, 10%
Murata
GRM188R71H103KA01D
Cc13 Cc23
2
150pF
0603, 50V, NPO, 5%
Murata
GRM1885C1H151JA01D
Cc11 Cc21
2
2200pF
0603, 50V, X7R, 10%
Murata
GRM188R71H222KA01D
Cpvin2
4
10uF
1206, 25V, X5R, 20%
TDK
C3216X5R1E106M
Cout1 Cout2
8
22uF
0805, 6.3V X5R, 20%
TDK
C2012X5R0J226M
L0 1 2.2uH
SMD
7.05x6.6x4.8mm,11.2mΩ
Cyntec PCMB065T-2R2MS
L1 1 1.5uH
SMD 7.05x6.6x4.8mm,
6.0mΩ
Cyntec PCMB065T-1R5MS
Rbd1 Rbd2
2
20
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF20R0V
Ren12 Ren22
Rpg1 Rpg2
4 49.9K Thick Film, 0603, 1/10W, 1% Panasonic ERJ-3EKF4992V
Ren11 Ren21
2
7.5K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF7501V
Rc11 Rc21
2
130
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1300V
Rc12
1
3.24K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF3241V
Rc22
1
2.87K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF2871V
Rfb11 Rsns11
2
1.54K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1541V
Rfb12 Rsns12
Rfb22 Rsns22
2 4.02K Thick Film, 0603, 1/10W, 1% Panasonic ERJ-3EKF4021V
Rfb21 Rsns21
2
2.87K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF2871V
Rt
1
39.2K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF3922V
U1 1 IR3891 PQFN 5x6mm
International
Rectifier
IR3891MPBF
IEZR
IR3891
34 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
EXTERNALLY BIASED DUAL RAIL
U1
IR3891
L0
GND
PGND1/2
Rt/Sync
Seq
SW1
Comp1
FB1
Vsns1
Boot1
EN1
PGood1
Ren12
Ren11
PGood2
EN2
Boot2
SW2
Comp2
FB2
L1
Vsns2
Ren22
Ren21
PVin1/2
Vin
Vcc
Cpvin1
Cvcc
Cpvin2 Cpvin3
Cvin
Rfb12
Rc12
Cc13
Cc12
Cc11
Rc22
Rfb22 Rc21
Cc21
Cc22
Cc23
Cboot1 Cboot2
0.1 uF0.1 uF
49.9 K
Rpg2
2.2 uF 1 uF
49.9 K
Rpg1
2 x 0.1 uF
49.9 K
7.5 K
49.9 K
7.5 K
330 uF 4 x 10 uF
16.5 K
Rsns12
6.34 K
Rsns11
4 x 22 uF
5.6 nF
100 pF
5.9 K
127
1000 pF
16.5 K
6.34 K
Rfb11
Rc11
39.2 K
Rt
Vo1
PVin
PG2
PG1
2.2 uH 1.5 uH
18.2 K
13 K
Rfb21
4 x 22 uF
Vo2
Rsns22
18.2 K
Rbd2
20
Rsns21
13 K
140
1000 pF
100 pF
5.6 nF
3.74 K
Rbd1
20
Cout1
0.1 uF
Co1 Cout2
0.1 uF
Co2
Vin
Figure 30: Application circuit for a 12V to 1.8V and 1.2V, 4A Point of Load Converter using external 5V VCC
.05x6.6x4 1 1 .2mQ .05x6.6x 6.0mfl - www \rl com Submxl Dalasheel Feedback
IR3891
35 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Suggested Bill of Material for application circuit 12V to 1.8V and 1.2V using external 5V VCC
Part Reference
Qty
Value
Description
Manufacturer
Part Number
Cpvin1
1
330uF
SMD, electrolytic, 25V, 20%
Panasonic
EEV-FK1E331P
Cpvin2
4
10uF
1206, 25V, X5R, 10%
TDK
C3216X5R1E106M
Cvin
1
1.0uF
0603, 25V, X5R, 10%
Murata
GRM188R61E105KA12D
Cvcc
1
2.2uF
0603, 16V, X5R, 20%
TDK
C1608X5R1C225M
Cpvin3 Cboot1
Cboot2 Co1
Co2
6 0.1uF 0603, 25V, X7R, 10% Murata GRM188R71E104KA01D
Cc11 Cc21
2
1000pF
0603, 50V, X7R, 10%
Murata
GRM188R71H102KA01D
Cc12 Cc22
2
5.6nF
0603, 50V, X7R, 10%
Murata
GRM188R71H562KA01D
Cc13 Cc23
2
100pF
0603, 50V, NPO, 5%
Murata
GRM1885C1H101JA01D
Cout1 Cout2
8
22uF
0805, 6.3V X5R, 20%
TDK
C2012X5R0J226M
L0 1 2.2uH
SMD 7.05x6.6x4.8mm,
11.2mΩ
Cyntec PCMB065T-2R2MS
L1 1 1.5uH
SMD 7.05x6.6x4.8mm,
6.0mΩ
Cyntec PCMB065T-1R5MS
Rbd1 Rbd2
2
20
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF20R0V
Rc11
1
127
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1270V
Rc12
1
5.9K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF5901V
Rc21
1
140
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1400V
Rc22
1
3.74K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF3741V
Ren11 Ren21
2
7.5K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF7501V
Ren12 Ren22
Rpg1 Rpg2
4 49.9K Thick Film, 0603, 1/10W, 1% Panasonic ERJ-3EKF4992V
Rfb11 Rsns11
2
6.34K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF6341V
Rfb12 Rsns12
2
16.5K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1652V
Rfb21 Rsns21
2
13K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1302V
Rfb22 Rsns22
2
18.2K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF1822V
Rt
1
39.2K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF3922V
U1 1 IR3891 PQFN 5x6mm
International
Rectifier
IR3891MPBF
m I
IR3891
36 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
EXTERNALLY BIASED SINGLE RAIL
U1
IR3891
L0
GND
PGND1/2
Rt/Sync
Seq
SW1
Comp1
FB1
Vsns1
Boot1
EN1
PGood1
Ren12
Ren11
PGood2
EN2
Boot2
SW2
Comp2
FB2
L1
Vsns2
Ren22
Ren21
PVin1/2
Vin
Vcc
Cpvin1
Cvcc
Cpvin2 Cpvin3
Cvin
Rfb12
Rc12
Cc13
Cc12
Cc11
Rc22
Rfb22 Rc21
Cc21
Cc22
Cc23
Cboot1 Cboot2
0.1 uF0.1 uF
49.9 K
Rpg2
2.2 uF 1 uF
49.9 K
Rpg1
2 x 0.1 uF
41.2 K
21 K
41.2 K
21 K
330 uF 8 x 10 uF
6.81 K
Rsns12
2.61 K
Rsns11
4 x 22 uF
5.6 nF
100 pF
3.74 K
52.3
2200 pF
6.81 K
2.61 K
Rfb11
Rc11
39.2 K
Rt
Vo1
Vin
PG2
PG1
1.5 uH 1.5 uH
6.81 K
4.87 K
Rfb21
4 x 22 uF
Vo2
Rsns22
6.81 K
Rbd2
20
Rsns21
4.87 K
52.3
2200 pF
100 pF
5.6 nF
4.02 K
Rbd1
20
Cout1
0.1 uF
Co1 Cout2
0.1 uF
Co2
Figure 31: Application circuit for a 5V to 1.8V and 1.2V, 4A Point of Load Converter
I‘ZR - www.\rl.com Submxl Dalasheel Feedback
IR3891
37 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Suggested bill of material for application circuit 5V to 1.8V and 1.2V
Part Reference
Qty
Value
Description
Manufacturer
Part Number
Cpvin1
1
330uF
SMD, electrolytic, 25V, 20%
Panasonic
EEV-FK1E331P
Cpvin2
8
10uF
1206, 25V, X5R, 10%
TDK
C3216X5R1E106M
Cvin
1
1.0uF
0603, 25V, X5R, 10%
Murata
GRM188R61E105KA12D
Cvcc
1
2.2uF
0603, 16V, X5R, 20%
TDK
C1608X5R1C225M
Cpvin3 Cboot1
Cboot2 Co1
Co2
6 0.1uF 0603, 25V, X7R, 10% Murata GRM188R71E104KA01D
Cc12 Cc22
2
5.6nF
0603, 50V, X7R, 10%
Murata
GRM188R71H562KA01D
Cc13 Cc23
2
100pF
0603, 50V, NPO, 5%
Murata
GRM1885C1H101JA01D
Cc11 Cc21
2
2200pF
0603, 50V, X7R, 10%
Murata
GRM188R71H222KA01D
Cout1 Cout2
8
22uF
0805, 6.3V X5R, 20%
TDK
C2012X5R0J226M
L0 L1 2 1.5uH
SMD 7.05x6.6x4.8mm,
6.0
Cyntec PCMB065T-1R5MS
Rbd1 Rbd2
2
20
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF20R0V
Rc11 Rc21
2
52.3
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF52R3V
Rc12
1
6.81K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF6811V
Rc22
1
4.02K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF4021V
Ren11 Ren21
2
21K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF2102V
Ren12 Ren22
2
41.2K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF4122V
Rfb11 Rsns11
2
2.61K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF2611V
Rfb12 Rsns12
Rfb22 Rsns22
4 6.81K Thick Film, 0603, 1/10W, 1% Panasonic ERJ-3EKF6811V
Rfb21 Rsns21
2
4.87K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF4871V
Rpg1 Rpg2
2
49.9K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF4992V
Rt
1
39.2K
Thick Film, 0603, 1/10W, 1%
Panasonic
ERJ-3EKF3922V
U1 1 IR3891 PQFN 5x6mm
International
Rectifier
IR3891MPBF
I‘ZR mi.“ W!“ “wr‘ H ‘ H H ‘ ‘3 mm W!“ “MF‘ W‘ H H ‘ ‘3 cm rmunu : cm rmunu 3 n." , W m "d , van-2 . M am Sun cm sul- 7 7 m u————-— 7 m oi: m ‘.. “may‘msauhak ‘m‘mm‘ m‘m“ m“ oi: 2m ‘.. “may‘mzyhak am‘ New : emu-n vzv '“ cum m , usv .........; —- .....r:——-7— : p. y. : W w m." , m, 2"." 7 am Sun an: sul- 7 7 m ‘ m w mm W E. w P F“ 7W ,7 W 7 1" r w, ‘r‘ ‘ ‘v \ - www.\rl.com Submit Dalasheel Feedback
IR3891
38 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL OPERATING WAVEFORMS
Vin=PVin=12V, Vo1=1.8V, Iout1=0-4A, Vo2=1.2V, Iout1=0-4A, Fs=600kHz, Room Temperature, No air flow
Figure 32: Startup with full load
CH1:Vout1, Ch2:Vout2, Ch3:Vin, CH4:Vcc
Figure 33: PGood signals at Startup with full load
CH1:Vout1, Ch2:Vout2, Ch3:PGood1, CH4:PGood2
Figure 34: Channel 1 Startup with Pre-Bias, 1.52V
CH1:Enable1, Ch2:Vout1, Ch4:PGood1
Figure 35: Channel 2 Startup with Pre-Bias, 1.05V
CH1:Enable2, Ch2:Vout2, Ch4:PGood2
Figure 36: Inductor Switch Nodes at full load
CH1:SW1, Ch2:SW2
Figure 37: Output Voltage Ripples at full load
CH1:Vout1, Ch2:Vout2
I‘ZR ‘M‘qg‘ H ‘ HM ‘ ‘3 an! m. u. 2mm 7 WW an! sul- in W Minn "w m mm.” .. WWW 5mm an! mum. , m an! sul- m M mm 351w m mm.” w m M T22??? mm Submil Dalasheel Feedback - www.\rl.com
IR3891
39 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL OPERATING WAVEFORMS
Vin=PVin=12V, Vo1=1.8V, Iout1=0-4A, Vo2=1.2V, Iout1=0-4A, Fs=600kHz, Room Temperature, No air flow
Figure 38: Vout1 Transient Response, 0A to 1.6A step at 2.5A/µSec
CH1:Vout1, CH2=Vout2, CH4:Iout1
I‘ZR wrw 2am.“ ‘Ww‘ H ‘ H w ‘ “J mam Azw w “WM.“ ““f“ H ‘ H H ‘ “E Wigwam“ ‘m‘m‘ H ‘ H H ‘ m an: m. u. : an: mm". M 2mm vnaw ' an: sul- 35 TWA: WWW“ “W“ m m. n m. m - www.\rl.com Submil Dalasheel Feedback
IR3891
40 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL OPERATING WAVEFORMS
Vin=PVin=12V, Vo1=1.8V, Iout1=0-4A, Vo2=1.2V, Iout1=0-4A, Fs=600kHz, Room Temperature, No air flow
Figure 39: Vout2 Transient Response, 0A to 1.6A step at 2.5A/µSec
CH1:Vout1, CH2=Vout2, CH4:Iout2
I‘ZR malB‘ime‘ [— mummy 35 no: :00 Mo so cm no 00» :5 a): me 000 Zn 429: m 309 I5 on m we in am ma mm 5 00: an 000 n ma 50 mm .5 m m 030 .m «on 2:. 000 7’s as: n we w m um malB‘ime‘ [— mummy 35M: :00 Mo mm new» :50): me 000 mac-a mm mm moon mac-J ma mm 500: moo Doc-1 some .599: _ mm .mac-J mm 4503: coo-a w m um com - WWW Submxl Dalasheel Feedback
IR3891
41 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
TYPICAL OPERATING WAVEFORMS
Vin=PVin=12V, Vo1=1.8V, Iout1=0-4A, Vo2=1.2V, Iout1=0-4A, Fs=600kHz, Room Temperature, No air flow
Figure 40: CH1 Bode Plot with 4A load, CH2 disabled.
Fo = 84.9 kHz, Phase Margin = 51.9 Degrees
Figure 41: CH2 Bode Plot with 4A load, CH1 disabled.
Fo = 113.1 kHz, Phase Margin = 48.2 Degrees
IEZR - www.\rl.com Submit Dalasheel Feedback
IR3891
42 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
LAYOUT RECOMMENDATIONS
The layout is very important when designing high
frequency switching converters. Layout will affect
noise pickup and can cause a good design to perform
with less than expected results.
Make the connections for the power components on
the top layer with wide, copper filled areas or
polygons. In general, it is desirable to make proper
use of power planes and polygons for power
distribution and heat dissipation.
The inductor, input capacitors, output capacitors and
the IR3891 should be as close to each other as
possible. This helps to reduce the EMI radiated by the
power traces due to the high switching currents
through them. Place the input capacitor directly at the
PVin pin of IR3891.
The feedback part of the system should be kept away
from the inductor and other noise sources.
The critical bypass components such as capacitors for
PVin and VCC should be close to their respective
pins. It is important to place the feedback components
including feedback resistors and compensation
components close to Fb and Comp pins.
In a multilayer PCB use one layer as a power ground
plane and have a control circuit ground (analog
ground), to which all signals are referenced. The goal
is to localize the high current path to a separate loop
that does not interfere with the more sensitive analog
control function. These two grounds must be
connected together on the PC board layout at a single
point. It is recommended to place all the
compensation parts over the analog ground plane on
top layer.
The Power QFN is a thermally enhanced package.
Based on thermal performance it is recommended to
use at least a 4-layers PCB. To effectively remove
heat from the device the exposed pad should be
connected to the ground plane using vias. Figure
42a-d illustrates the implementation of the layout
guidelines outlined above, on the IRDC3891 4-layer
demo board.
Figure 42a: IRDC3891 Demo board Layout Considerations Top Layer
- Compensation parts
should be placed
as close as possible
t
o the Comp pins
- SW node copper is
kept on
ly at the top
layer to
minimize the
switching noise
- Single point connection
between AGND &
PGND, should be placed
near the part and kept
away from noise sources
PGND
PVin
Vout1
Vout2
AGND
- Ground path length
between VIN
- and VOUT1-
should be minimized with
maximum copper
- Ground path length
between VIN
- and
VOUT2
- should be
minimized with
maximum copper
- Bypass caps should
be placed as close as
possible to their
I‘ER - www.\rl.com Submit Dalasheel Feedback
IR3891
43 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Figure 42b: IRDC3891 Demo board Layout Considerations Bottom Layer
Figure 42c: IRDC3891 Demo board Layout Considerations Mid Layer 1
Figure 42d: IRDC3891 Demo board Layout Considerations Mid Layer 2
Feedback and Vsns trace
routing should be kept
away from noise sources
Vin
PGND
AGND
PGND
PGND
m - \kmsa ”3qu\ L *M I L 33; g? |:| |:| |:| |:| l—\ l—\ D D D HUD D D D 3 m - www.\rl.com Submxl Dalasheel Feedback
IR3891
44 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
PCB METAL AND COMPONENT PLACEMENT
Evaluations have shown that the best overall
performance is achieved using the substrate/PCB
layout as shown in following figures. PQFN devices
should be placed to an accuracy of 0.050mm on
both X and Y axes. Self-centering behavior is highly
dependent on solders and processes, and
experiments should be run to confirm the limits of
self-centering on specific processes. For further
information, please refer to “SupIRBuck® Multi-Chip
Module (MCM) Power Quad Flat No-Lead (PQFN)
Board Mounting Application Note.” (AN1132)
Figure 43: PCB Pad Sizes Detail 1
(Dimensions in mm)
Figure 44: PCB Pad Sizes Detail 2
(Dimensions in mm)
Figure 45: PCB Metal Pad Spacing (Dimensions in mm)
IEZR kxsaag. use 4H %W gum!» .7249: 4.‘ - www.\rl.com Submxl Dalasheel Feedback
IR3891
45 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
SOLDER RESIST
IR recommends that the larger Power or Land
Area pads are Solder Mask Defined (SMD).
This allows the underlying Copper traces to be
as large as possible, which helps in terms of
current carrying capability and device cooling
capability.
When using SMD pads, the underlying copper
traces should be at least 0.05mm larger (on
each edge) than the Solder Mask window, in
order to accommodate any layer to layer
misalignment. (i.e. 0.1mm in X & Y).
However, for the smaller Signal type leads
around the edge of the device, IR recommends
that these are Non Solder Mask Defined or
Copper Defined.
When using NSMD pads, the Solder Resist
Window should be larger than the Copper Pad
by at least 0.025mm on each edge, (i.e.
0.05mm in X & Y), in order to accommodate any
layer to layer misalignment.
Ensure that the solder resist in-between the
smaller signal lead areas are at least 0.15mm
wide, due to the high x/y aspect ratio of the
solder mask strip.
Figure 46: SMD Pad Sizes Detail 1 (Dimensions in mm)
IEZR : 7 W V r j j a: * 1:: L : D1323 4‘ E was *1 fir ‘ :I |:] :I |:] fl If DJDDHDDED use: @a if as :7? ”“57 a? /I:; ”33L @* a- I SIDE mi‘ ; 7 WM @237 7 7 Y 7 7 W, Ef%fi%66f% » » em - www.\rl.com Submxl Dalasheel Feedback
IR3891
46 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Figure 47: SMD Pad Sizes Detail 2 (Dimensions in mm)
Figure 48: SMD Pad Spacing (Dimensions in mm)
132R 7n755 % m VA 7 m3¢mmmg “355 IA 70637 E Va $flfjaa a flu; ‘23 9mg km; ‘ jam f/W a man n 257 *- “225 mar ails/en e a us/sn I—- E 77 4 “”*@II@I III m ma 4L naesgfi 1 m ‘ - www.\rl.com Submxl Dalasheel Feedback
IR3891
47 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
STENCIL DESIGN
Stencils for PQFN can be used with thicknesses of
0.100-0.250mm (0.004-0.010"). Stencils thinner
than 0.100mm are unsuitable because they
deposit insufficient solder paste to make good
solder joints with the ground pad; high
reductions sometimes create similar problems.
Stencils in the range of 0.125mm-0.200mm
(0.005-0.008"), with suitable reductions, give the
best results.
Evaluations have shown that the best overall
performance is achieved using the stencil design
shown in following figure. This design is for a
stencil thickness of 0.127mm (0.005"). The
reduction should be adjusted for stencils of other
thicknesses.
Figure 49: Stencil Pad Sizes (Dimensions in mm)
1321 + 4 u 973 «7 men A» u B77 % A? §§§AT %9%%$? E§§§§AA 2a Unl::14— E % @1‘195+* 1“ *«1111 +«119$ % ME? AA WA VAV @531 @ mgfl % EA V A P A V A AA ‘, 125.1 hues-‘ A AAAAA A m» +1 Am @%%—r M79 LAAAA% fi§L%g% 1 ‘ Ba u75u U577 % %4'—‘7 i ,4 new mm W/% Vl/Ai ‘4 * n927 néns‘ mmflzfifiifl 0 ans ”3;?” a Z%' flm—m T—I—EE/ 4W2,” W DATAAAAAAAAAAA 0060 %§% - www.\rl.com Submxl Dalasheel Feedback
IR3891
48 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
Figure 50: Stencil Pad Spacing Detail 1 (Dimensions in mm)
Figure 51: Stencil Pad Spacing Detail 2 (Dimensions in mm)
I‘ZR LOGO\ PART NUMBER IQR S‘TE/DATE/MARKING c005\ 3891 \ WWW? LOT CODE \ XXXXX P‘Nl - www.\rl.com Submxl Dalasheel Feedback
IR3891
49 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
MARKING INFORMATION
Figure 52: Marking Information
I‘ZR V CON or V 5 mm; mmm mmm W L Mm NEIM rm: WIN Nm Mx A 08: 1103 Us); guy "U36 1038 L: mu: 2gp 0‘an {P b 015 023 023 am: 0008 [1313 D 49: 533 313 £19 020: E war s'n an (233 no? 3941 M ‘ C13: 3333 EE Lot firm 6mm mm a Lat “(14% (”man ms) 077 yr? 1033 143 me, 132 3083 r , L 035 $614 L1 [L46 3319 LL‘: - www.\rl.com Submil Dalasheel Feedback
IR3891
50 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
IEER \nTernorionol IE: Rectifier www.irl.com - www.\rl.com Submxl Dalasheel Feedback
IR3891
51 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback May 29, 2014
ENVIRONMENTAL QUALIFICATIONS
Qualification Level
Industrial
Moisture Sensitivity Level 5mm x 6mm PQFN MSL2
ESD
Machine Model
(JESD22-A115A)
Class A
<200V
Human Body Model
(JESD22-A114F)
Class 1C
1000V to <2000V
Charged Device Model
(JESD22-C101D)
Class III
500V to ≤1000V
RoHS Compliant
Yes
Data and specifications subject to change without notice.
Qualification Standards can be found on IR’s Web site.
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information.
www.irf.com