Datenblatt für CST-1015 von Triad Magnetics

TRIAD _H'FH Vout vs Input current (1000 load) H H H 2.5 C S 2 ‘J — cs1-1nus/1a/1s/20 m g 1.5 >° ; 1 A. E o 0.5 j L 0 0 s 10 15 20 25 Input Current (A) N1 N2 N3 I?“ US
50/60 Hz Current Sense Transformers
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: April 18, 2019
L1
L2
I
100 Ohms RLVout
1
2
s
Io
1-Turn
Primary
CST-1015
Description:
Triad current sense transformers are used to detect the current passing through a
conductor. These transformers are very reliable and operate efficiently at 50/60
Hz.
Electrical Specifications (@25C)
IP
Amps
Terminating
Resistor
DCR
(Ω)
Nominal
Volts/Amp@ rated IP
for various loads (Ω)
Net
Weight
Grams
Ohms
Watts
100
500
2K
5K
15
100
.023
40
.0971
.4429
.7508
.9439
20
Dimensions:
A
B
C
D
E
F
23.50
24.80
12.00
15.00
7.50
8.50
Units: In mm
Response Curve:
Technical Notes:
1. Pin3 for mechanical support only.
2. Pin diameter is 0.8±0.1 mm.
3. Pin length is 5±1mm.
Agency Files:
UL file E205349 Component, Instrument Transformer (XODW2)
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics
website for the most current version. For soldering and washing information please see
http://www.triadmagnetics.com/faq.html
A
B
C
D
E
F
BOTTOM VIEW
PIN1
PIN2
PIN3