ANALOG
DEVICES
:19"ng
n. my
i E 3 <> o > z
15 M 14 M
0
WC :I IE N/C
N/C T‘ W GND
RFIN s H \J—{H 10 mm
GND 4 \ ‘ l: GND
H W W W
o u .3 u PACKAGE
E E 5 E EASE
0ND
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
AMPLIFIERS - LOW NOISE - SMT
7
7 - 1
HMC604LP3 / 604LP3E
v00.0308
GaAs PHEMT MMIC LOW NOISE
AMPLIFIER w/ BYPASS MODE, 4.8 - 6.0 GHz
General Description
Features
Functional Diagram
Typical Applications
Electrical Specifications, TA = +25° C
The HMC604LP3(E) is a versatile, high dynamic
range GaAs MMIC Low Noise Amplifier that integrates
a low loss LNA bypass mode on the IC. The amplifier
is ideal for WiMAX & C-band Radio receivers
operating between 4.8 and 6.0 GHz and provides
1.5 dB noise figure, 15 dB of gain and +26 dBm IP3
from a single supply of +5V @ 42mA. Input and output
return losses are 12 and 14 dB respectively with no
external matching components required. A single
control line (0/Vdd) is used to switch between LNA
mode and a low loss bypass mode which reduces the
current consumption to 10 µA.
Noise Figure: 1.5 dB
Output IP3: +26 dBm
Gain: 15 dB
Integrated Low Loss LNA Bypass Path
Single Supply: +3V or +5V
50 Ohm Matched Output/Input
16 Lead 3x3mm QFN Package: 9 mm2
The HMC604LP3 / HMC604LP3E is ideal for:
• WiMAX/C-band Radio
• Fixed Wireless
• Tower Mounted Amplifiers
• Public Safety Infrastructure
• Telematics & DSRC
Parameter
Vdd = +3V Vdd = +5V
LNA Mode Bypass Mode LNA Mode Bypass Mode Units
Min. Typ. Max. Min. Typ. Max. Min. Typ. Max. Min. Typ. Max.
Frequency Range 4.8 - 6.0 4.8 - 6.0 GHz
Gain 10 12.5 -3 -2 13 15 -3 -2 dB
Gain Variation Over Temperature 0.026 0.002 0.026 0.002 dB / °C
Noise Figure 1.6 2.1 2 1.5 2 2 dB
Input Return Loss 14 20 12 20 dB
Output Return Loss 15 20 14 20 dB
Reverse Isolation 28 - 30 - dB
Power for 1dB Compression (P1dB)* 10 24 14 24 dBm
Saturated Output Power (Psat) 10.5 25 14.5 25 dBm
Third Order Intercept (IP3)*
(-20 dBm Input Power per tone,
1 MHz tone spacing)
21 23 26 23 dBm
Supply Current (Idd) 17 25 0.01 42 55 0.01 mA
Switching
Speed
LNA Mode to Bypass Mode 7 6 ns
Bypass Mode to LNA Mode 50 150 ns
* P1dB and IP3 for LNA Mode are referenced to RFOUT while P1dB for Bypass Mode is referenced to RFIN.
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D