Datenblatt für TMPG06-10 thru 43A von Vishay General Semiconductor - Diodes Division

VISHAY. ww shaycom/doc 99912 RoHS cowmm DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
TMPG06-10A thru TMPG06-43A
www.vishay.com Vishay General Semiconductor
Revision: 04-Nov-16 1Document Number: 88404
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PAR® Transient Voltage Suppressors
High Temperature Stability and High Reliability Conditions
FEATURES
Available in uni-directional polarity only
400 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle):
0.01 %
Excellent clamping capability
Very fast response time
Low incremental resistance
Solder dip 275 °C max. 10 s, per JESD 22-B106
AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: MPG06, molded epoxy over passivated junction
Molding compound meets UL 94 V-0 flammability rating
Base P/NHE3_X - RoHS-compliant, AEC-Q101 qualified
(“X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
HE3 suffix meets JESD 201 class 2 whisker test
Polarity: color band denotes cathode end
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Measured on 8.3 ms single half sine-wave or equivalent square wave, duty cycle = 4 pulses per minute maximum
PRIMARY CHARACTERISTICS
VBR 10 V to 43 V
VWM 8.55 V to 36.8 V
PPPM 400 W
PD1.0 W
IFSM 40 A
TJ max. 185 °C
Polarity Uni-directional
Package MPG06
MPG06
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1) (fig. 1) PPPM 400 W
Peak pulse current with a 10/1000 μs waveform (1)(2) (fig. 3) IPPM See next table A
Power dissipation on infinite heatsink at TL = 75 °C (fig. 5) PD1.0 W
Peak forward surge current 8.3 ms single half sine-wave (2) IFSM 40 A
Maximum instantaneous forward voltage at 25 A (2) VF3.5 V
Operating junction and storage temperature range TJ, TSTG -65 to +185 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
TMPG06-10A thru TMPG06-43A
www.vishay.com Vishay General Semiconductor
Revision: 04-Nov-16 2Document Number: 88404
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derated per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE CA62.35
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURREN
T
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID
(μA)
REVERSE
LEAKAGE
AT VWM
TJ = 150 °C
(μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE
AT IPPM
VC (V)
MAXIMUM
TEMPERATURE
COEFFICIENT
OF VBR
(%/°C)
MIN. MAX.
TMPG06-10A 9.50 10.5 1.0 8.55 5.0 20.0 27.6 14.5 0.073
TMPG06-11A 10.5 11.6 1.0 9.40 2.0 10.0 25.6 15.6 0.075
TMPG06-12A 11.4 12.6 1.0 10.2 1.0 5.0 24.0 16.7 0.078
TMPG06-13A 12.4 13.7 1.0 11.1 1.0 5.0 22.0 18.2 0.081
TMPG06-15A 14.3 15.8 1.0 12.8 1.0 5.0 18.9 21.2 0.084
TMPG06-16A 15.2 16.8 1.0 13.6 1.0 5.0 17.8 22.5 0.086
TMPG06-18A 17.1 18.9 1.0 15.3 1.0 5.0 15.9 25.5 0.088
TMPG06-20A 19.0 21.0 1.0 17.0 1.0 5.0 14.4 27.7 0.090
TMPG06-22A 20.9 23.1 1.0 18.8 1.0 5.0 13.1 30.6 0.092
TMPG06-24A 22.8 25.2 1.0 20.5 1.0 5.0 12.0 33.2 0.094
TMPG06-27A 25.7 28.4 1.0 23.1 1.0 5.0 10.7 37.5 0.096
TMPG06-30A 28.5 31.5 1.0 25.6 1.0 5.0 9.7 41.4 0.097
TMPG06-33A 31.4 34.7 1.0 28.2 1.0 5.0 8.8 45.7 0.098
TMPG06-36A 34.2 37.8 1.0 30.8 1.0 5.0 8.0 49.9 0.099
TMPG06-39A 37.1 41.0 1.0 33.3 1.0 5.0 7.4 53.9 0.100
TMPG06-43A 40.9 45.2 1.0 36.8 1.0 5.0 6.7 59.3 0.101
ORDERING INFORMATION (Example)
PREFERRED PIN UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
TMPG06-10AHE3_A/C (1) 0.218 C 5500 13" diameter paper tape and reel
VISHAY. HaWVa‘uer \ my ‘ n me as aenne DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvoge®vlshamcom www.v\shay,com/doc?91000
TMPG06-10A thru TMPG06-43A
www.vishay.com Vishay General Semiconductor
Revision: 04-Nov-16 3Document Number: 88404
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
Fig. 5 - Power Derating Curve
Fig. 6 - Maximum Non-Repetitive Forward Surge Current
PPPM - Peak Oulse Power (kW)
0.1
1.0
10
100
td - Pulse Width (s)
Non-Repetitive Pulse
Waveform shown in Fig. 3
T
A
= 25 °C
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
100
75
50
25
0
0 25 50 75 100 125 150 175 200
T
J
- Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
r
= 10 µs
Peak Value
IPPM
Half Value -
IPPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
10 000
10 100
C
J
- Junction Capacitance (pF)
VBR - Breakdown Voltage (V)
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
Measured at
Zero Bias
Measured at Stand-Off
Voltage V
WM
P
D
- Power Dissipation (W)
T
L
- Lead Temperature (°C)
0
0.25
0.50
0.75
1.00
0 25 50 75 100 125 150 175 200
60 Hz
Resistive or
Inductive Load
L = 0.375" (9.5 mm)
Lead Lengths
1 10 100
10
100
TJ = 75 °C
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemushauom www.v\shay.com/doc?91000
TMPG06-10A thru TMPG06-43A
www.vishay.com Vishay General Semiconductor
Revision: 04-Nov-16 4Document Number: 88404
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.100 (2.54)
0.090 (2.29)
DIA.
0.026 (0.66)
0.023 (0.584)
DIA.
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.125 (3.18)
0.115 (2.92)
MPG06
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED