Datenblatt für 558001 Design Kit von Würth Elektronik

EVEE WURTH ELEKTRONIK
DESIGN KIT
Tubular Cable Lugs, Standard
www.we-online.com
Order Code 558 001
Version 1.0
TECHNICAL DATA:
Nominal Cross-Section: 1.5-70 mm²
Ø Connecting Bolt M3-M10
www.we-online.com
All products
in stock!
Tubular Cable Lugs, Standard
EMC COMPONENTS | INDUCTORS | TRANSFORMERS | RF COMPONENTS | CIRCUIT PROTECTION | EMC SHIELDING MATERIAL | CONNECTORS | SWITCHES | ASSEMBLY TECHNIQUE | POWER ELEMENTS
Please check datasheets on www.we-online.com for specifi cations. Würth Elektronik eiSos GmbH & Co. KG, EMC & Inductive Solutions. © 2012
Important information: Würth Elektronik’s design kits contain reference components. These components correspond with the current product development status on the day of supply. Exchange of the reference components to components
with up-to-date product development status is not carried out automatically. No liability is taken for the use of these reference components. Therefore, please request new samples prior to releases for series production and product release.
558 030 15
Nominal Cross-Section 1.5 mm2
Ø Connecting Bolt M3
558 030 25
Nominal Cross-Section 2.5 mm2
Ø Connecting Bolt M3
558 040 25
Nominal Cross-Section 2.5 mm2
Ø Connecting Bolt M4
558 040 4
Nominal Cross-Section 4.0 mm2
Ø Connecting Bolt M4
558 040 6
Nominal Cross-Section 6.0 mm2
Ø Connecting Bolt M4
558 062 5
Nominal Cross-Section 25.0 mm2
Ø Connecting Bolt M6
558 050 6
Nominal Cross-Section 6.0 mm2
Ø Connecting Bolt M5
558 051 0
Nominal Cross-Section 10.0 mm2
Ø Connecting Bolt M5
558 051 6
Nominal Cross-Section 16.0 mm2
Ø Connecting Bolt M5
558 061 0
Nominal Cross-Section 10.0 mm2
Ø Connecting Bolt M6
558 061 6
Nominal Cross-Section 16.0 mm2
Ø Connecting Bolt M6
558 063 5
Nominal Cross-Section 35.0 mm2
Ø Connecting Bolt M6
558 083 5
Nominal Cross-Section 35.0 mm2
Ø Connecting Bolt M8
558 085 0
Nominal Cross-Section 50.0 mm2
Ø Connecting Bolt M8
558 107 0
Nominal Cross-Section 70.0 mm2
Ø Connecting Bolt M10