Datenblatt für 10DBAWS Spec Sheet von Delta Electronics
SRECIFICATICR FOR APRR;
Tm
0.
PART NO. REM. DELTA SAMPLE ISSUE NO
PART NAME EM] FILTER DELTA MODEL IODRAWS
ORDER F/N. IODRAWS SAMPLE ISSJE DATE
1. ELECTRICAL CHARACTERISTICS:
171. VOLTAGE RATING ............................................ 115/250YAC
172. CURRENT RATING
A. AT 1173VAC .................................................... 10 A RMS Max,
B, ~\T 2130\7-K7 . ............................................. 10 A RMS Max.
173, OPERATING FREQIIENCV ......................................... 50/60 Hz
171 LEAKAGE CCRRENT: EACH LINE T0 GROUND
A, @11:3\‘I~\C GCIIz ....................................... . 0333 n::~\ Max.
B. @250\r\(7 :30Hx I I . I I . . I 0.13 1’11r\ MsiX
175 HIPOT RATING (FOR ONE MINUTE)
\. LINE T0 GROUND . ........................................ [C
B. LINE T0 LINE ...................................... C
176. 'I'EMI’ERA'I'CRE RANGE 7/5 TO +100 DEGRFE (I
177. MINIMUM IXSERTION LOSS I.\I LIB (AT :30 CIIM SYSTEM>
FREQ. MII7 01.013 .10 .123 .50 1.0 30 10 250
COM, MODE dB 20 :50 i3 30 :30 43
DIE MODE dB 8 15 90 /1/1 13 I13
178 SARH‘I‘Y “l 65
REPORT BY CHECKED BY APPROVED BY
REV.
[) ELTA ELECTRC [Xi C: :3, Hr“ 1:: a IrifWARHEYRgIJaNG ROAD, NEIHU, TAIPEI H4.
TEL:88672787972088 FAX‘8867Z787972120
LPEL ‘QIE ATION Elf} P APPQC} 'A
0:
PART NU. REV. DELTA SAMPLE ISSUE NU
PART NAME HMI FILTER DELTA MODEL 10I>Im6
ORDER P/N LUDMWS SAMPLE \SSUE DATE
2 PH\ SIC AL D1\IE1\>
L MT'
IONS
:i::3::j
mrr'
3, SCHHM ENC:
REPORT BY
CHECKED BY
APPROVED BY
UNLESS OTHERWISE SFEC‘FIED D‘MENS‘DN TOLERANCE
DCEIMALS .Xt .xxt ANGLES:
REV. ‘
DELTA ELECTR
CNN:
f“ 186 RUEY KUANG ROAD, NEIHUL TAIPE‘ 114.
TAIWAN. R.O,C.
TEL:886—2—87972088 FAX.886—2—B79721 ZO