Datenblatt für W5300 ~ von WIZnet
@Znet
( W IZnet
TEthm-nct ”W300
P4FWO*161
0747
@Znet
hflg://www.wiznet.co.kr
@Znet
WIcht
@Znet
on Q&A Board of ‘Support' menu in WIZnet website
www.wiznet.co.kr). WIZnei Engineer will give an answer as soon as
a 7’7""5, ,7 y ”T“’T“'
mm, m. W." W .m, m W W
.mmmmm ., mm
m ,,
mm g
10 WIZnei 00., Inc. All righis reserved.
0035 M uounlos Amuoauuoo :auJawI ao
WIcht
WIcht
WIcht
4
IL 3
§
i
Q
§
1
8
Q
Power
Regmator
j?
© Copyrigm 2008-2010 WIZne‘ Co. We. AH rigms reserved.
WIcht
WIcht
\U
‘0
\m
CSMA/CD(Q
\g
D>
\O
WIcht
WIcht
@Znet
.ee :1
N92. :1
Ex: :2
.84.:
3:
«54:2
3: =1
90:
96
892‘ 5.853.
:9: 253th
:9: 2.518.
:35 ESE:
£553.83.
31:...
$38
:53.
azu
“15>
EC.
5:.
nzu
u:
oz
2
MN mm
M“ nxpv
GM}
vcc1vs
um ax:
5mm
mm
mm
sumo
man
HNT
6ND
vccsvx
ms
nan
/WR
om
vccwa
mam
mum
mm
ADDR}
mm
ADDRS
wane
W5300
100 LQFP
Rsn BG
vctm
NC
mm
RXIP
Rxw
vcclu
rxop
mm
mm
vcc I vs
5ND
uvw
vccm
GNU
(mm
vcr I As
am bEN
7:51 MODE!
rm MODEZ
rm Nana
1m M0050
ammonia
0P man
0? Menu
$39.
939.
$39.
32..
£32,
913
.13
~13
2:3
:13
2.3
.53
5:3
93
”25>
:13
.33
a .13
. .13
N .13
a .13
:13
m .13
30
28>
@7th
@7th
@7th
@7th
@7th
@7th
@7th
@7th
6‘71an
m mH Em ma Em m :22
:1 nm
:3 um um um um
mmmv In Mr mmmv
GNDA
mm IWA
A A
nu
we um um
,Lw :5 7; c7
2 3UP :2; M
oumw VDuFHb
m um mum
swan
WIcht
BA(B
E
\U
DO
D>
1 hos‘ sys‘em M
\q
E
D>
W
W)
WIcht
‘4
BA
MR (Mode Reg)
\R (Interrupt Reg)
terrupt
Re 5e rved
SO_ MR (SOCKEI'O Mode Reg)
$1_MR
SZ_MR
S3_MR
S4_MR
SS_MR
SE_MR
S7_MR
IDMiDR4—
_’0x200 s
ET
WIcht
mapped in T.M.S or W.M.S (fl
E
EEEEEEEE"
mmmmmmm
©Co
@cht
@cht
lenct
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@cht
@7th
@7th
rWRF X PLL CLK
WRF X
PLL CLK
@7th
PLL CLK
2 X PLL CLK
><>
@7th
WIcht
@7th
@7th
@7th
@cht
@cht
@7th
httgzllwww.ietf.org/rfc.htm|
©Co
6‘71an
Ex) When RTR = 2000(0x07D0), RCR = 0(0x000a),
ARPTO = 2000 x 0.1ms x 9 =1800ms =1.85
TCF’TO: (OXO7D0 + OXOFAO + 0x1F40 + OXSESO + 0X7D00 + 0xFA00 + 0xFA00 + OXFAOO + OXFAOO) X
0,1ms
= (2000 + 4000 + 8000 + 16000 + 32000 + ((8 - 4) x 64000)) x 0.1ms
= 318000 X 0.1ms = 31.85
© Copyrigm 2008-2010 WIZne‘ 00., m0. AH rigms reserved.
56
0089M "Ollnlos ALI/moauuog ;
@7th
@7th
@cht
@7th
@7th
@7th
@cht
WIcht
@Znet
Sn Rx RSR axosoo .omuau 0x000 mason
SnJDPrHR axiom
<—assen tune—p="" erdyn="" mwve="" high)="">—assen>
@cht
@7th
@7th
@7th
@7th
@7th
@7th
@7th
@cht
@7th
@7th
WIZnet
$0CK_IPRAW
(m MAMna-Amwmw)
SEND/RECV
LOSE
CLOSE
$0CK_cLosED SOCKJMCMW
(mm/EM» (when wm.wwwy
OPEN
RECV
OPEN
SOCKJJDP
_ ‘ ‘ 1m anM-anuLum
SEND
ENDJM
CLOSE
SOCKJNIT
my." SnM-SNJM'LICP)
LISTEN
CONNECT
\soc ,
SOCLLISTEN
SOCLESTABLISHED
e Fm—packex
@7th
@7th
@7th
WIcht
httgzllwwwjana.org/assignmems/gromcol—numbers
command. Refer m httg://www.iana.org/assignments/ig-garame‘ers
lenct
command. Refer m httg://www.iana.org/assignments/ig-garame‘ers
@7th
@cht
@7th
@Znet
Internal TX Memory 0! SOCKET n
5n rx Wm; ,. 1x mom
9 - “dcba‘ e .
Host-erte via 5n_TX_FIFOR c d Dummy data is
auwmamauy ignored
a b by wsmo
Lower Address Upper Address
@Znet
Internal RX Memory a! SOCKET n
sq ax nmna an Rx nrm-
”abcd' e «
Host-Read vra SanJ‘IFOR C e - 3
DATA Qackel 3 c d 2
‘r a b
Dummy mm B
mould by manuaLly PACKET'WFO \ 0x00 mos
{grieved by Has! 777‘
Lower Address Upper Address
WIcht
htm://www.ieee.orq/ hm::lls‘andards.ieee.orc/reqauth/ou\lindexsmml
WIZnet
MTYPER = 0x01 FF (Memory Type(TX or RX) can be decided by each bit of MTYPER)
0 bit
l5 bit
Internal Memory
[128KB)
0X1FFFF
—>
oxmooo
16m
0105000
15m
Damon
14m
0x1 3000
Ulh
006000
11m
OXHOW
I1ll1
0x110“)
10m
axlmoo
MIND
macaw
ammo
ammo
axnwoo
3rd
1nd
lst
my Block
(W)
_x_.
fi
90cm 7 RX Memory may
mm = m
9cm 6 RX Mam we)
was = cm
50cm 5 RX mm «Km
‘ mm = mos
205x57 4 RX Mam (3K5)
was r 0x10
SOCKET 3 RX Memory [IbKBl
5045;11:an
”lekxmuylikfij
" RMSRI=02103
_m1anamy(3Kap
“MSW-0x11
socKE‘roNXI-wmwy (I7KB)
RX Memory (56KB)
TMSR7 =0xoc
50cm 7 rx Memory (IZKB)
TMSRG -0KOC
SOCKET 6 TX Memory HIKE)
ms“ : mm
socurr 5 1x Memory (may
. DASH-0:00
Theretsmmfi4fimy
TMSR} = uxu
SOCKET 3 TX MOW [101(5)
i - TMSRZ - 0x0!
‘ Is’ocxzrzrxmemyum
TMSRI = 0on
SOCKEH “Memory (15KB)
msm = axon
50cm 0 rx Manny 14KB)
TX Memory (72KB)
@Znet
I 6%
SERVER c L‘ENT
OVEN
LISTEN 3 Cannscl-Reguesl
ESTAILISHEIJ
3 DamCummumcahons :
3 Dnscunnem-Reguesl
Or
DIscunned-Reguefl I;
CLOSED
"TCP SERVER "
CLIENT SERVER
OPEN
CONNECT
Canned-Refine“ :
ESTABLISHED
:11 DataCammumcauans C
j DIsmnnsd-Rgusst
Or
DISmrmed-Réufi‘ It
CLOSED
"TCP CLIENT"
WIZnet
LISTEN
[.No
,- i «as 7‘
W @
@m
Vss
You CLOSE
@cht
6‘71an
PACKET INFO DATA packet
Byte sue of
DATA packet Real Data
" D“
2 Bytes We speicmed m PACKET-INFO
@cht
@cht
lenct
@cht
@7th
WIZnet
Rummy
Process
Sowing Plums;
Carmela
Sandra?
V“
us No N“
( moss ) ®
6‘71an
PACKETVINFO DATA oatket
Dr‘mnalmn Po" am slzr m
Desunauon w Addvess number mm Wm Rem Data
4 Byte: 2 Byte: 2 ayxes S‘ze spemfied m PACKET \Nro
@cht
@cht
@7th
lenct
http://www.ietfnrg/rfchtml
@cht
WIZnet
mtg://www.iana.org/assignments/Qrotocol-
numbers
Rammg
Process
No 7v“ Sa‘angProcass
meoma
"5‘ Sending"
V89
m No N”
moss ®
aculvod DATA f-Vos»
3“
3H
@Znet
PACKETVINFO DATA Dacket
Byte sue ov
DATA packfl Real Data
Deskmaflofl IP Address
‘ b b‘
4 ayres 2 Bytes sze spammed m PACKETVINFO
WIZnet
a“
. Rummy
6094M DATA V95» P S
M, Send mu? v» 7. Sondmg Promss
5.
, Gamma
"5' Sending?
an
@Znet
PACKETJNFO DATA packet CRC
Byte size 0! Real Data CYCIIC Redundancy
DATA packet Chetk
d D‘ >< d="" z="" bytes="" size="" spemfied="" in="" packet-info="" 4="" byms="" http://www.iana.org/assignmems/ethernet-numbers="">
@cht
@cht
@cht
@7th
@Znet
ms
mo
HOST ’w“
Conlmller ”NT
x—_% 5mm!
ms
mo
/INT
IWR .
5300
. W
mm:— .
(MCU) ADDR ADan}
mama}
x— ADDRU
DATA .._Afi_ +I DATA[|5:&1
,a mama]
.éBI'IbEN
J:
ms ms
mm mm
HOST M"
controller um /INT
mun— .
(MCU) ADDR mama!)
Ammuq
mm
mm nnmsx]
“ X-
/WR .
W5300
@Znet
“NR .
W530!)
Xi} Bn‘bEN
(C5 /C5
(RD /RD
HOST ”V"
Controller um /INT
m1— -
(MCU) ADDR : ADDR[9.]]
93—! mama}
X— ADDED
DATA ‘6 5 DATA“
DATA
4—} BlTIbEN
[(5 [(5
mo mo
HOST ’WR
Controller um um
ADDR 2:0 3 '
(MCU) ADDR —H— J— ADDRBJ]
9L. ADDR[Z:I]
—> ADDRO
DATA 5 mums]
mun: 0]
[WR .
W5300
@Znet
It mama «mmwsm
3.3V
TESLMDDEO
TESLMODE!
TESLMODEZ
vestwwn
W5300
alumna)
OPJM‘JDEI
OKMODEZ
7qu
TXON
RXIP
RXIN
RSELBG
UNKLED
ISPDLEDIMILTXDO)
IFDXLEDIMIIJXDU
IcoLLEnlMILTxDI)
lRXLE‘DIMILTXDJ)
/TX|_ED1MILTXEN)
[(5nd
I YD>
TX»
1D, lenslovmu 7x-
38::
I
1
RDv
\ RDV
13v
M
w
.v
——~wa
2“” V ‘
«1
mm reslslev
MILYXC
MILRXC
«“1
An LED
MILRXDV
MH RXDO
MILRXDI
MILRXDI
MILRXDZ
MILCOL
mucus
/mx
R
11.3mm c #39 Plxedu umxoxmummm
aqudeNA
T)“
Tx»
Rx.
us
R: 500hm(¢/r1%)
C: 0.1uF
@Znet
3.1V
TESUwDEa
YESLMODU
TESTJIDDH
tssLmnEa
W5300
mmonm
0? Moon
ouaonzz
mw
TXUN
nxuv
nxw
RSEI’JG
LINKLED
IstEDIMIeruu)
wmmmuxm)
mouemmuxm)
/RXLEDIMIIJXDI)
/YXLED/MILTXEN
WUXC
JUL
mm
vxm
YXDI VX
1x02 “ON
Txm
RXI
txm axm
Txc
wmxc
RXC
[Imam
wmxnv
MALRXDO
uxnv
uxm
wmxm
wxm
MILRXDZ
mums
xxm
MILEOL
~on
COL LEDs
wLms
(RS
wa
Duplex Slfinal
m. 7x» ‘ Tx:
m, tummy TX- Z W
x xx.
in} {I m
RDr RX ‘1 5
b RX-
7
a
Use mm lnflKaKor un
— Funded w External w
@7th
hllg.//www.wiznel.co.kr
hm)//www.wizne‘.co.kr/UpLoad Files/ReferenceFiles/KOLAS Tes‘ Report QRTCVDVOBOBV
169 WSSOOO gdf
@Znet
(RESET
PLOCK -
men-an a
—>
/CS
lDATAhe
/RD
[DATAh .
DATA[15:0] : Valid Data
@cht
(ADDRS
/ C S I {(5
/W R 1 [WR
: f IDATAh
[mm ‘
‘—————>
mu
@Znet
PHdeP RJarHrrIe PHYrsIrk- RJfirsrde
TD¢ TX. TD>——§ Tr»
ICT SHEEECMT TU ‘ =
TD. TX. TD 4? ~\—J gm
1:1 U 1
RD "x. RDo a)“
= jut“ wilt =
m—f'WL Rx. RD, KIWI—Rx
RU 1:: 1.1 W
Asymmetric Transformer Symmetric Transrormer
WIcht
@Znet
Temperature :9
.4
1:
Crlkwca‘ Zone
TL to Tp
<7! 25"c="" to="" peak="" time="" i="">
7!>
@Znet
PIN 1
A
92 (4X)
’\ b ® ®
—‘ e‘ R WITH PLATING
J R2
_| ] GAGE PLANE c
‘ e
F- :e' 3%; <9 ,="" \93'="" li="" (m="" 52?:="" *"="" @="" detail="" a="">9>
@7th