I–8
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
I
TS Series
Tiny Slide Switches
Features/Benefits
•
Reliable contact design ensures
long electrical life
•
Ratings up to 3 AMPS
•
Epoxy terminal-seal compatible
with bottom wash cleaning
•
RoHS compliant
Typical Applications
•
Test & measurement equipment
•
Computers & peripherals
•
Telecommunications &
networking equipment
Specifications
CONTACT RATING: B contact material: 0.4 VA max. @ 20 V AC or
DC max. Q contact material (TS01 Model): 3 AMPS @ 120 V AC
or 28 V DC; (TS02, TS03 Models): 1 AMP @ 120 V AC or 28 V
DC. See page I-10 for additional ratings.
ELECTRICAL LIFE:
TS01 MODELS: 60,000 make-and-break cycles at full load.
TS02, TS03 MODELS: 30,000 cycles.
CONTACT RESISTANCE: Below 20 m Ω typ. initial @
2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: –30ºC to 85ºC
SOLDERABILITY: Per MIL-STD-202F method 208D, or
EIA RS-186E method 9 (1 hour steam aging).
Materials
CASE: Glass filled nylon 4/6, flame retardant, heat stabilized.
ACTUATOR: Nylon, black standard.
HOUSING: Stainless steel or stainless steel, nickel plated.
END CONTACTS: B contact material: Copper alloy, with gold plate over
nickel plate. Q contact material: Coin silver, silver plated. See
page I-10 for additional contact materials.
CENTER CONTACT & ALL TERMINALS: B contact material: Copper
alloy, with gold plate over nickel plate. Q contact material: Copper
alloy, silver plated. See page I-10 for additional contact materials.
TERMINAL SEAL: Epoxy. Refer to Soldering and Cleaning in Technical
Data chapter.
NOTE: Any models supplied with Q, B, G, P, S or R contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages I–9 and I–10. For additional options not shown in catalog, consult Customer Service Center. All models
have epoxy terminal seal and are compatible with all “bottom-wash” PCB cleaning methods.
Switch Function
TS01 SPDT On-None-On
TS02 SPST Off-None-On
TS03 SPDT On-Off-On
Contact Material
B Gold
Q Silver
G Gold over silver
P Gold, matte-tin
S Silver, matte-tin
R Gold over silver, matte-tin
Seal
E Epoxy
F Epoxy seal and splashproof RTV latex rubber seal
Terminations
A Right angle, PC thru-hole
(TS01 & TS03 models only)
C PC Thru-hole
W Wire wrap
Models Available