Datenblatt für KBPC1, KPBC6 Series von Vishay General Semiconductor - Diodes Division
INTERNATIONAL RECTIFIER IQR
sunnm E2764A
KBPC1, KBPCE SERIES
3A, EA smgla phale warmer bridges
Mammal fining:
KBPCI Kavcs Umu
I0 3 s A
50H: 50 125 A
I
F5” max 55 I37 A
2 50m I15 75 A1:
I z
(3on 1H 71 A1:
vfim 50m moo v
cum ‘ ‘o_.
q ,
~ 5.—
Dmrimion
3AM 6A iImV-phiuenflwuund hvmgl rummscunsmlnu
ol but my. moan Dunn-cud a; I mu may. Yhnyul
«mm: In: mun-I wululmmm Inmsn‘manflcunmmev
mam-m
Fur-In:
. 5mm brpnnm mun mam I’m/mm man/mug
- Compacnmwwmn
- mm my, «Imam-um
mu
A-MNIIM
um,
mmm
I \ :‘“:::2"::I
H mm
KEPCL K5?“ 59”" INTERNATIONAL RianIEH
5mm: Snmvlmm
KRPCI KBPCS Umls Canamom
‘0 Maximum DC Oulpul 3.0 5.0 A To 50‘ C, Rainive and inductive Inad
wmm
2A A] A WC, capacitive Inad
IFS" Mam...“ peak m mm, as 125 A v. = 10m, 20m: FuHowing any mm
mmepetmv: surge qu mndmnn mu
mm 55 137 A |= mm, 16.7ms mm med vnm
mvnlleu
sz Mixlmum Vlunablhw'or 12.5 75 A’s 0m Inllialfi=11max
mam 100% vRRM veapplm
MA 71 A1: l=8.3ms
17] Ha A‘s
I6al 100 A2:
IVT Maximuml7/Tmuahiiily m H05 ‘ A1]?
flms mmam :1. max
No voluge mpplizd
.3ms
.1 m mm, No valuge rupplild
l0! fusing
vFM Maximummkmmm u 1.2‘ v IFM=05XID,TJ =25“c
voltage per mode
i Typical peak reverse leakage ID ID MA T = 25°C
RM J
C mm d de 100% V
" "r m 1.0 1.0 MA TJ=I50°C ”M
i Opemmg mum yange mm mm Hz
Thu-mu and Mammal Spain-tin":
KEPC1 ‘ KBPCS Unili Condmans
n Operaljngltmperamre 40mm "c
any.
1,19 SlougnempEramlerange 40¢on °c
w prnximallweighi 5mm] 6“].le aim)
Volufl SWIlIclfiam
VRRM Maximum mpeliu've VRSM Maximum nnn- vms Maximum
flak W mime WK mammwded HMS
Pm numbev mm: rm yam: mnuw mm:
V V V
mama Karma so so 20
KBFCI02 xaPoooz zoo 200 w
KBPCIM KEPDBOA 400 «no 125
KBPC|06 Kapcaos am am 250
mamas Kareem: am sun :30
KBFEHO KBPCGIO woo mm 500
minwmmu. HianIEa
Wm .0. 0mm! Wm“ A A
Fig1rCuT-mpnmn Kiting!
:1
7s
a:
15
2a
“mm“
a 2L mun
m mu m: m
Fin. 3 — NomR'PWfivI Sum Ruin!
mm mv m
w mm."
n:- mm >wlum n
vw
KEPCI, KBPCG Series
F... 2 — can temperam- mm:
7
I ( -Clpvmm‘nd
a
an bow wow
u..mm..m.mvmm c
4.: m vs)
Fig. 4 - Non-Rwifivu Sum fining:
um
asszs
m ‘
mm mm 4