Datenblatt für 865-06/007 von Qualtek

Runs yum Cum “SQ 59:22 4 o _
ELECTRICAL CHARACTERISTICS:
1-1. VOLTAGE RATING...................................115/250VAC
1-2. CURRENT RATING
A. @ 115 VAC........................................6 A RMS MAX
B. @ 250 VAC........................................6 A RMS MAX
1-3. OPERATING FREQUENCY......................50/60Hz
1-4. LEAKAGE CURRENT: EACH LINE TO GROUND
A. @ 115 VAC 60Hz............................0.25 mA MAX
B. @ 250 VAC 50Hz.............................0.45 mA MAX
1-5. HIPOT RATING (FOR ONE MINUTE)
A. LINE TO GROUND...........................2250 VDC
B. LINE TO LINE.....................................1450 VDC
1-6. MINIMUM INSERTION LOSS IN dB: (AT 50 OHM SYSTEM)
1-7. OPERATING TEMPERATURE.................-25° TO +100° C
(DERATING ABOVE 40˚C)
1-8. SAFETY:
1-9. FUSE SIZE 5x20mm (FUSES NOT INCLUDED)
1-10. RoHS COMPLIANT
FREQ. MHz
COM. MODE dB
DIF. MODE dB
.05
10
2
.01
/
/
.10
15
5
.15
20
5
.50
30
40
1.0
35
50
5.0
40
40
10
40
40
30
30
40
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 865-06/007
Description: EMI FILTER
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. ZHANG
09-17-01 09-17-01 LY / 09-17-01
UNIT: mm
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
L: 2.5mH
C1: 0.22uF
C2: 3300pF
C3: 0.1uF
R: 1M
1. PHYSICAL DIMENSIONS
2. ELECTRICAL SCHEMATIC
PANEL CUTOUT
65.0 ± 0.5
63.5 ± 0.5
50.0 ± 0.5
40.0 ± 0.5
28.4 ± 0.5
59.9 ± 0.3 6.3x0.8(5X)
60.2 ± 0.5
0
40.0 ± 0.1
29.0 ±0.5
0
M3(2X) R2.5MAX (4X)
28.2 ± 0.8
88.0 ± 1.0
82.5 ± 0.8
B
C
RoHS Compliancy
Updated Dim & Fuse Changed to 5x20mm Size Only
06-01-06
09-13-16
DP
LY
REV. C