ALPHA&0MEGA
SEIWICOND UCTOR
VGS(th) Gate Threshold Voltage -0.3 -0.57 -0.9 V
COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS ARE NOT AUTHORIZED. AOS DOES NOT ASSUME ANY LIABILITY ARISING
OUT OF SUCH APPLICATIONS OR USES OF ITS PRODUCTS. AOS RESERVES THE RIGHT TO IMPROVE PRODUCT DESIGN,
FUNCTIONS AND RELIABILITY WITHOUT NOTICE.
Zero Gate Voltage Drain Current
Electrical Characteristics (TJ=25°C unless otherwise noted)
Drain-Source Breakdown Voltage
Gate-Body leakage current
Static Drain-Source On-Resistance
Maximum Body-Diode Continuous Current
Reverse Transfer Capacitance
VGS=-4.5V, VDS=-10V, ID=-5.5A
Body Diode Reverse Recovery Charge
VGS=-4.5V, VDS=-10V, RL=1.8W,
RGEN=3W
Body Diode Reverse Recovery Time
A. The value of RqJA is measured with the device mounted on 1in2 FR-4 board with 2oz. Copper, in a still air environment with TA =25°C. The
value in any given application depends on the user's specific board design.
B. The power dissipation PD is based on TJ(MAX)=150°C, using ≤ 10s junction-to-ambient thermal resistance.
C. Repetitive rating, pulse width limited by junction temperature TJ(MAX)=150°C. Ratings are based on low frequency and duty cycles to keep
initialTJ=25°C.
D. The RqJA is the sum of the thermal impedence from junction to lead RqJL and lead to ambient.
E. The static characteristics in Figures 1 to 6 are obtained using <300ms pulses, duty cycle 0.5% max.
F. These curves are based on the junction-to-ambient thermal impedence which is measured with the device mounted on 1in2 FR-4 board with
2oz. Copper, assuming a maximum junction temperature of TJ(MAX)=150°C. The SOA curve provides a single pulse rating.
Rev 4.0: January 2019 www.aosmd.com Page 2 of 5