ALPHA & OMEGA
Mamba/v1) r. .“IOR
AON6442
Symbol Min Typ Max Units
BV
DSS
40 V
V
DS
=40V, V
GS
=0V 1
T
J
=55°C 5
I
GSS
100 nA
V
GS(th)
Gate Threshold Voltage 1.4 1.9 2.4 V
I
D(ON)
168 A
4 4.8
T
J
=125°C 6.2 7.5
5.5 7 mΩ
g
FS
67 S
V
SD
0.7 1 V
I
S
32 A
C
iss
1460 1830 2200 pF
C
oss
365 521 680 pF
C
rss
20 43 73 pF
R
g
0.4 0.8 1.2 Ω
Q
g
(10V) 22 27.8 35 nC
Q
g
(4.5V) 10 12.8 15 nC
Q
gs
3 3.9 5 nC
Q
gd
2 6 10 nC
t
D(on)
7.2 ns
Reverse Transfer Capacitance
V
GS
=0V, V
DS
=20V, f=1MHz
SWITCHING PARAMETERS
Electrical Characteristics (T
J
=25°C unless otherwise noted)
STATIC PARAMETERS
Parameter Conditions
Drain-Source Breakdown Voltage
On state drain current
I
D
=250µA, V
GS
=0V
V
GS
=10V, V
DS
=5V
V
GS
=10V, I
D
=20A
R
DS(ON)
Static Drain-Source On-Resistance
I
DSS
µA
V
DS
=V
GS
I
D
=250µA
V
DS
=0V, V
GS
=±20V
Zero Gate Voltage Drain Current
Gate-Body leakage current
mΩ
I
S
=1A,V
GS
=0V
V
DS
=5V, I
D
=20A
V
GS
=4.5V, I
D
=15A
Forward Transconductance
Diode Forward Voltage
Gate resistance V
GS
=0V, V
DS
=0V, f=1MHz
Total Gate Charge
V
GS
=10V, V
DS
=20V, I
D
=20A
Gate Source Charge
Gate Drain Charge
Total Gate Charge
Maximum Body-Diode Continuous Current
Input Capacitance
Output Capacitance
Turn-On DelayTime
DYNAMIC PARAMETERS
r
t
D(off)
23 ns
t
f
3.5 ns
t
rr
11 16.5 21 ns
Q
rr
28 40 52 nC
COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS ARE NOT AUTHORIZED. AOS DOES NOT ASSUME ANY LIABILITY ARISING
OUT OF SUCH APPLICATIONS OR USES OF ITS PRODUCTS. AOS RESERVES THE RIGHT TO IMPROVE PRODUCT DESIGN,
FUNCTIONS AND RELIABILITY WITHOUT NOTICE.
I
F
=20A, dI/dt=500A/µs
Body Diode Reverse Recovery Time
GS
DS
L
R
GEN
=3Ω
Turn-Off Fall Time
Body Diode Reverse Recovery Charge I
F
=20A, dI/dt=500A/µs
Turn-Off DelayTime
A. The value of RθJA is measured with the device mounted on 1in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C. The
Power dissipation PDSM is based on R θJA and the maximum allowed junction temperature of 150°C. The value in any given application depends
on the user's specific board design.
B. The power dissipation PDis based on TJ(MAX)=150°C, using junction-to-case thermal resistance, and is more useful in setting the upper
dissipation limit for cases where additional heatsinking is used.
C. Repetitive rating, pulse width limited by junction temperature TJ(MAX)=150°C. Ratings are based on low frequency and duty cycles to keep
initial TJ =25°C.
D. The RθJA is the sum of the thermal impedence from junction to case RθJC and case to ambient.
E. The static characteristics in Figures 1 to 6 are obtained using <300µs pulses, duty cycle 0.5% max.
F. These curves are based on the junction-to-case thermal impedence which is measured with the device mounted to a large heatsink, assuming
a maximum junction temperature of TJ(MAX)=150°C. The SOA curve provides a single pulse rating.
G. The maximum current rating is limited by bond-wires.
H. These tests are performed with the device mounted on 1 in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C.
Rev 0 : Dec. 2009 www.aosmd.com Page 2 of 6