VISHAY. TCRT1 000, TCRT1010
®
I n
ROHS
cowum
1 see www.vishay.com/doc?99912
t sensovstechsupgon®wshay£om
www.mshay com/605791000
TCRT1000, TCRT1010
www.vishay.com Vishay Semiconductors
Rev. 1.8, 11-Jun-12 1Document Number: 83752
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Reflective Optical Sensor with Transistor Output
DESCRIPTION
The TCRT1000 and TCRT1010 are reflective sensors which
include an infrared emitter and phototransistor in a leaded
package which blocks visible light.
FEATURES
• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 7 x 4 x 2.5
• Peak operating distance: 1 mm
• Operating range within > 20 % relative
collector current: 0.2 mm to 4 mm
• Typical output current under test: IC = 0.5 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Optoelectronic scanning and switching devices i.e.,
index sensing, coded disk scanning etc. (optoelectronic
encoder assemblies for transmissive sensing).
Notes
(1) CTR: current transfere ratio, Iout/Iin
(2) Conditions like in table basic charactristics/sensor
Note
(1) MOQ: minimum order quantity
PRODUCT SUMMARY
PART NUMBER
DISTANCE FOR
MAXIMUM CTRrel (1)
(mm)
DISTANCE RANGE FOR
RELATIVE Iout > 20 %
(mm)
TYPICAL OUTPUT
CURRENT UNDER TEST (2)
(mA)
DAYLIGHT
BLOCKING FILTER
INTEGRATED
TCRT1000 1 0.2 to 4 0.5 Yes
TCRT1010 1 0.2 to 4 0.5 Yes
ORDERING INFORMATION
ORDERING CODE PACKAGING VOLUME (1) REMARKS
TCRT1000 Bulk MOQ: 1000 pcs, 1000 pcs/bulk Straight leads
TCRT1010 Bulk MOQ: 1000 pcs, 1000 pcs/bulk Bent leads
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
SENSOR
Total power dissipation Tamb ≤ 25 °C Ptot 200 mW
Ambient temperature range Tamb - 40 to + 85 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature 2 mm distance to package,
t ≤ 5 s Tsd 260 °C
INPUT (EMITTER)
Reverse voltage VR5V
Forward current IF50 mA
Forward surge current tp ≤ 10 μs IFSM 3A
Power dissipation Tamb ≤ 25 °C PV100 mW
Junction temperature Tj100 °C