N
w TEXAS
INSTRUMENTS
0
2
4
6
8
10
12
14
16
18
20
22
24
26
0 2 4 6 8 10 12
VGS - Gate-to- Source Voltage (V)
RDS(on) - On-State Resistance (mΩ)
TC = 25°C Id = 11A
TC = 125ºC Id = 11A
G001
0
2
4
6
8
10
0 3 6 9 12 15
Qg - Gate Charge (nC)
VGS - Gate-to-Source Voltage (V)
ID = 11A
VDS =15V
G001
1D
2D
3D
4
D
D
5
G
6S
7
S
8S
P0093-01
CSD17551Q3A
SLPS386B –SEPTEMBER 2012–REVISED JANUARY 2016
CSD17551Q3A 30-V N-Channel NexFET™ Power MOSFETs
1 Features Product Summary
1• Ultra-Low Qgand Qgd TA= 25°C TYPICAL VALUE UNIT
• Low Thermal Resistance VDS Drain-to-Source Voltage 30 V
• Avalanche Rated QgGate Charge Total (4.5 V) 6.0 nC
Qgd Gate Charge Gate-to-Drain 1.5 nC
• Pb Free
VGS = 4.5 V 9.6 mΩ
• RoHS Compliant RDS(on) Drain-to-Source On Resistance VGS = 10 V 7.8 mΩ
• Halogen Free VGS(th) Threshold Voltage 1.6 V
• SON 3.3 mm × 3.3 mm Plastic Package
Ordering Information(1)
2 Applications DEVICE QTY MEDIA PACKAGE SHIP
• Point-of-Load Synchronous Buck in Networking, CSD17551Q3A 2500 13-Inch Reel SON Tape and
3.3 mm × 3.3 mm
Telecom, and Computing Systems Reel
CSD17551Q3AT 250 7-Inch Reel Plastic Package
• Optimized for Control FET Applications (1) For all available packages, see the orderable addendum at
the end of the data sheet.
3 Description
This 30 V, 7.8 mΩ, 3.3 mm × 3.3 mm NexFET™ Absolute Maximum Ratings
power MOSFET is designed to minimize losses in TA= 25°C unless otherwise stated VALUE UNIT
power conversion applications. VDS Drain-to-Source Voltage 30 V
VGS Gate-to-Source Voltage ±20 V
Top View Continuous Drain Current, TC= 25°C 48 A
IDContinuous Drain Current, Silicon Limited 48 A
Continuous Drain Current, TA= 25°C(1) 12 A
IDM Pulsed Drain Current, TA= 25°C(2) 71 A
PDPower Dissipation(1) 2.6 W
TJ, Operating Junction Temperature, –55 to 150 °C
Tstg Storage Temperature
Avalanche Energy, single pulse
EAS 31 mJ
ID= 25 A, L = 0.1 mH, RG= 25 Ω
(1) Typical RθJA = 48°C/W on a 1 inch2(6.45 cm2),
SPACE 2 oz. (0.071 mm thick) Cu pad on a 0.06 inch (1.52 mm) thick
FR4 PCB.
SPACE (2) Pulse duration ≤300 μs, duty cycle ≤2%
RDS(on) vs VGS Gate Charge
1
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.