Datenblatt für 140 Model von Vishay Spectrol

VISHAY. E RoHS comm 3D www.vi5hay.com/doc?99912 sfergrecwswongotfllvwshayxom www.v\shay,com/doc?91000
Model 140
www.vishay.com Vishay Spectrol
Revision: 27-Sep-2018 1Document Number: 57097
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1/2" (12.7 mm) Single - Turn Wirewound
Bushing Mount Type Precision Potentiometer
DESIGN SUPPORT TOOLS
FEATURES
Ohmic value range: 50 up to 20 k
Smallest size available: 12.7 mm
Mechanical stops on request
High torque and sealed versions available
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
Nothing stated herein shall be construed as a guarantee of
quality or durability
QUICK REFERENCE DATA
Sensor type ROTATIONAL, single turn wirewound
Output type
Market appliance
Dimensions
Output by turrets
Professional
1/2" (12.7 mm)
click logo to get started
Available
Models
ELECTRICAL SPECIFICATIONS
PARAMETER
Total Resistance 50 to 20 k
Tolerance ± 5 %
Absolute Minimum Resistance Linearity x total resistance or 0.5 , whichever is greater
Linearity (Independent) ± 1.0 %
Noise 100 ENR
Power Rating 2 W at 40 °C ambient derating linearly to zero at 125 °C
Insulation Resistance 1000 M min. 500 VDC
Dielectric Strength 1000 VRMS, 60 Hz
Electrical Angle 320° ± 5°
End Voltage Linearity x total applied voltage for total resistance above 20 ;
2.0 % of total applied voltage for 20 and below
MATERIAL SPECIFICATIONS
Shaft Stainless steel, non magnetic
non-passivated
Housing Aluminum, anodized
Rear Lid Molded glass filled
thermoset plastic
Terminals Brass, gold plated
Mounting Hardware
Lockwasher Internal Tooth:
Panel Nut:
Steel, nickel plated
Brass, nickel plated
ENVIRONMENTAL SPECIFICATIONS
Vibration 20 g thru 2000 Hz
Shock 50 g
Salt Spray 96 h
Rotational Life 500 000 shaft revolutions
Load Life 900 h
Temperature Range -55 °C to +125 °C (operating)
ORDERING INFORMATION
140B03502XXXX
MODEL STYLE MECHANICAL OPTIONS FEATURES VALUE SPECIAL REQUEST
140 B:
bushing
0: stops, slotted shaft (std)
1: plain shaft
2: shaft lock
3: continuous rotation
4: combination 1 and 2
5: combination 1 and 3
6: combination 2 and 3
7: combination 1, 2, and 3
0: standard torque
1: center tap (10K max. Rt)
2: high torque
3: sealed construction
4: combination 1 and 2
5: combination 1 and 3
6: combination 2 and 3
7: combination 1, 2, and 3
470 = 47
222 = 2.200
103 = 10 k
For ohmic value
range see electrical
specification
Custom reference
PART NUMBER DESCRIPTION (for information only)
140- 0- 3- 502 xxxx
MODEL MECHANICAL
OPTIONS FEATURES OHMIC VALUE SPECIAL
— VISHAY. MODEL MOB/14!}... sfergrecwswongotfllvwshayxom www.v\shay,com/doc?91000
Model 140
www.vishay.com Vishay Spectrol
Revision: 27-Sep-2018 2Document Number: 57097
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER RATING CHART
DIMENSIONS in inches (millimeters)
MECHANICAL SPECIFICATIONS
PARAMETER
Rotation 330° ± 5°
Bearing Type
Torque (maximums)
Starting
Running
Dead Zone
SLEEVE BEARING
0.2 oz. - in (14.40 g - cm)
0.2 oz. - in (14.40 g - cm)
Not applicable
Weight 0.1 oz. maximum (2.84 g)
Stop Strength 5 in - lbs (5.76 kg - cm) static
Runouts (maximum)
Shaft (TIR)
Pilot Dia. (TIR)
Lateral (TIR)
Shaft End Play
Shaft Radial Play
0.002" (0.05 cm)
0.002" (0.05 cm)
0.003" (0.08 cm)
0.006" (0.15 cm)
0.003" (0.08 cm)
150°
60°
CENTER TAP AVAILABLE AS
SPEC STANDARD FEATURE
CENTER TAP OPTIONSHAFT LOCK OPTION
TOLERANCES: UNLESS
OTHERWISE NOTED.
DECIMALS ± 0.005 ANGLES ± 2 °
0.218
120°
TYP. 0.133 R
(3.38)
+ 0.000
- 0.003
Ø 0.250 MTG. (6.10)
1/4 - 32
UNEF - 2A
THREAD
Ø 0.1248
(3.17)
+ 0.0000
- 0.0003
Ø 0.062
(1.57)
0.031
(0.79)
0.187
(4.75)
0.031
(0.79)
± 0.010
0.305
(7.75)
0.056
(1.42)
0.152
(3.86)
MTG. FACE
Ø 0.500
(12.70)
0.500
(12.70)
0.700 (17.78)
INTEGRAL SHAFT LOCK
CW
0.312
(7.92)
± 0.015
0.062 WIDE
IMPERFECT
THR’O AREA
MODEL 140B/140-...
0.043
(1.09)
MARKING
Unit
Identification
Units shall be marked with manufacturer’s
name, model number, resistance value and
tolerance, circuit diagram, terminal
identification, linearity and data code.
Example of a marking for a standard part:
140-1-2-103
0 20 40 60 80 100 120 140 160
AMBIENT TEMPERATURE IN °C
0
1
2
RATED POWER IN W
RESISTANCE ELEMENT DATA
STD
RESISTANCE
VALUES
(
)
RESO-
LUTION
(%)
OHMS
PER
TURN
MAXIMUM
CURRENT
AT 40 °C
AMBIENT
(mA)
MAXIMUM
VOLTAGE
ACROSS
COIL
(V)
WIRE
TEMP.
COEF.
(ppm/°C)
50 0.542 0.271 200.0 10.0 20
100 0.431 0.431 141.0 14.1 20
200 0.361 0.722 100.0 20.0 20
500 0.312 1.56 63.2 31.6 20
1K 0.255 2.55 44.7 44.7 20
2K 0.197 3.94 31.6 63.2 20
5K 0.170 8.50 20.0 100.0 20
10K 0.147 14.7 14.1 141.0 20
20K 0.105 21.0 10.0 200.0 20
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED