Datenblatt für TC74AC373F, P, FS, FW von Toshiba Semiconductor and Storage

w TOSHIBA TECHNICAL DATA SILICON MONOLITHIC OCTAL D—TVPE LATCH WITH 3—STATE OUTPUT The TC74AC373 is an advanced high speed CMOS OCTAL LATCH with 3-STA'1'E OUTPUT fabricated with silicon gate and double- layer metal wiring 02MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky 'I'l'L while maintaining the CMOS low power dissipation. wazo—p— 300A) FW(SOL20—P-300) These 87bit Drtype latches are controlled by a latch enable Weigh“ 1309(TVPJ Wei‘mID-‘IGMTVPJ input (LE) Ed a output enable input (mil When the OE input is high, the eight outputs are in a high impedance state. 20 J\/ All inputs are equipped with protection circuits against static discharge or transient excess voltage. 1 1 FEATURES- F(SOP20—P—300) FSISSOPZO-P—225A) Weigh1:0.229(TYP.) Weigm : 0.099 (we) PIN ASSIGNMENT 0 High Speed- . Low Power Dissipation- tm = 4.8ns(typ.) at vcc = 5v cc = 8;:A(Max.) at Ta = 25°C . High Noise Immunity vN.H=vN‘L=2e% vcc (Min.) a 1 E :I 20 V(( . Symmetrical OutputImpedanceu-| IOH I =IoL=24mA(Minl) QO 2 I: :| 19 Q7 Capability of driving 500 Do 3 I: :I 18 D7 transmission lines, DI 4 E J ‘7 [’5 . Balanced Propagation Delays Maw 3; 2 E g 1: g: . Wide OperatingVoltage Range Vcc (opr) =2V~ 5,5V D2 7 I: :I 14 D5 - Pin and Function Compatible with 74F373 D3 8 E :I 13 D4 03 9 I: :I 12 04 GND 10 I: :I 11 LE (TOP VIEW) TRUTH TABLE IEC LOGIC SYMBOL INPUTS OUTPUTS fl LE D Q H X X Z L L X Qn L H L L L H H H X : Don‘t Care 2 : High Impedance 0": Q outputs are latched at the time when the LE input is taken to a low logic level. @ m mtormiunn renamed herein is pveflnbed only a; a gun: my the iwilaunns at am pmum Nu vesuonyblhly n iwméd by TC74AC373 - I yawn CORPURAIIUN 101 .n, intrinqemenls at inlelixluai mommy or olim “W m my own omits whkh may mm m n we — to heme t mm m mnw 0, WWW under any mneiimuai may or me, .nm .7. vow“ cokpaxnviou or alhzn 0) 122g 2 @ Yheie mm mm, are mended n. m m gentui wmmerml appilnuom nun mam, mmmunknim «mp/«M, menwnng mfifimmfii‘:,ifliii‘fiflt’fiii’fllitiif:Iii‘nléifimfit'l‘ Simi’fin'fi)Vi“l17:1I73.3%,“:fl§i$pilffiéfiniiimin TOSHIBA connonmlon mm mm m m mu n awmk enflfiy mmmi, mm a: maship mslmmenullom mm mm medial Imuumerlraxian, zombuslwn (enrol. :11 we: at satay dawns, er: mma mmnnm “a tentvmm llzblilly tor w flan-age Wm may 0km m an m. 1094an mm in um m m Nuipmtnl or amiiuliows mm prior (omuiuuon w-lh YDSNIBA
INTEGRATED CIRCUIT TOSHIBA TC74AC373P/FIFWIFS TECHNICAL DATA SYSTEM DIAGRAM D0 D1 D2 D3 D4 D5 D6 D7 3L al— 7L 8L 13L ”L 17l— 13L D D D D D D D D L6] LE" L67 L6' L6' Li] L57 L6 LE ‘1 I)“ ‘9 I l l l l l l | E 1 4> 57 57 RI JI SI 5 a 12 ml 15 I9 00 Q1 02 DB 04 05 06 Q7 ABSOLUTE MAXIMUM RATINGS PARAMETER SYMBOL VALUE UNIT *SOOmW in the range ofTa: Supply Voltage Range Vcc - 0-5~7-0 V — 4o°c~65°c, From Ta=65°C _ ~ to 85°C a derating factor of DC Input Voltage VIN 0.5 Vcc+0.5 V —10mW/°C should be applied Dc Output Voltage Vow —o.5~vcc+o.5 v upm300mW. Input Diode Current Im :20 mA Output Diode Current IOK t 50 mA DCOutputCurrent low :50 mA DC VK/Ground Current I“ 1200 mA Power Dissipation PD 500(DIF)*/180 (SOP/SSOP) mW Storage Temperature T519 , 65~150 ”C RECOMMENDED OPERATING CONDITIONS PARAMETER SYMBOL VALUE UNIT Supply Voltage V“ 2.D~5.5 V Input Voltage VI N 0~Vcc V Output Voltage Vour 0~Vcc V Operating Temperature 1",Pr 74045 ac . . 0~ 100 (Vcc = 3.3 i 0.3V) Input Rise and Fall Time dt/dV 0~ 20(Vcc= 5:05” ns/V TC74AC373 — 2 1996 — — ZZ TOSHIBA CORPORATION
INTEGRATED CIRCUIT TOSHIBA TC74AC373P/F/FWIFS TECHNICAL DATA DC ELECTRICAL CHARACTERISTICS PARAMETER SYMBOL TEST CONDITION VCC Ta = 25 c Ta = T40N85 C UNIT (V) MIN. TYP. MAX. MIN. MAX. H- h 7 Le el 2.0 1.50 : 1.50 m'SaaveKage 2:2 339 _ 5:933 V 2.0 7 7 0.50 7 0.50 Low - Level _ _ _ 'nquoltage V” 2:3 — — I133 — 9:22 V 2.0 1.9 2.0 — 1.9 — . 3.0 2.9 3.0 7 1.9 7 HIgh - Level v.N = 4.5 4.4 4.5 — 4.4 — Output Voltage VOH 3 0 2 58 _ _ 2 48 _ V W ”NH 425 3294 — — 3280 — 5.5 — — — 3.85 — 2.0 7 0.0 0.1 7 0.1 3.0 7 0.0 0.1 7 0.1 I-DOVIIITuI-tengtage V v. N = 4.5 — 0.0 0.1 — 0.1 V U 0|. _ _ _ 2:3 _ _ 3:32 _ III: 5 5 7 7 7 7 1.55 3-StateOt t V =V orV 0H-State%3r¥ent '02 VL’VUT=\I/1CorIGLND 5 5 ‘ ‘ 1°75 ‘ :50 Input Leakage Current I.N Vw=vccorGND 5 5 — — :01 — i 1.0 ”A Quiescemupply Current I“ v. N _ (C or GND 5.5 — — s 0 — 80.0 t : This spec indicates the capability of driving 5m transmission lines. ode output should be tested at a time {or a 10ms maximum duration TIMING REQUIREMENTS( Input t, = t, = ins) TEST CONDITION Ta = 25°C Ta = —40~85°C PARAMETER SVMEOL UNIT v(((v) LIMIT LIMIT Minimum Pulse Width tw H 33:03 7.0 7.0 (LE) ‘ I 5.0205 5.0 5.0 . . . 3.3203 6.0 6.0 ns . t MInImum Set up TIme s 50:05 3-5 15 , . . 3310.3 1.0 1.0 MInImum Hold TIme th 50:05 1-0 1.0 TC74AC373 — 3 1996 — 4 — ZZ TOSHIBA CORPORATION
INTEGRATED CIRCUIT TOSHIBA TC74AC373P/FIFWIFS TECH NICAL DATA AC ELECTRICAL CHARACTERISTICS ( CL = 50pF , Rl = 5009 , Input t,= t, = ans) TE T = ° = ’ 7 ° PARAMETER SVMBOL S CONDITION Ta 25 C Ta 40 85 C UNIT Vcc (V) MIN. TYP. MAX. MIN. MAX. Propagation Delay Time tpLH 3.3 $0.3 — 7.7 13.2 1.0 15.0 (L570) IpHL 5.0 1 0.5 — 6.1 8.7 1 o 10.0 Propagation Delay Time 19”.. 3.3 10.3 — 7.6 12.9 1.0 14.7 (D70) tpHL 5.0105 7 5.8 8.3 1.0 9.5 ns . t ZL 3.3 10.3 — 7.5 12.9 1.0 14.7 Output Enable Time (221-1 50 :05 _ 3_1 3.7 1.0 10.0 . . t L2 3.3 :03 — 7.0 11.0 1.0 12.5 Output Disable Time him 50 1 0.5 _ 5_4 7.5 1.0 8.5 Input Capacitance CIN 7 5 10 7 10 Output Capacitance CQUT 7 10 7 7 7 pF Power Dissipation Capacitame Cpn(1) 7 38 7 7 7 Note(1) CPD is defined as the value of the internal equivalent capacitance which is calculated from the operating current consumption. Average operating current can be obtained by the equation: ICC(opr) =CPD ' Vcc ' fIN ' ICC/8(Per Latch) And the total CPD when n pcs. of Latch operate can be gained by the following equation: CPD (total) = 26+ 12 ' n TC74AC373 —4 1996 — — ZZ TOSHIBA CORPORATION
INTEGRATED CIRCUIT TOSHIBA TC74AC373P/FIFWIFS TECH NICAL DATA DIP 20PIN OUTLINE DRAWING (DIPZO—P—300A) Unit in mm 0.57m: Weight: 1.30g (TYR) SOP ZDPIN (200miIBODY) OUTLINE DRAWING(SOP20— P— 300) Unit in mm 20 11 HHHHHHHHHH E IEI EI E H I3 H I?) 0.5357v9 o..43:aI émfl 127 5 310 2 74830.3 13. SMAX Weight: 0.22g(’l‘YP.) TC74AC373 — 5 1996 — 4 — ZZ TOSHIBA CORPORATION
INTEGRATED CIRCUIT TOSHIBA TECH NICAL DATA TC74AC373P/FIFWIFS SOP 20PIN (300miIBODY) OUTLINE DRAWING (SOLZD— P-SDD) Eguwuwufig 7 5:0 1 103:0: L2,? jET—Tfifififlfifi_ 1 ID 0.42:0.07 Unit in mm 12.8104 Weight : 0.46g (TYR) 45' SSOP 20PIN OUTLINE DRAWING(SSOP2IJ—P— 225A) Unit in mm 20 II HHHHHERHR 4.4t02 64:0 3 "QM,“ 65:02 :02 O I. an HEB ‘ 10 m Weight: 0.09g(’l‘YPI) 01‘3355 ”1 2 (225nm) TC74AC373 — 6* 1996 — 4 — ZZ TO=HIOA CORPORATION