Datenblatt für 3FS-4XX von Tamura

REV. Status REVISION 7 08/14/96 TS REVISION A REFORMA'I'IED 08/22/96 TS REVISION B REFORMATIED 07/15/97 TS REVISION C CHANGED A.7t 05/20/99 TS REVISION D ADDED RoHS O1/12/Os MP REVISION E SAFEIY UPDATED FUSE INFO ADDED 6722*09 MP 1500 VrmS 1 1500 VrmS ‘l 500 Vrms 1 min B. Marking: TAMURA, Tamura pa date Code, Country of 0 Input and output ratings C. Safety: Insulation Class E (1300) CSA 22.2 No. 56—1988, Fi File No. E95844. UL 506. General Purpose. D. Mechanical Specifications: 41.5 i102 (1.634 $0.04) THREE FLANGE SINGLE PRIMARY 6.0VA PC BOARD POWER TRANSFORMER A. Electrical Specifications (@ 25BC) TYP @ full load to no load 1. Maximum Power: 6.0 VA 2. Input Voltage and Frequency: 115V 50/60 Hz 3. Secondary Voltage: See Table A 4. Voltage Regulation: 18% 5. Temperature Rise: 35'0 TYP (450 MAX allowed) 6. Insulation Resistance: 100 M0 MIN @ SOOVDC. Fri to Sec, Pri to Core 100 M0 MIN © 500VDC. Sec to Core 7. HiiPot: 2500 Vrms 1 minute @ Pri to Sec minute @ Pri to Care minute @ Sec ta Core ute @ SeC to SeC rt number (See Sheet 2). MICROTRAN. Microtran part number (see Sheet 2). rigin, safety logos and File NO. E92957 le No. 089808. UL 1585, Class 2 or 3. Noninherently limited. File NO. E91239 34.830 .571) MAX W \ 3455(1 .36) MAX MODEL NU M BER ISFS-IXX III PSSl-XXI 1 2 3 4 4.8:0.8(O.19i0'.03) 6 PLACES 4 5 «IL1.04(0.041) -I- O.5(0.02) 6 PLACES 6 PLACES 4 [ - P P - I 8 L II ,0 7 / ' ' I 6 CLEARANCE HOLE [ I L L I ] FOR 4740 M3) MS 1 5 a 3.0(O.115 MIN "T T" 2 PLACES PREPARED BY: E. BRINER 27.0 i0.2(1.063 i001) ENGINEER: DRAWING CONTROL NO. REV MODEL DESCRIPTION MODEL SPECIFICATION SIZE 4 3FS & PSS FAMILY M~ PITCHAI P-A1-11547 E POWER TRANSFORMER 3FS—4XX & PSS4—XX SAFE” ENGINEER 23:3??? 19; gwiNgENII'I-DSDE TAMLRA mm OFAMHUCA I 8.0. PRIOR NOTICE ‘0‘“ S?gg“.§"g';%€§llz%wfi Aymgggt'gg‘gsgk ”019 DIM: mm[Inj SCL: NONE |311: 1 or 2 APPROVED: PROPRIEIARV NOTICE: THIS DRAWING PRINT OR DOCUMENT AND SUBJECT MATTER DISCLOSED HEREIN ARE PROPRIETARY ITEMS TO WHICH TAMURA RETAINS THE EXCLUSIVE RIGHT OF DISSEMINATION. REPRODUCTION. MANUFACTURE AND SALE. THIS DRAWING. PRINT 0R DOCUMENT IS SUBMITTED IN T. BROOKS CONFIDENCE FOR CONSIDERATION BY THE RECIPIENT ALONE UNLESS PERMISSION FOR FURTHER DISCLOSURE IS EXPRESSLY GRANTED IN WRITING.
REV. Status REVISION 7 FOR REVISION HISTORY E. Mounting Footprint: ‘— 32.52028) 7 MODEL NU M BER |3Ts-IIIII IT PSSI—XXI 5 37774 I 4 I $7L7 0‘: 2159(035) AIS 5 I a.89(0.35) I I— 6.35(O.25) 2 PLACES \I 4 on F. Schematic Diagram: PARALLEL CONNECTION SERIES CONNECTION SERIES CONNECTION j g WITH CENTERTAP 1 o _ _ o 5 o <70><70 i="" 5="" output="" 0="" ac=""><7 ac="" output="" output="" ::+—0="" ct="" ,="" o=""><— l="" 7="" output=""><—o><— 4="" o="" o="" a="" 0="" ‘not="" ul="" —="" recognized="" for="" series="" connect.="" g.="" tobie="" a:="" (note:="" on="" parts="" are="" dual="" marked="" with="" both="" pad="" numbers)="" ul="" approved="" fuse="" parallel="" series="" series="" with="" ct="" secondary="" tamura="" microtran="" fuse="" required="" part="" no‘="" part="" no-="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" each="" winding="" 3f57410="" p884710="" 5.0="" 1.20="" 10.0="" 0.60="" 5.07ct75.0="" 0.60="" 0.75a="" 3fs—412="" pss4—12="" 5,3="" 1.00="" 12.5="" 0.50="" 6,3—ct—63="" 0.50="" 0.63a="" 3fs—4i="" 6="" p564—="" 1="" 6="" 8.0="" 0.50="" 16.0="" 0.40="" 8.0—ct—do="" 0.40="" 0.50a="" 3f57420="" p884720="" 10.0="" 0.60="" 20.0="" 0.30="" 10.07ct7i0.0="" 0.30="" 0.4oa="" 3fs—424="" pss4—24="" 12.0="" 0.50="" 24.0="" 0.25="" 12.0—ct—12.0="" 0.25="" 0.315a="" 357428="" p584728="" 14.0="" 0.40="" 28.0="" 0.20="" 14.07ct714i}="" 0.20="" 0.25a="" 3f57436="" p584736="" 18.0="" 0.34="" 36.0="" 0.17="" 18.07ct7180="" 0.i7="" 0.20a="" 3fs—44a="" pss4—48="" 24.0="" 0.25="" 48.0="" 0.125="" 24.0—ct—24.0="" 0.125="" 0.15a="" prepared—by:="" 357458="" p854756="" 25.0="" 0.22="" 56.0="" 0.11="" 28.07ct725i}="" 0.11="" 0.15a="" e.="" briner="" 37874120="" p8547120="" 60.0="" 0.10="" 1200*="" 0.05="" 60.070t750.0="" 0.05="" n/a="" engineer:="" drawing="" control="" no,="" rev="" model="" description="" model="" specification="" size="" 4="" efs="" &="" pss="" family="" m~="" pitchai="" ”ai-”547="" e="" power="" transformer="" 3fs—4xx="" &="" pss4—xx="" gm="" “6”“="" enter="" 2;="" 2w§n%e“i'i“tgh$5$="" wa="" mm"="" of="" m="" i="" 8.0.="" prior="" notice="" ‘0‘“="" s‘egehtinezeg‘eenzqe'v‘i="" wgggmgg‘gg-="" ”019="" dim:="" mmtinj="" scl:="" none="" ish:="" 2="" 0f="" 2="" approved:="" propriuarv="" notice:="" this="" drawing="" print="" or="" document="" and="" subject="" matter="" disclosed="" herein="" are="" proprietary="" items="" to="" which="" tamura="" retains="" the="" exclusive="" right="" of="" dissemination,="" reproduction.="" manufacture="" and="" sale.="" this="" drawing.="" print="" 0r="" document="" is="" submitted="" in="" t.="" brooks="" confidence="" for="" consideration="" by="" the="" recipient="" alone="" unless="" permission="" for="" further="" disclosure="" is="" expressly="" granted="" in="" writing.="">