Datenblatt für TW Series SM Specification von Samtec Inc.

ml III am @‘ l T ( L DIA *\ F 1mm rechmtalwoqress mm“ specmcamsmmmmwbmm Mange Wham/mane sAWEcvshm‘annsM/Vche'Wsuim s macsmcowmzwmmusssm sAulEcsoumEnNcmFoamhm‘Runway-m snmicmimuuflmcuuincmEninlnnumwm[755 3715:1227 umcwrsumauu , unmsmzsz smacnzmm-m.«rmsssuma snwzcrruuczvmzwingsaisn SAmEcmu-Mumsisnm smzcuowoam m muomkn SAWECEENELux-mMo‘zzsngz nmclsmEL-Tawmnszssnn sunscmnuvmVsucmzmz nmcnmnmmmmum: nmcummmmms smccxmmasmmm smacmwm-muszmsnns snmEmuNcKoMe-miszzascusl sunscKuREArhwzavmsus wacmbmmemnsu
(2,00mm) .0787"
TW SERIES
TW–12–04–L–D–300–SM–A
(2,00mm)
.0787" pitch
Available with
optional
Pick & Place
Pads
Available with
optional
Alignment Pins
TW–20–07–G–D–550–SM
TW–20–02–T–S–260–SM
WWW.SAMTEC.COM
SM
PLATING
OPTION
STACKER
HEIGHT
TW ROW
OPTION
NO. PINS
PER ROW
LEAD
STYLE
Mates with:
CLT, SQT, SQW, ESQT,
TLE, SMM, MMS, TCSD
Note: This Series is non-
standard, non-returnable.
02 thru 36
Specify
LEAD
STYLE
from
chart
below.
OTHER
OPTIONS
“XXX”
= Stacker
Height
in inches
(0,13mm)
.005"
increments
Example:
–250
= (6,35mm)
.250"
–“XXX”
= Polarized Position
–A
= Alignment Pin
(Metal or plastic
at Samtec discretion)
(4,83mm) .190" min.
board space
(–D only)
–P
= Pick & Place Pad
(1,91mm) .075" min.
post height
(04-36 only)
–TR
= Tape & Reel
Packaging
(–07 lead style
not available)
(–06 lead style with
–P option not available
as a standard)
(4,00)
.1574
No. of positions
x (2,00) .0787
(2,00)
.0787
01
02
71
72
36 01
(2,00)
.0787
(0,51)
.020 SQ
(1,27) .050 TYP
(2,00)
.0787
(0,00)
.000 MIN
(1,50)
.059
(1,27)
.050
A
(5,33)
.210
(1,09)
.043
DIA
OAL
STACKER
HEIGHT
(4,32)
.170
MIN
LEAD
STYLE
–02
–03
–04
–06
–07
–09
(7,85) .309
(11,86) .467
(12,37) .487
(15,37) .605
(17,35) .683
(9,86) .388
OAL
P OPTION
–A OPTION
For complete specifi cations and
recommended PCB layouts
see www.samtec.com?TW-SM
Insulator Material:
Black Liquid
Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over 50µ"
(1,27µm) Ni
Current Rating:
3A @ 80°C ambient
Operating Temp Range:
-55°C to +105°C with Tin;
-55°C to +125°C with Gold
RoHS Compliant:
Ye s
Processing:
Lead–Free Solderable:
Yes
SMT Lead Coplanarity:
(0,15mm) .006" max
–S
= Single
Row
–D
= Double
Row
F-211-1
–F
= Gold fl ash on
post, Matte Tin
on tail
–L
= 10µ" (0,25µm)
Gold on post,
Matte Tin on tail
–G
= 20µ" (0,51µm)
Gold on post,
Gold fl ash on tail
–T
= Matte Tin
ROW
OPTION
–S
–D
(5,08) .200
(6,35) .250
A
SPECIFICATIONS
Note: Other Gold
plating options
available.
Contact Samtec.
18mm Stack Height
Single-Ended Signaling 2.5 GHz / 5.0 Gbps
Differential Pair Signaling 3.0 GHz / 6.0 Gbps
Performance data for other stack heights and complete
test data available at www.samtec.com?TW
or contact sig@samtec.com
Rated @ 3dB Insertion Loss
2mm TW/CLT
APPLICATION
SPECIFIC OPTIONS
End shrouds with or
without guide posts
available.
Call Samtec for
stacker height ranges
and standard part
numbers on double row.
SMT BOARD STACKERS