Datenblatt für ML-E White Series, Cree von Marktech Optoelectronics

@Marktech — Optoelectronics
Flux Characteristics (Tj=250C--White)(per LED)
COLOR TEMPERATURE CCT(TYP.)(OK)* MIN.FLUX (LM) @150MA KIT USED
Cool White 4750--5250 45.7 03E3
Neutral White 3700--4300 45.7 03E5
Warm White 2800--3200 39.8 02E7
*See Cree Specifications
Cree ML-E White Series
The lighting class ½-watt XLamp ML-E LED brings high performance and a
smooth look to a wide range of lighting applications, including linear lighting,
LED replacement lamps, fluorescent retrofits and retail-display lighting.
FEATURES
> Wide Viewing Angle: 1200
> Thermal Resistance: 110C/W
> Maximum Drive Current: 0.5A for MLEAWT
0.167A for MLESWT
APPLICATIONS
> Linear Lighting
> Fluorescent Retrofits
> Retail Display
*Absolute Maximum Ratings (Note 1)
ITEMS SYMBOL RATING UNIT
Forward Current (Parallel Chip White MLEAWT) IF 500 mA
Forward Current (Series Chip White MLESWT) IF 167 mA
Forward Voltage (TYPICAL)(@150mA)(Parallel Chip White MLEAWT) VF 12.8 V
Forward Voltage (TYPICAL)(@50mA)(Series Chip White MLESWT) VF 38.4 V
Reverse Voltage (All White) VR -20.0 V
Operating Temperature at TC Point (Note 2&3)) TOPR 100
0C
Junction Temperature TJ 150 0C
ESD Classification (HBM per MIL-STD-883D) -- Class 2 --
Cree ML-E White Series on Linear Board
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
1
2012-06-27
* Exceeding maximum ratings may damage the LED and cause potential safety hazards.
* Elevated operating temperatures can be expected to negatively impact the service life (lumen output)
* All data is related to entire assembly. Data reflects statistical mean values. Actual data may differ depending on variances in the
manufacturing process.
* End users need to take into account the lumen depreciation as the temperature rises with various thermal solutions installed.
* It is highly recommended for the user to review the CREE ML-E Series page for additional and most recent technical data at
http://www.cree.com/led-components-and-modules/products/xlamp/discrete-nondirectional/xlamp-mle
@Marktech — Optoelectronics [76 200] 3 000 [19050] [19050] .750 .150 [9.525] [19 050] ,375 .750 [9 e52] 350 \ 2 007: 0‘ 079 (x2) 1 575] 062
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
Cree ML-E White Series on Linear Board
2
2012-06-27
Note 1: Using continuously under elevated loads (i.e. the application of high temperature/current/voltage or a significant change in
temperature, etc.) may cause this product to significantly decrease in reliability even if the operating conditions are within the
absolute maximum ratings.
Note 2: The thermal resistance from the LED junction to ambient temperature, Rth(j-a), should be kept below 200C/W (all colors) so
that the LED is not exposed to a condition beyond the absolute maximum ratings.
Note 3: The temperature of the LED assembly must be measured at the TB-point according to EN60598-1 in a thermally constant
status with a temperature sensor or a temperature sensitive label.
Hardware (not included)
> Mount with M1.6 Machine Screws.
> 18AWG Maximum Wire Gauge.
> Use only with constant current power supplies.
PCB Fabrication
> Layer Count: 1
> Core Material: 6061-T6 Aluminum
> Single Layer Copper Weight: 1oz
> Solder Mask: White
> Finishing Plating: Pb Free HASL
The information contained herein is subject to change without notice.