Datenblatt für ESDAxxL von STMicroelectronics

‘ 'l llteaugmenied SOT23-3L
July 2017 DocID7058 Rev 5 1/11
This is information on a product in full production.
www.st.com
ESDAL
Dual Transil™ array for ESD protection
Datasheet - production data
Features
Unidirectional device
Low leakage current (IR max. < 20 µA at
VBR)
300 W peak pulse power (8/20 µs)
Benefits
High ESD protection level: up to 30 kV
High integration
Suitable for high density boards
Complies with the following
standards
IEC 61000-4-2 (exceeds level 4) :
30 kV (air discharge)
30 kV (contact discharge)
Applications
Where transient overvoltage protection in ESD
sensitive equipment is required, such as:
Entertainment
Signal communications
Connectivity
Comfort and convenience
Description
This device is a diode array designed to protect 1
line or 2 lines against ESD transients.
The device is ideal for applications where both
reduced line capacitance and board space saving
are required.
It can also be used as bidirectional suppressor by
connecting only pin 1 and 2.
Figure 1: Functional diagram
SOT23-3L
1
2
3
Parameier Breakdown voiiage Clamping voltage Slandroff voliage Leakage currem Forward currem Peak pulse currem Breakdown current Fonward voliage drop Capacitance Dynamic impedance Voliage iemperaiure Van Irv
Characteristics ESDAL
2/11 DocID7058 Rev 5
1 Characteristics
Table 1: Absolute maximum ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
Vpp Peak pulse voltage(1)
IEC 61000-4-2:
Contact discharge
Air discharge
30
30
kV
Ppp Peak pulse power (8/20 μs) 300 W
Ipp Peak pulse current (8/20 μs)
ESDA5V3L
ESDA6V1L
ESDA14V2L
ESDA25L
ESDA37L
25
18
14
7
6.3
A
Tj Operating junction temperature range -40 to 150 °C
Tstg Storage junction temperature range -65 to 150 °C
TL Maximum lead temperature for soldering during 10 s at 5 mm from
case 260 °C
Notes:
(1)For a surge greater than the maximum values, the diode will fail in short-circuit.
Figure 2: Electrical characteristics (definitions)
Symbol Parameter
V = Breakdown voltage
I = Leakage current
I = Forward current
I = Peak pulse current
I = Breakdown current
V = Forward voltage drop
C
R
BR
RM
PP
R
F
V = Clamping voltage
= Capacitance
= Dynamic impedance
T = Voltage temperature
CL
F
d
α
V
cl
V
BR
V
RM
Slope = 1/Rd
V
F
I
F
I
RM
I
PP
I
V
V = Stand-off voltage
RM
ESDAL Characteristics
DocID7058 Rev 5 3/11
Table 2: Electrical characteristics (Tamb = 25 °C)
Order code
VBR at IR IRM at VRM Rd(1) αT(2) Cline VF at IF
Min. Max. Max. Typ. Max. Typ. at 0 V bias Max.
V V mA µA V m 10-4/°C pF V mA
ESDA5V3L 5.3 5.9 1 2 3 280 5 220 1.25 200
ESDA6V1L 6.1 7.2 1 20 5.25 350 6 140 1.25 200
ESDA14V2L 14.2 15.8 1 5 12 650 10 90 1.25 200
ESDA25L 25 30 1 1 24 1000 10 50 1.2 10
ESDA37L 37 43.3 1 1 36 2400 10 48 0.9 10
Notes:
(1)Square pulse Ipp = 15 A, tp = 2.5 µs
(2) VBR = αT x (Tamb -25 °C) x VBR (25 °C)
racte F Var 0 initial Ju so 7; m [mm [:DAL-JL :SDNLWA [:qu mm : Peak pulse power ve pulse duratio gure 5: Variation of clamping voltage versus eak pulse current (max. values, 8I20 us waveform Relative variation of le V»: = VRM versus junction values
Characteristics ESDAL
4/11 DocID7058 Rev 5
1.1 Characteristics (curves)
Figure 3: Variation of peak pulse power versus
initial junction temperature
Figure 4: Peak pulse power versus exponential
pulse duration
Figure 5: Variation of clamping voltage versus
peak pulse current (max. values, 8/20 µs waveform)
Figure 6: Relative variation of leakage current
at VR = VRM versus junction values
0
50
100
150
200
250
300
350
25 50 75 100 125 150 175
E
S
D
A
5
V
3L
E
S
D
A
6
V
1
L
E
S
D
A
1
4
V
2
L
E
S
D
A
2
5L
E
S
D
A
37L
P
PP
(W)
T
j
(°C)
10
100
1000
10 100 1000
P
PP
(W)
t
p
(µs)
Tjinitial = 25 °C
maximum value
0.1
1
10
100
0 102030405060
ESDA5V3L
ESDA6V1L
ESDA14V2L
ESDA25L
ESDA37L
I
PP
(A)
V
CL
(V)
Tjinitial = 25 °C
8/20µs
0.01
0.1
1
10
100
1000
10000
25 50 75 100 125 15
ESDA5V3L
ESDA6V1L
ESDA14V2L
ESDA25L
ESDA37L
I
r
(nA)
T
j
(°C)
ESDAL Application and design guidelines
DocID7058 Rev 5 5/11
2 Application and design guidelines
Refer to STMicroelectronics application note:
AN2689: Protection of automotive electronics from electrical hazards, guidelines for
design and component selection.
|A1 ws me;
Package information ESDAL
6/11 DocID7058 Rev 5
3 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Epoxy meets UL 94,V0
Lead-free package
3.1 SOT23-3L mechanical data
Figure 7: SOT23-3L package outline
005 3390_I
50123qu
ESDAL Package information
DocID7058 Rev 5 7/11
Table 3: SOT23-3L mechanical data
Dim.
mm
Min. Typ. Max.
A 0.89 1.40
A1 0 0.10
B 0.30 0.51
C 0.085 0.18
D 2.75 3.04
e 0.85 1.05
e1 1.70 2.10
E 1.20 1.75
H 2.10 3.00
L 0.60
S 0.35 0.65
L1 0.25 0.55
a 0°
Figure 8: SOT23-3L recommended footprint
Dimensions are in mm.
Recommendation on PCB assembly ESDAL
8/11 DocID7058 Rev 5
4 Recommendation on PCB assembly
4.1 Solder paste
1. Halide-free flux qualification ROL0 according to ANSI/J-STD-004.
2. “No clean” solder paste is recommended.
3. Offers a high tack force to resist component movement during high speed.
4. Use solder paste with fine particles: powder particle size 20-45 µm.
4.2 Placement
1. Manual positioning is not recommended.
2. It is recommended to use the lead recognition capabilities of the placement system,
not the outline centering
3. Standard tolerance of ±0.05 mm is recommended.
4. 3.5 N placement force is recommended. Too much placement force can lead to
squeezed out solder paste and cause solder joints to short. Too low placement force
can lead to insufficient contact between package and solder paste that could cause
open solder joints or badly centered packages.
5. To improve the package placement accuracy, a bottom side optical control should be
performed with a high resolution tool.
6. For assembly, a perfect supporting of the PCB (all the more on flexible PCB) is
recommended during solder paste printing, pick and place and reflow soldering by
using optimized tools.
4.3 PCB design preference
1. To control the solder paste amount, the closed via is recommended instead of open
vias.
2. The position of tracks and open vias in the solder area should be well balanced. A
symmetrical layout is recommended, to avoid any tilt phenomena caused by
asymmetrical solder paste due to solder flow away.
250 Temperature (“(3) 40-245 ‘0 \2 - 3 °C/s\ :>> 200 50 sec (90 m ax) [3W -2 “0/5 1 so is ” CE] 100 \I;\ so Time (‘5) O 30 60 90 120 150 180 210 240 270 300
ESDAL Recommendation on PCB assembly
DocID7058 Rev 5 9/11
4.4 Reflow profile
Figure 9: ST ECOPACK® recommended soldering reflow profile for PCB mounting
Minimize air convection currents in the reflow oven to avoid component
movement.
ESDA XXX L ESD Array Minimum breakdown voltage Package L = SOT23—3L
Ordering information ESDAL
10/11 DocID7058 Rev 5
5 Ordering information
Figure 10: Ordering information scheme
Table 3: Ordering information
Order code Marking(1) Package Weight Base qty. Delivery mode
ESDA5V3L EL53
SOT23-3L 8.7 mg 3000 Tape and reel
ESDA6V1L EL61
ESDA14V2L EL15
ESDA25L EL25
ESDA37L EL37 9.8 mg
Notes:
(1)The marking can be rotated by multiples of 90° to differentiate assembly location.
6 Revision history
Table 4: Document revision history
Date Revision Changes
31-Jul-2012 4 First issue.
20-Jul-2017 5 Added ESDA37L package information.
ESDA XXX L
ESD Array
Minimum breakdown voltage
Package
L=SOT23-3L
ESDAL
DocID7058 Rev 5 11/11
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics – All rights reserved