Datenblatt für 0025026064 Drawing von Molex
13 12 11 10 ‘ 3 3 7 3 5 4 3 2 1
CKT. PART ENG. NUMBER DIM- 'A“ DIM. 'B“ DIM. 'C' CKT. PART ENG. NUMBER DIM. “A“ DIM. '31 DIM. '0-
SIZE NUMBER 553102041 MM IN. MM 111. MM IN. 5le NUMBER 5347102047 MM 1N_ MM 1N_ MM IN_ 3° MAX.ROTAHON
J 03 25-02-5003 0255 7.52 .300 17.13 .100 20.32 .300 42 25-02-5042 0275 50.30 2.000 50.55 2.400 53.50 2.500 PERMISSIBLE‘
10 25-02-5010 0250 10.15 .400 20.32 .300 22.35 .500 44 25-02-5044 0277 53.34 2,100 53.50 2.500 55.04 2.600
12 25-02-5012 0251 12.10 .500 22.36 .500 25.40 1.000 45 25-02-5045 0275 55.33 2,200 55.04 2.500 53.53 2.100 —
7 14 25-02-5014 0252 15.24 .500 25.40 1.000 2794 1.100 43 25-02-5043 0275 53.42 2,300 63.53 2.700 11.12 2.300
15 25-02-5015 0253 17.73 .100 21.54 1.100 30.43 1.200 50 25-02-5050 0230 50.55 2,400 71.12 2.300 13.55 2.500
13 25-02-5013 0254 20.32 .300 30.43 1.200 33.02 1.300 52 25-02-5052 0231 53.50 2,500 13.66 2.500 16.20 3,000
1 20 25-02-5020 0255 22.35 .500 33.02 1.300 35.55 1.400 54 25-02-5054 0232 55.04 2,500 75.20 3.000 73.74 3.100 SCALE _2°_‘
22 25-02-5022 0255 25.40 1.000 35.55 1.400 33.10 1.500 56 25-02-5055 0233 33.53 2,100 13.74 3.100 31.23 3.200 '
24 25-02-5024 0257 27.54 1.100 33.10 1.500 40.54 1.500 53 25-02-5053 0234 71.12 2,300 31.23 3.200 33.32 3.300
26 25-02-5025 0253 3043 1.200 40.54 1.500 43.10 1.700 50 25-02-6060 0235 73.53 2,500 33.32 3.300 36.35 3.400 +
23 25-02-5023 0255 33.02 1.300 43.10 1.700 45.72 1.300 52 25-02-5052 0235 15.20 3.000 33.35 3.400 33.30 3.500
30 25-02-5030 0210 35.55 1.400 45.12 1.300 43.25 1.500 54 2570275054 0237 13.14 3,100 33.90 3.500 51.44 3.500
11 32 25-02-5032 0271 33.10 1.500 43.25 1.300 50.30 2.000 55 2570275055 0233 31.23 3.200 51.44 3.300 53.53 3.700
34 25-02-5034 0272 40.64 1.600 50.30 2.000 53.34 2.100 53 2570275053 0235 33.32 3.300 53.53 3.700 55.52 3.300 DETAIL "S”
36 25-02-5036 0273 43.10 1.100 53.34 2.100 55.33 2.200 10 2570275010 0230 35.36 3.400 36.52 3.300 59.05 3.500 —
33 25-02-5033 0274 45.72 1.300 55.33 2.200 53.42 2.300 12 2570275072 0251 33.50 3.500 35.05 3.300 101.60 4.000
7 40 2570275040 0275 43.25 1.900 53.42 2.300 50.95 2.400
11011
G 413.511
. .550 .1 A"
.035
I‘— % _. 7 5:: 35140. -v-
15.031 0 “F
F .200 MINIMUM PL15. —>“W“
12.541 1 V
m MINIMUM P 15. 1) 4331) Q | / k
7 K 7) ‘ '—
_ —. .150 MEAS. P1.
413.531 050 MEAS-PT- F A ”0.46) i
535 =' .4I2 + $$fi§fl$ fifififi'
E 4
133B) $$$$fi$ $$$$ \fl
13'? / Ed
' .100 ‘ ‘
t (2.13) 10 31 01510 "W"
.110 REF.
0 910.251/0109} 113.031 PUSH our DIREcrIoN SEE Dam .5. Q31
.515 SEE NOTE 5 .200
11 113.113.
SECTION W-W 11 1035, 125430.05: B
— $5.30: I‘— .100n.002
c 1 1
1 12 5430051
RECOMMENDED 30430
7 HOLE LAmuI
No1E5 / , 4. L 3138510431sz mm mm 1111-. , I »
5 1. wAFE VATERIAL- 11L F1LLE11 NVLm 111L111:- 1LA£K z T fliEE‘iéLquEfigéD‘fE“ MMIIN 4:1 ‘ INCH IhbeIwaE
7.114 V TEMA ((11111E1< ll="" 1'="" g="" ‘="" ‘="" 11117="" imh="" «m="" “e="" “e="" \="" ‘="" ‘="" 7-="" "w="" latn'“="" 2="" 3="" 1="" ’="" shrouded="" header="" dual="" row="" .="" v="" »="" l="" ,="" ~="" ,="" z="" n="" 4="" places="" 1="" 15="" i="" ‘\="" ”heee'wml="" v="" 1%”1n‘n3eeee1s‘ase?="" “i="" e="" j="" plale:="" mm="" [ms="" ‘="" .="" w/pcb="" slots="" 3="" guide="" ears="" el="" ugy="" mg="" 0.9.311="" a="" ;="" 21’l.="" e;="" 1k="" 931113="" li="" .100="" grid="" .025="" 50="" pin="" 700l111="" 3pee="" n0="" 15"="" e="" 5="" 11"lafe="" ,="" “11:15le="" we="" '1="" k1111="" lh’»="" 1111111111111="" m="" 314135="" :="" '79="" n51="" ”13111517:="" 512x="" molex="" incorporated="" a="" ‘="" 1::="" mam="" m="" k011111501="" w.="" 31m="" nu="" eh:="" «4011/1="" g="" draft="" ‘="" ere="" a‘pliclble="" see="" table="" sda-70204-0257-0320="" 1="" cf="" 1="" u="" ,="" “111:111="" ”4.3g="" ‘="" w="" 1115="" 334141145="" :0n1a1ns="" infdrha'hdn="" 11141="" 15="" proprietary="" 10="" 110sz="" e="" "="" ‘="" 5="" \="" v="" -="" 315033034150="" and="" should="" n01="" 35="" user:="" 3111110111="" 13311va="" 35311551014="" u:="" .="" ,="" 36v="" f="" 200913313="" 12="" 11="" 3="" 1.="" 3="" 2="" ‘="" 1="">