“F“ REF III Exxrxarxrxxrsarxx
u u OPTION
G REF NO OF POSITIONSJ
@
7* ([No DFPOSrlIxOSOUH 270m
[ ‘59] REF : 0020mm]
LEAD smE 7730mm BALLS m
\4 T
“B“ .I 45 [3 as] A
E; REF FLATING SPECIFICATION
I 3 ROW SPECIFICATION
02
DI
VFSP'XXVOI'X 09 [PIN w : NO OF Rows +I
f<27><><><7037>< l="" ,="" 104="" [2,64]="" and="" ref="" sdbroaorxxxx="" oi2="" [0="" ]="" section="" ”bills”="" (see="" n="" 9="" 7="" .="" ,="" ,="" (9="" section="" ‘a‘="" mm="" 1="" row="" ”a"="" "b"="" 703="" 1000="" 170="" m="" i="" 095[2="" ai]="" 705="" ,2000="" .270="" ref="" '05="" 2500="" 310="" 08="" 3500="" .420="" :="" an="" 45m)="" 510="" table="" 3="" p05="" up="" "g"="" :="" 1="" yaele="" z="" ,="" solderball="" parts="" only="" 7:3="" 12::="" 12::="" el="" part="" (pcs="" mom="" 20="" 30="" 40="" so="" ‘="" ~="" max="" coplanari’i’v="" mm="" id]="" 007w="" ie]="" 003m="" 20]="" mm="" 20]="" "0="" 2-120="" 2="" 020="" 4737="" max="" t/b="" bow="" ‘="" mm="" as]="" 001w="" 05]="" «mm="" 05]="" 0025[0="" 064]="" 750="" 2.="" 520="" 2="" 520="" i="" ‘="" after="" solderball="" attachment="" invprocess="" without="" solderballs="" critical="" dimension="" inspection="" inst="" proprieiarv="" noie="" @123="" table="" assembly="" operation="" invprocess="" in="" :="" fill="" cvxxxvxxvx="" cz="" c="" 1="" attach="" sdbvxxxvxxxx="" c3‘="" c="" finished="" good="" inspection="">7037>27>DO NOT
SCALE FROM
THIS PRINT
YFS-XX-X3-X-XX-SB-XX
No OF POSITIONS
-20, -30, -40, -50
(PER ROW)
ROW SPECIFICATION
-05: FIVE (USE YFSP-XX-01-F)
-08: EIGHT (USE YFSP-XX-01-E)
-10: TEN (USE YFSP-XX-01-T)
-06: SIX (USE YFSP-XX-01-6)
(AVAILABLE IN 20 POS ONLY)
-03: THREE (USE YFSP-XX-01-3)
(AVAILABLE IN 20 POS ONLY)
(SEE NOTE 17)
PLATING SPECIFICATION
-G: GOLD (USE C-XXX-03-G)
(SEE NOTE 7)
-H: HEAVY GOLD (USE C-XXX-03-H)
-E: EXTRA GOLD (USE C-XXX-03-E)
(SEE NOTE 7)
OPTION
-K: KAPTON PAD
(SEE FIG 2, SHT 2)
-TR: TAPE & REEL
(SEE NOTE 17)
LEAD STYLE
-03: PIN / SOLDERBALLS
(USE C-140-03-X, SEE FIG 1)
-L3: PIN / SOLDERBALLS
(LOW INSERTION FORCE)
(USE C-226-03-X)
SOLDER BALLS
-SB: SOLDER BALL
(USE SDB-030-6337)
37% Pb/63% Sn
.145 3.68
REF
"F" REF
"B"
REF
"G" REF
"A"
((No OF POS -1) x .0500[1.270]))
.0020[.051]
.035
REF
0.89
"A"
"A"
"B"
"B"
C
01
YFSP-XX-01-X
02
09 (PIN # = NO. OF ROWS +1)
C3-A-MV
.095 2.41
REF
FIG 1
.104 2.64
REF
.012 0.312
(SEE NOTE 9)
.134
±.003
3.41
±0.08
SECTION "A"-"A"
C-XXX-03-X
SDB-030-XXXX
C1-B,I-XR
'A'
SECTION "B"-"B"
DETAIL 'A'
SCALE 5 : 1
IN-PROCESS WITHOUT SOLDERBALLS
SEE NOTE 6
SEE NOTE 16
C
C2-B,I-MV
C4-B-VS
C5-B-DC
R
R
R
YFS-20-X3-X-08-SB SHOWN
CRITICAL DIMENSION INSPECTION INSTRUCTION
TABLE
ASSEMBLY OPERATION
IN-PROCESS INSPECTION
FILL C-XXX-XX-X
C2, C3
ATTACH SDB-XXX-XXXX
C3, C4
REPRESS SOLDER BALL
C5
FINISHED GOOD
INSPECTION
C1, C2, C3, C5
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01[.3] 2
.XXX:
.005[.13]
.XXXX:
.0020[.051]
MATERIAL:
.050[1.27] MULTI-ROW SOCKET ASSEMBLY
BY:
YFS-XX-X3-X-XX-SB-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
KEVIN B
4/22/99
2
1
SHEET SCALE: 2.5:1
INSULATOR: LCP, COLOR: BLACK
CONTACT: PHOS BRONZE
F:\DWG\MISC\MKTG\YFS-XX-X3-X-XX-SB-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. NOTE DELETED.
3. MAXIMUM BURR ALLOWANCE: .0005[0.013]
4. MINIMUM PUSHOUT FORCE: .5 LB.
5. NOTE DELETED.
6. CONTACT TO BE FLUSH
.002[0.05].
TO BE MEASURED AT ALL FOUR CORNERS.
7. ONE REEL MINIMUM PLATING REQUIREMENT
(85,000 CONTACTS PER REEL)
8. ALL DIMS TO BE SYMMETRICAL ABOUT THE
CENTERLINE WITHIN
.001[0.03].
9. .0025[0.064] MAX VARIATION BETWEEN
SOLDERBALLS.
10. REFER TO VISUAL INSPECTION BOARD FOR
SOLDERBALL APPEARANCE CHECKS.
11. THE DISTANCE FROM THE CENTER OF ANY
SOLDERBALL TO THE CENTER OF ANY
ADJACENT INNER PEG SHALL BE
.025
.005[0.64
0.13].
12. NOTE DELETED.
13. NOTE DELETED.
14. NOTE DELETED.
15. NOTE DELETED.
16. NO FLASH ALLOWED ON THE PIN TIPS.
17. IF -TR OPTION IS NOT SPECIFIED, PARTS TO BE
PACKAGED IN TRAYS. PARTS WITH -03 ROW
SPECIFICATION NOT VALID WITHOUT -TR OPTION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION R