molex
one company )a world ol mnmauon
06381 19900
Application Tooling
RoHS Certificate ol Comgliance PDF
207129
agglicationtoolinngolexcom
Apglication Tooling
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
FAQ
643241019
643241 1 19
This document was generated on 02/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0638119900
Status: Active
Overview: Application Tooling
Description: Hand Crimp Tool for CP 2.8 Receptacle 12-10 AWG Type TXL Wire
and>3.00-5.00mm² Type ID & ID Wire with 2.80mm², CMC Wire Seal Receptacle
Documents:
RoHS Certificate of Compliance (PDF)
General
Product Family Application Tooling
Series 207129
Comments Field Repair, See Tooling Specification (PDF) Above.
Type: 4A
Function Crimp
Geographic Area Global
Level of Automation Manual
More Detailed Tech Information applicationtooling@molex.com
Overview Application Tooling
Product Name PremiumGrade
Tool Type Hand Crimp Tool
UPC 883906191269
Warranty Disclaimer CAUTION: Molex tooling crimp specifications are
valid only when used with Molex terminals and tooling
manufactured by Molex and sold by Molex or authorized
distributors ("Molex Tooling"). When using tooling
other than Molex Tooling with Molex specific connector
systems listed in our ATS documents, the Molex tooling
qualification does not apply and the responsibility for
full qualification of the connector system is that of the
customer. Molex accepts no liability for connector
performance or tooling support where tooling other
than Molex Tooling is used or where Molex Tooling is
modified.
Physical
Net Weight 428.885/g
Material Info
Reference - Drawing Numbers
Application Tooling Documents ATS-638119900, TM-638000029-001,
TM-638000029CN-001, TM-638000029DE-001,
TM-638000029FR-001, TM-638000029IT-001,
TM-638000029JP-001, TM-638000029KR-001,
TM-638000029MY-001, TM-638000029PL-001,
TM-638000029RU-001, TM-638000029SK-001,
TM-638000029SP-001, TM-638000029TH-001,
TM-638000029TW-001, TM-638000029VN-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/61/2018 (27 June
2018)
Halogen-Free
Status
Not Relevant
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
207129 Series
Application Tooling | FAQ
Description Product #
2.80mm, CMC CP
Female Terminal,
Tin plated, for Tab
Dimensions 2.80mm
by 0.80mm, Wire
Size > 3.00-5.00mm²
643241019
2.80mm, CMC CP
Female Terminal,
Tin plated; Selective
1.27µm Gold in
Contact Area, for
Tab Dimensions
2.80mm by 0.80mm,
Wire Size >
3.00-5.00mm²
643241119
This document was generated on 02/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION