Datenblatt für 09150-R von Qualtek

bééd aaaaaaaaa
36.4
0.9
B. ZHANG
10-28-03 10-28-03 JJH / 10-28-03
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number: 09150-R
Description: PLASTIC FAN RETAINER
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B RoHS Compliancy 06-01-06 DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
REV: B