/
:\J
+®‘
24?
3%
*-,@}@
’ 4%
L)
(D ‘ ®‘®
k
BIVAR
@E}
0.110 [2.8mm]
0.030 [0.8mm]
0.200 [5.1mm] 0.180 [4.6mm]
0.010 [0.3mm]
0.020 [0.5mm]
0.195 [5.0mm]
T
0.100 [2.5mm]
0.030 [0.8mm]
F
HREF.
Recommended Mounting Holes
0.100 [2.5mm]
0.125 [3.2mm]
TYP.
Ø.032+.003
-.002 TYP.
0.200 [5.1mm]
0.050 [1.3mm]
0.050 [1.3mm]
0.100 [2.5mm]
F
TYP.
TYP. TYP.
TYP. TYP.
POLARITY KEY
Ø.06 [Ø1.5mm]
TYP.
F
.010 (.25)
.015 (.38)
.020 (.51)
.025 (.64)
.030 (.76)
.035 (.89)
.040 (1.0)
.045 (1.1)
.050 (1.3)
.055 (1.4)
.060 (1.5)
.065 (1.7)
.070 (1.8)
.075 (1.9)
.080 (2.0)
.085 (2.2)
.090 (2.3 .040 (1.0)T-100-090
.180 (4.6)
.190 (4.8)
.200 (5.1)
.210 (5.3)
T-100-180
T-100-190
T-100-200
T-100-210
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.100 (2.5)
.110 (2.8)
.120 (3.0)
.140 (3.6)
.150 (3.8)
.160 (4.1)
.170 (4.3)
.130 (3.3)
T-100-100
T-100-110
T-100-120
T-100-140
T-100-150
T-100-160
T-100-170
T-100-130
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.040 (1.0)
.060 (1.5)
.070 (1.8)
.080 (2.0)
T100 Series ( T= 0.040" )
PART NO.
T-100-070
T-100-080
T-100-060
T
H
.040 (1.0)
.040 (1.0)
.040 (1.0)
.230 (5.8) .150 (3.8) .040 (1.0)T-101-230
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
.150 (3.8)
T-101-320
T-101-330
T-101-340
T-101-350
.320 (8.1)
.340 (8.6)
.330 (8.4)
.350 (8.9)
T-101-240
T-101-250
T-101-260
T-101-280
T-101-290
T-101-300
T-101-310
T-101-270
.240 (6.1)
.250 (6.4)
.260 (6.6)
.280 (7.1)
.290 (7.4)
.300 (7.6)
.310 (7.9)
.270 (6.9)
.085 (2.2)
.090 (2.3)
.095 (2.4)
.100 (2.5)
.045 (1.1)
.050 (1.3)
.055 (1.4)
.060 (1.5)
.065 (1.7)
.070 (1.8)
.075 (1.9)
.080 (2.0)
.150 (3.8)
.150 (3.8)
.150 (3.8)
PART NO.
T-101-200
T-101-210
T-101-220
T101 Series ( T= 0.150" )
T
H
.200 (5.1)
.210 (5.3)
.220 (5.6)
F
.025 (.64)
.030 (.76)
.035 (.76)
STANDARD TOLERANCE
1. GENERAL SPECIFICATIONS: BIVAR MOLDED COMPONENT SPECIFICATION BV00-E101. CAGE CODE : 32559
PART NO:
TITLE:
CAD GENERATED DOCUMENT, DO NOT MEASURE DRAWING.
15-STATION LED STRIP-MOUNT
DECIMALS
.X ± .1
.XX ± .01
.XXX ± .005
David Green
M. Chen
( UNLESS OTHERWISE SPECIFIED )
DESIGNED:
CHECKED:
ANGULAR
DATE:
DATE:
X° ± 1°
10/18/02
10/22/02
4 THOMAS, IRVINE, CA. 92618
TEL: (949) 951-8808 FAX: (949) 951-3974
SHEET # OF
T-10X-XXX REVISION:
1 1
C
Engineering Update w/o Changes
C
REV. DESCRIPTION
03/01/04
DATE
M. C.
APPROVED
2. MATERIAL: NYLON 6/6, 94V-2, NATURAL. BIVAR MATERIAL CODE 03-NL.
BASF ULTRAMID NYLON 6/6 A3K NATURAL.