Datenblatt für AUM-5047L-R von PUI Audio, Inc.

ms mum mums um mmm REVISIONS Tumumswummwc mum pjmwfigfi'IGfi'mmm m LTR DEschP'nON DATE APPROVED mum. P”"="""“"""‘"‘ SPECIFICATIONS , RELEASED FROM ENGINEERING 6/30/05 PARAMETERS VALUES UNITS DIRECTIVITV UNI 7 SENSITIVITY —4714 dB STANDARD OPERATING VOLTAGE 1.5 Vdc MAX OPERATING VOLTAGE IO Vdc CURRENT CONSUMPTION MAX 0.5 mA IMPEDANCE 680 Ohm SIGNAL TO NOISE RATIO (MIN.) 55 dB TERMINAL SOLDER PAD , INTERNAL CAPACITOR , PF 5.0i0.2 “-0 (6) TERM, I (+) ¢9.7i0.1 i O O TERM. 2 (—) mm mums: mum projeqts ® NOTES: iI'flfi'é‘fszsmmmn unhmlted Duonn , omo ANGEL-£1: V 1. ALL DIMENSIONS ARE IN MILLIMETERS, w: MICROPHONE 2. SPECIFICATION SUBJECT TO CHANGE 5/05 OR WITHDRAWAL WITHOUT NOTICE. 5/95 sIzE DRAWING No. 3. THIS PART IS RoHS zooz/ss/Ec mm 5/05 A AUM—5O47L—R COMPL'ANI AUMESWLER-DWG no mm mm m. m, I sum 1 o; 1